SHV Connectors

SHV(Safe High Voltage) connectors are types of RF (Radio Frequency) connectors designed to terminate a coaxial cable. They use a bayonet-locking mechanism, similar to MHV (Miniature High Voltage)and BNC (Bayonet Neill–Concelman)connectors and are often attached with a metal nut or some other coupling.

SHV connectors are easily recognisable due to their protruding insulator design. This makes them safer then MHV connectors, especially when handling high voltages.

How do SHV connectors work?

SHV connectors have extra insulation for handling high-voltage connections. The centre contacts are recessed to prevent accidental contact with the live conductor in unmated conditions.

What are SHV Connectors used for?

You will find SHV connectors in conventional coaxial cables used for cable television hook-ups. They may also come with sturdy features such as metal mounts for wall or panel mounting. Connectors may come with an open-wire lead on one end or double-end terminal.

SHV connectors are particularly useful for testing and measuring devices as well as for nuclear devices.

11
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 11 dari 11 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Termination Method Mounting Type Body Plating Cable Type Bulkhead Operating Frequency Contact Material
Radiall Straight 50Ω Panel Mount SHV Connector, Plug Radiall 3132 - Panel Mount - - - 0 → 2GHz Beryllium Copper
Radiall Straight 50Ω Cable Mount SHV Connector, Plug, Crimp Termination KX15, RG141, RG58 Radiall 1347 Crimp Cable Mount Nickel KX15, RG141, RG58 - 2GHz Brass
TE Connectivity Straight Panel Mount SHV Connector, Plug, Solder Termination TE Connectivity 255 Solder Panel Mount Nickel - - - -
TE Connectivity Straight Cable Mount SHV Connector, Plug, Crimp Termination RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 TE Connectivity 72 Crimp Cable Mount Silver RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - -
TE Connectivity Straight Cable Mount SHV Connector, Plug, Crimp Termination RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 TE Connectivity 60 Crimp Cable Mount Nickel RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U No - -
TE Connectivity Straight Panel Mount SHV Connector, Plug, Solder Termination TE Connectivity 41 Solder Panel Mount - - - - Brass
TE Connectivity Straight Cable Mount SHV Connector, Plug, Crimp Termination RG58 A/U, RG58 C/U TE Connectivity 30 Crimp Cable Mount - RG58 A/U, RG58 C/U - - -
TE Connectivity Straight Cable Mount SHV Connector, Plug, Crimp Termination RG58 A/U, RG58 C/U TE Connectivity 18 Crimp Cable Mount Nickel RG58 A/U, RG58 C/U - - -
TE Connectivity Straight Cable Mount Bulkhead Fitting SHV Connector, Plug, Crimp Termination BELDEN 9209, BELDEN 9269, TE Connectivity 10 Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U Yes - -
TE Connectivity Straight Panel Mount SHV Connector, Plug, Solder Termination TE Connectivity 2 Solder Panel Mount Silver - - - -
TE Connectivity Straight Cable Mount SHV Connector, Plug, Crimp Termination BELDEN 9209, BELDEN 9269, BELDEN 9291, TE Connectivity 0 Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - -
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
Anda melihat 1 - 11 dari 11 hasil