Konektor SMA

Anda melihat 1 - 20 dari 393 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type Series Size Series Number Voltage Rating Contact Material Contact Plating
RS PRO Straight 50Ω Edge Mount SMA Jack, Solder Termination RS Pro Female Edge Mount Straight - Solder Normal No 0 → 18GHz Gold - - Screw On - Subminiature - 500 V ac Beryllium Copper Gold
RS PRO Straight 50Ω Edge Mount SMA End Launcher Connector, Solder Termination RS Pro Female Edge Mount Straight - Solder Normal No 0 → 18GHz Gold - - - - Subminiature - - Beryllium Copper Gold
RS PRO Straight 50Ω Edge Mount SMA End Launcher Connector, Solder Termination RS Pro Female Edge Mount Straight - Solder Normal No 0 → 18GHz Gold - - - - Subminiature - 500 V Beryllium Copper Gold
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG402 TE Connectivity Male Cable Mount Straight RG402 Crimp - No 0 → 18GHz Gold -65 °C +165 °C - - - - - Brass Gold
RS PRO Straight PCB Mount SMA Connector, Solder Termination RS Pro Female PCB Mount Straight - Solder Normal No 0 → 12.4 GHz, 0 → 18 GHz Gold - - - - Standard - 450 V ac/dc Beryllium Copper Gold
RS PRO Right Angle 50Ω Cable Mount SMA Connector, Crimp Termination RG174 RS Pro Male Cable Mount Right Angle RG174 Crimp Normal No 6GHz Gold - - - - Subminiature - 500 V Brass Gold
TE Connectivity Right Angle 50Ω PCB Mount SMA Connector, Solder Termination TE Connectivity Female PCB Mount Right Angle - Solder - No 0 → 3GHz Gold - - - - Standard - - Beryllium Copper Gold over Nickel over Copper
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U TE Connectivity Male Cable Mount Straight RG174 A/U, RG188 A/U, RG316/U Crimp - - 0 → 12.4GHz Gold - - - - - - - Brass Gold over Nickel over Copper
TE Connectivity Straight 50Ω Flange Mount SMA Connector, Solder Termination RG402/U TE Connectivity Female Flange Mount Straight RG402/U Solder - No 0 → 18GHz Gold - - - - - - - Beryllium Copper Gold
RS PRO Right Angle 50Ω Cable Mount SMA Connector, Clamp Termination RG58A RS Pro Male Cable Mount Right Angle RG58A Clamp Normal No 0 → 12.4GHz Gold - - - - Subminiature - 500 V ac Brass Gold
RS PRO Straight Cable Mount SMA Connector, Solder Termination RG402 RS Pro Male Cable Mount Straight RG402 Solder Normal No 0 → 12.4 GHz, 0 → 18 GHz Gold - - - - Subminiature - 450 V ac/dc - Gold
RS PRO Straight 50Ω Edge Mount SMA Jack, Solder Termination RS Pro Female Edge Mount Straight - Solder Normal No 0 → 18GHz Gold - - - - Subminiature - 500 V ac Beryllium Copper Gold
TE Connectivity Straight 50Ω PCB Mount SMA Connector, Solder Termination TE Connectivity Female PCB Mount Straight - Solder - No 0 → 3GHz Gold - - - - Standard - - Phosphor Bronze Gold
Radiall Straight 50Ω PCB Mount SMA Connector, Solder Termination Radiall Female PCB Mount Straight - Solder - No 0 → 18GHz Gold -65 °C +165 °C - - Standard - - Beryllium Copper Gold over Copper
TE Connectivity Straight 50Ω Panel Mount Bulkhead Fitting SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U TE Connectivity Female Panel Mount Straight RG174 A/U, RG188 A/U, RG316/U Crimp - Yes 0 → 6GHz Gold - - - - - - - Beryllium Copper Gold
Molex Straight 50Ω Surface Mount SMA Jack, Solder Termination Molex Female Surface Mount Straight - Solder - No - Gold - - - SMA Subminiature 73251 - Beryllium Copper Gold
Radiall Straight 50Ω PCB Mount SMA Connector, Solder Termination Radiall Female PCB Mount Straight - Solder - No 0 → 18GHz Gold -65 °C +165 °C - - Standard - - Beryllium Copper Gold over Nickel
Radiall Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG402 Radiall Male Cable Mount Straight RG402 Crimp - No 0 → 26.5GHz Gold -65 °C +105 °C - - - - - Brass Gold over Nickel
RS PRO Straight Cable Mount SMA Connector, Crimp Termination, Reverse Polarity RG58/U RS Pro Male Cable Mount Straight RG58/U Crimp Reverse No 0 → 12.4 GHz, 0 → 18 GHz Gold - - - - Subminiature - 450 V ac/dc - Gold
Telegartner Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174/U, RG188 A/U, RG316/U Telegartner Male Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - No 0 → 12.4GHz Nickel -65 °C +165 °C - - - - - Beryllium Copper Gold over Nickel over Copper
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
Anda melihat 1 - 20 dari 393 hasil