Konektor SMB

Anda melihat 1 - 20 dari 144 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Minimum Operating Temperature Operating Frequency Maximum Operating Temperature Contact Plating Contact Material Series Number Series
Radiall Cable Mount SMB Connector, 50Ω Impedance, Clamp Termination, RG174, RG179, RG187, RG188, RG316 cable type Radiall Male Straight Clamp Cable Mount - Gold RG174, RG179, RG187, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Beryllium Copper - -
Radiall Through Hole Standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type Radiall Male Straight Solder Through Hole Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
Radiall Right Angle Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG179, RG187, RG188, RG316 cable type Radiall Male Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Beryllium Copper - -
Radiall Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG179, RG187, RG188, RG316 cable type Radiall Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Beryllium Copper - -
RS PRO Cable Mount Subminiature SMB Connector, 50Ω Impedance, Crimp Termination, RG174/U cable type RS Pro Female Straight Crimp Cable Mount Subminiature Gold RG174/U 50Ω - - 4GHz - Gold Beryllium Copper - -
Radiall Right Angle Through Hole Standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type Radiall Female Right Angle Solder Through Hole Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
RS PRO Right Angle PCB Mount Subminiature SMB Connector, 50Ω Impedance, Solder Termination RS Pro Male Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - 4GHz - Gold Brass - -
Radiall Panel Mount SMB Connector, 50Ω Impedance, Solder Termination Radiall Female Straight Solder Panel Mount - Gold - 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
TE Connectivity Through Hole Standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
RS PRO PCB Mount Subminiature SMB Connector, 50Ω Impedance, Solder Termination, RG174 A/U cable type RS Pro Female Straight Solder PCB Mount Subminiature Gold RG174 A/U 50Ω Quick Connect - 4GHz - Gold Brass - -
RS PRO PCB Mount Subminiature SMB Connector, 50Ω Impedance, Solder Termination RS Pro Female Straight Solder PCB Mount Subminiature Gold - 50Ω - - 0 → 18GHz - Gold Beryllium Copper - -
RS PRO Cable Mount Subminiature SMB Connector, 50Ω Impedance, Clamp Termination, RG174 A/U cable type RS Pro Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - 4GHz - Gold Brass - -
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174, RG188, RG316 cable type TE Connectivity Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
Bulgin Panel Mount Standard SMB Connector, Pre-Wired Termination, Coaxial cable type Bulgin Female - Pre-Wired Panel Mount Standard - Coaxial - - -20 °C - +80 °C Gold Beryllium Copper - -
RS PRO Cable Mount Subminiature SMB Connector, 50Ω Impedance, Clamp Termination, RG174/U cable type RS Pro Female Straight Clamp Cable Mount Subminiature Gold RG174/U 50Ω - - 4GHz - Gold Beryllium Copper - -
TE Connectivity Surface Mount Standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Surface Mount Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
Bulgin Cable Mount SMB Connector, Pre-Wired Termination, RG174 cable type Bulgin Male - Pre-Wired Cable Mount - - RG174 - - -20 °C - +80 °C Gold Brass - -
Amphenol Through Hole Standard SMB Connector, 75Ω Impedance, Solder Termination, Coaxial cable type Amphenol Female Straight Solder Through Hole Standard Gold Coaxial 75Ω - -40 °C 0 → 6GHz +100 °C Gold Beryllium Copper - -
RS PRO Panel Mount Subminiature SMB Connector, 50Ω Impedance, Solder Termination RS Pro Female Straight Solder Panel Mount Subminiature Gold - 50Ω - - 0 → 18GHz - Gold Beryllium Copper - -
RS PRO Right Angle Cable Mount Subminiature SMB Connector, 50Ω Impedance, Crimp Termination, RG174 A/U cable type RS Pro Male Right Angle Crimp Cable Mount Subminiature Gold RG174 A/U 50Ω Quick Connect, Quick Disconnect - 4GHz - Gold Beryllium Copper - R24
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
Anda melihat 1 - 20 dari 144 hasil