SMC Connectors

SMC (SubMiniature version C) are coaxial RF (Radio Frequency) connectors with a screw-type interface. They feature between 10 and 32 machine screw threads and, when mated, provide an air gap closure for protection against high-voltage breakdown and leakage in your PCBs (Printed Circuit Boards).

Types of SMC Connectors

Available in 50 and 75 Ohm configurations, SMC connectors are suitable for small form factor coaxial cables and PCBs where size matters.

Like snap-coupling SMB (SubMiniature version B) connectors, the centre contacts of SMC connectors are reversed when compared with SMA (SubMiniature version A) Connectors. Male (jack) SMC connectors have a pin for the centre contact whereas female (plug) connectors have a socket for the centre contact. The plug connectors feature a mating hex nut ( a six-sided nut with internal screw threads) while the jack connectors have an external thread.

What are SMC connectors used for?

  • Instrumentation
  • Cable assemblies
  • Telecommunication
  • Video Systems
  • Automotive (GPS)
  • Base Stations
  • Wireless Applications
  • Process Controls
  • Radio Boards
  • Test and Measurement
  • Antennas
  • PC/LAN (Local Area Network)
Anda melihat 1 - 20 dari 23 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
TE Connectivity Straight 50Ω Cable Mount SMC Connector, Solder Termination, RG174 A/U, RG188 A/U, RG316/U TE Connectivity 1541 Male Straight Solder Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U - -65 °C +165 °C 0 → 10GHz Gold Beryllium Copper
RS PRO Straight 50Ω Panel Mount Bulkhead Fitting SMC Jack, Solder Termination RS Pro 1102 Female Straight Solder Panel Mount Subminiature Gold - - - - 10GHz Gold Brass
RS PRO Straight 50Ω Cable Mount SMC Connector, Clamp Termination, RG174 A/U RS Pro 897 Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U - - - 10GHz Gold Beryllium Copper
Radiall Straight 50Ω Through Hole SMC Socket, Solder Termination Radiall 574 Female Straight Solder Through Hole - Gold - - -65 °C +165 °C 0 → 10GHz Gold over Nickel Brass
RS PRO Straight 50Ω PCB Mount SMC Connector, Clamp Termination RS Pro 528 Female Straight Clamp PCB Mount Subminiature Gold - - - - 10GHz Gold Brass
Radiall Straight 50Ω Panel Mount SMC Connector, Solder Termination Radiall 517 Female Straight Solder Panel Mount - Gold - - -65 °C +165 °C 0 → 10GHz Gold over Nickel Brass
Amphenol Straight 50Ω Cable Mount Bulkhead Fitting SMC Connector, Solder Termination, Coaxial
  • S$ 5,036
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Amphenol 500 Female Straight Solder Cable Mount Standard Gold Coaxial Threaded -65°C +165°C 10GHz Gold Brass
Radiall Straight 50Ω Cable Mount SMC Connector, Crimp Termination, RG179, RG187, RG188, RG316 Radiall 278 Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 - -65 °C +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
Radiall Right Angle 50Ω Cable Mount SMC Connector, RG179, RG187, RG188, RG316 Radiall 276 Male Right Angle - Cable Mount - Gold RG179, RG187, RG188, RG316 - -55 °C +100 °C 0 → 10GHz Gold over Nickel Beryllium Copper
TE Connectivity Straight 50Ω Through Hole SMC Connector, Solder Termination, Coaxial TE Connectivity 204 Female Straight Solder Through Hole Standard Gold Coaxial - -65 °C +165 °C 0 → 10GHz Gold Beryllium Copper
RS PRO Straight 50Ω Cable Mount SMC Connector, Clamp Termination, RG174 A/U RS Pro 175 Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U - - - 10GHz Gold Brass
Radiall Right Angle 50Ω Through Hole SMC Socket, Solder Termination Radiall 133 Female Right Angle Solder Through Hole - Gold - - -65 °C +165 °C 0 → 10GHz Gold over Nickel Brass
IMS Right Angle 50Ω Cable Mount SMC Plug, Solder Termination, RG174/U, RG188 A/U, RG316/U
  • No. Stok RS 112-3104
  • Merek IMS
  • Pbrk. No. Komp. 12.2420.021
IMS 104 Female Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U - - - - Gold -
IMS Right Angle 50Ω Through Hole SMC Connector, Solder Termination
  • No. Stok RS 124-9357
  • Merek IMS
  • Pbrk. No. Komp. 82.1524.201
IMS 98 Male Right Angle Solder Through Hole - Gold - - - - - Gold -
Radiall Right Angle 50Ω Cable Mount SMC Connector, Crimp Termination, RG179, RG187, RG188, RG316 Radiall 86 Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 - -65 °C +165 °C 0 → 10GHz Gold over Nickel Beryllium Copper
Radiall Straight 50Ω Cable Mount SMC Connector, RG179, RG187, RG188, RG316 Radiall 85 Female Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 - -55 °C +100 °C 0 → 10GHz Gold over Nickel Brass
IMS Straight 50Ω Panel Mount SMC Connector
  • No. Stok RS 112-3126
  • Merek IMS
  • Pbrk. No. Komp. 92.1213.291
IMS 22 Male Straight - Panel Mount - Gold - - - - - Gold -
Telegartner Straight 50Ω Through Hole SMC Connector, Solder Termination Telegartner 10 Male Straight Solder Through Hole Subminiature Gold - Push-Pull - - 0 → 10GHz Gold Beryllium Copper
Amphenol Straight 50Ω Cable Mount Bulkhead Fitting SMC Connector, Solder Termination, Coaxial Amphenol 0 Female Straight Solder Cable Mount Standard Gold Coaxial Threaded -65°C +165°C 10GHz Gold Brass
Cinch Connectors Right Angle 50Ω PCB Mount RF Connector, Solder Termination, RG178, RG316, RG58 Cinch Connectors 0 Female Right Angle Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 Threaded - - 0 → 10GHz Gold Beryllium Copper
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
Anda melihat 1 - 20 dari 23 hasil