SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application
Anda melihat 1 - 20 dari 73 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
Molex 50Ω Surface Mount SMP Connector Plug, Solder Termination Gold Limited Detent Molex 555 Male Limited Detent Straight Solder Surface Mount Subminiature Gold - - - - 40GHz Gold Brass
Molex 50Ω Surface Mount SMP Connector Plug, Solder Termination Gold over Nickel Limited Detent
  • S$ 4,727
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Molex 250 Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - - - - 40GHz Gold over Nickel Brass
Molex 50Ω Surface Mount SMP Connector Plug, Solder Termination Gold Limited Detent Molex 0 Male Limited Detent Straight Solder Surface Mount Subminiature Gold - - - - 40GHz Gold Brass
Molex 50Ω Surface Mount SMP Connector Plug, Solder Termination Gold over Nickel Limited Detent
  • S$ 6,346
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
Molex 0 Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - - - - 40GHz Gold over Nickel Brass
Rosenberger 50Ω PCB Mount SMP Connector Plug, Solder Termination Limited Detent Rosenberger 755 Male Limited Detent Straight Solder PCB Mount - - - - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
RS PRO Right Angle 50Ω Cable Mount SMP Connector jack, Crimp (Outer), Solder (Inner) Termination Coaxial (RG174) Gold RS Pro 549 Female - Right Angle Crimp (Outer), Solder (Inner) Cable Mount Standard Gold Coaxial (RG174) - Snap-On - 3GHz Gold Beryllium Copper
Amphenol 50Ω PCB Mount SMP Connector jack, Solder Termination Smooth Bore Amphenol 235 Female Smooth Bore Straight Solder PCB Mount - - - - - - 26.5GHz Gold Brass
RS PRO 50Ω Cable Mount SMP Connector jack, Solder Termination Coaxial (RG405) Gold RS Pro 229 Female - Straight Solder Cable Mount Standard Gold Coaxial (RG405) - Snap-On - 18GHz Gold Beryllium Copper
Rosenberger 50Ω PCB Mount SMP Connector Plug, Solder Termination Limited Detent Rosenberger 224 Male Limited Detent Straight Solder PCB Mount - - - - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination RS Pro 200 Male - Straight Solder Cable Mount Standard - - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro 200 Male - Straight Solder Cable Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold Full Detent RS Pro 200 Male Full Detent Straight Solder Cable Mount Standard Gold - -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
RS PRO 50Ω Edge Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro 200 Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω PCB Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro 200 Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω Surface Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro 200 Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro 199 Male - Straight Solder Cable Mount Standard Gold - -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
Radiall 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold over Nickel Full Detent Radiall 152 Male Full Detent Straight Solder Cable Mount - Gold over Nickel - -65 °C - +165 °C 0 → 40GHz Gold over Nickel Beryllium Copper
Rosenberger Right Angle 50Ω Cable Mount SMP Connector jack, Crimp, Solder Termination Flexible Full Detent Rosenberger 152 Female Full Detent Right Angle Crimp, Solder Cable Mount - - Flexible - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
Molex Right Angle 50Ω PCB Mount SMP Connector jack, Solder Termination RG405 Gold
  • S$ 11,98
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Molex 132 Female - Right Angle Solder PCB Mount Standard Gold RG405 - Snap-On - - Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Full Detent RS Pro 100 Male Full Detent Straight Solder Cable Mount Standard - - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
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
Anda melihat 1 - 20 dari 73 hasil