SSMB Connectors

SSMB connectors are smaller versions of standard SMB (SubMiniature version B) connectors with a 'slide-on' coupling or 'snap-on' latching action for ease of connection. They are available for both RF (Radio Frequency) cables and PCB (Printed Circuit Board) types.

What are SSMB connectors used for?

SSMB connectors have a broad range of applications, from process controls and base stations to instrumentation and cable assemblies. You will also find SSMB connectors in satellite radio receivers and 3G Wireless access cards.

SSMB connectors provide great electrical performance in a microminiature footprint. The snap-on mating allows for dense packing and quick installation, which makes it a great alternative to larger connectors like SMA (SubMiniature version A) connectors or SMB’s.

Types of SSMB connectors

SSMB connectors are manufactured in both plug (female) and jack (male) types. They are available in straight or right-angle versions as well as mountless or 4-hole panel options. These SSMB connector designs come in a wide range of termination methods including clamp, crimp solder, crimp, among others.

5
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 5 dari 5 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Operating Frequency Contact Material
RS PRO Straight Subminiature 50Ω PCB Mount SSMB Connector, jack, Solder Termination RS Pro 813 Female Straight Solder PCB Mount 0 → 4GHz Brass
RS PRO Right Angle Subminiature 50Ω PCB Mount SSMB Connector, jack RS Pro 605 Female Right Angle - PCB Mount 0 → 4GHz Brass
IMS Straight Subminiature 50Ω Cable Mount SSMB Connector, jack, Crimp, Solder Termination RG178, RG196
  • No. Stok RS 711-2298
  • Merek IMS
  • Pbrk. No. Komp. 312410011
IMS 57 Female Straight Crimp, Solder Cable Mount 12.4GHz -
Telegartner Right Angle Subminiature 50Ω Through Hole SSMB Connector, Plug, Solder Termination Telegartner 11 Male Right Angle Solder Through Hole 0 → 3GHz Beryllium Copper
Telegartner Straight Subminiature 50Ω Through Hole SSMB Connector, Plug, Solder Termination Telegartner 0 Male Straight Solder Through Hole 0 → 3GHz Beryllium Copper
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
Anda melihat 1 - 5 dari 5 hasil