TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.
Anda melihat 1 - 20 dari 148 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Minimum Operating Temperature Bulkhead Operating Frequency Maximum Operating Temperature Contact Plating Contact Material
Telegartner Right Angle 50Ω Cable Mount TNC Connector, Clamp Termination, RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, Telegartner 0 Male Right Angle Clamp Cable Mount - Cu2Ni5 RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, RG-58C/U - 50Ω -30°C - 0 → 6GHz +85°C NiP Au Brass, Copper Alloy
RS PRO Straight 50Ω Cable Mount TNC Plug, Crimp, Solder Termination, RG58/U RS Pro 3241 Male Straight Crimp, Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold Copper Alloy
Amphenol Straight 50Ω Cable Mount TNC Connector, RG142 A/U, RG223/U, RG58 C/U, RG58/U Amphenol 3045 Male Straight - Cable Mount - Nickel RG142 A/U, RG223/U, RG58 C/U, RG58/U - 50Ω - - - - - -
Amphenol Straight 50Ω Panel Mount BNC Connector, Solder Termination Amphenol 2367 Female Straight Solder Panel Mount - Nickel - - 50Ω - - 0 → 11GHz - Gold over Nickel over Copper Phosphor Bronze
TE Connectivity Straight 50Ω Cable Mount TNC Plug, Crimp Termination, RG58C TE Connectivity 1720 Male Straight Crimp Cable Mount - Nickel RG58C Normal 50Ω - - - - Gold Brass
RS PRO Straight 50Ω Cable Mount TNC Connector, Crimp Termination, RG58/U RS Pro 1622 Female Straight Crimp Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold Copper Alloy
RS PRO Straight 50Ω Bulkhead TNC Connector, Solder Termination RS Pro 1245 Female Straight Solder Bulkhead - - - Normal 50Ω - - - - - -
RS PRO Straight 50Ω Panel Mount, Bulkhead Fitting TNC Connector, Solder Termination RS Pro 1023 Female Straight Solder Panel Mount - Nickel - Normal 50Ω - Yes - - Gold Copper Alloy
RS PRO Straight 50Ω Cable Mount TNC Connector, Crimp Termination, Reverse Polarity RS Pro 990 Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - - -
Radiall Straight Standard 50Ω Cable Mount TNC Connector, Clamp Termination, RG141, RG142, RG223, RG400, RG58 Radiall 950 Male Straight Clamp Cable Mount Standard Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω -65 °C No 0 → 11GHz +165 °C Gold over Nickel Brass
RS PRO Straight 50Ω Bulkhead, Bulkhead Fitting TNC Connector, Crimp Termination, Reverse Polarity RS Pro 938 Female Straight Crimp Bulkhead - Nickel - Reverse 50Ω - Yes - - Gold Copper Alloy
Amphenol Straight Standard 50Ω Cable Mount, Bulkhead Fitting TNC Connector, Crimp Termination
  • S$ 5,902
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Amphenol 914 Female Straight Crimp Cable Mount Standard Nickel - Normal 50Ω -40°C Yes 11GHz +85°C Gold Phosphor Bronze
RS PRO Straight 75Ω Cable Mount TNC Plug, Crimp, Solder Termination, RG59/U RS Pro 909 Male Straight Crimp, Solder Cable Mount - Nickel RG59/U Normal 75Ω - - 0 → 1GHz - Gold Copper Alloy
RS PRO Straight 50Ω Cable Mount TNC Connector, Crimp Termination, RG58 RS Pro 900 Male Straight Crimp Cable Mount - - RG58 Normal 50Ω - - - - Gold Copper Alloy
RS PRO Straight 50Ω Bulkhead, Bulkhead Fitting TNC Connector, Solder Termination RS Pro 745 Female Straight Solder Bulkhead - - - Normal 50Ω - Yes - - - -
RS PRO Straight 50Ω Cable Mount TNC Plug, Solder Termination, RG213/U RS Pro 643 Male Straight Solder Cable Mount - Nickel RG213/U Normal 50Ω - - 0 → 11GHz - Gold Copper Alloy
Amphenol Straight Standard 50Ω Cable Mount TNC Connector, Crimp Termination
  • S$ 3,508
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Amphenol 598 Male Straight Crimp Cable Mount Standard Nickel - Normal 50Ω -40°C - 11GHz +85°C Gold Brass
Radiall Straight Standard 50Ω Cable Mount TNC Connector, Clamp Termination, RG213, RG214, RG225, RG393 Radiall 575 Male Straight Clamp Cable Mount Standard Nickel RG213, RG214, RG225, RG393 - 50Ω -65 °C - 0 → 11GHz +165 °C Gold over Nickel Brass
Radiall Straight 50Ω Cable Mount TNC Connector, Crimp Termination, RG141, RG58 Radiall 521 Male Straight Crimp Cable Mount - Nickel RG141, RG58 - 50Ω -65 °C - 0 → 11GHz +165 °C Gold over Nickel Brass
RS PRO Straight 50Ω Bulkhead, Bulkhead Fitting TNC Connector, Solder Termination RS Pro 506 Female Straight Solder Bulkhead - Nickel - Normal 50Ω - Yes - - Gold Copper Alloy
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
Anda melihat 1 - 20 dari 148 hasil