UHF Connectors

UHF connectors (Ultra High Frequency) connectors were invented in the 1930s when the 300MHz frequency was considered high frequency. Nowadays 300 MHz would be thought as low frequency. UHF connectors were designed as a video connector for radar and military applications. The UHF connector has a 5/8 inch 24tpi UNEF thread.

What does it do?

The UHF connector is a large, low-cost connector primarily used in low frequency non-demanding radio and UHF applications. UHF connectors are simple to terminate, with a screw thread and solder contact they require no specialist tooling. Solder are the most popular although crimp versions are available. UHF connectors have a variable impedance.

Uses:

• Low frequency applications

• Antennas

• Military

• CB (Citizens Band) / UHF 447 MHz

• Amateur radio

• Marine VHF radio

Types

UHF connectors are sometimes quoted as PL259 (Male UHF) or SO239 (Female UHF) are references to their original military part numbers.
Anda melihat 1 - 20 dari 47 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Minimum Operating Temperature Operating Frequency Maximum Operating Temperature Contact Plating Contact Material
RS PRO Straight Standard 50Ω Cable Mount UHF Connector, Solder Termination RS Pro 2410 Female Straight Solder Cable Mount Standard Silver - 50Ω - - 300MHz - Silver Beryllium Copper
RS PRO Straight Standard 50Ω Cable Mount UHF Plug, Crimp Termination, RG58 RS Pro 2293 Male Straight Crimp Cable Mount Standard Silver RG58 50Ω - - 300MHz - Silver Brass
RS PRO Straight Standard 50Ω Cable Mount UHF Connector, Solder Termination, URM 67 RS Pro 1908 Male Straight Solder Cable Mount Standard Silver URM 67 50Ω - - 300MHz - Silver Brass
RS PRO Straight Standard 75Ω Cable Mount UHF Plug, Crimp Termination, RG59 RS Pro 1231 Male Straight Crimp Cable Mount Standard - RG59 75Ω - - - - - -
RS PRO Straight Miniature 50Ω Cable Mount UHF Connector, Crimp Termination, RG58 RS Pro 1158 Male Straight Crimp Cable Mount Miniature - RG58 50Ω - - - - Gold -
RS PRO Straight Cable Mount UHF Connector, Solder Termination, URM 43 RS Pro 1134 - Straight Solder Cable Mount - - URM 43 - - - 500MHz - - -
RS PRO Straight Cable Mount UHF Connector, Solder Termination, URM 43 RS Pro 842 - Straight Solder Cable Mount - - URM 43 - - - 500MHz - - -
Cinch Connectors Straight Cable Mount UHF Connector, Solder Termination, RG-11, RG-213, RG-214, RG-8 Cinch Connectors 512 Male Straight Solder Cable Mount - Nickel RG-11, RG-213, RG-214, RG-8 - Threaded - 0 → 500MHz - Gold Brass
Amphenol Straight Standard Cable Mount UHF Connector, Solder Termination, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8,
  • S$ 3,093
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Amphenol 500 Male Straight Solder Cable Mount Standard Nickel RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B - Threaded -65°C 0.3GHz +165°C Silver Brass
Amphenol Straight Standard Cable Mount UHF Connector, Crimp Termination, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8,
  • S$ 5,007
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
Amphenol 483 Male Straight Crimp Cable Mount Standard Nickel RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B - Threaded -65°C 0.3GHz +165°C Silver Brass
RS PRO Straight Miniature 50Ω UHF Connector, Solder Termination Bulkhead Fitting, RG58 RS Pro 419 Female Straight Solder - Miniature - RG58 50Ω - - - - Gold -
TE Connectivity Straight Cable Mount UHF Connector, Solder Termination, RG141 A/U, RG58 C/U TE Connectivity 341 Male Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - - -65 °C 0 → 500MHz +165 °C Silver Brass
RS PRO Straight Standard 50Ω Cable Mount UHF Connector, Solder Termination, URM 43, URM 46 RS Pro 204 Female Straight Solder Cable Mount Standard Silver URM 43, URM 46 50Ω - - 300MHz - Silver Beryllium Copper
TE Connectivity Straight Cable Mount UHF Connector, Solder Termination, RG213/U, RG214/U, RG8 A/U, RG9 B/U TE Connectivity 203 Male Straight Solder Cable Mount - Silver RG213/U, RG214/U, RG8 A/U, RG9 B/U - Screw Coupling -65 °C 0 → 500MHz +165 °C Silver Brass
TE Connectivity Straight 50Ω Panel Mount UHF Connector, Solder Cup Termination, Coaxial TE Connectivity 180 Female Straight Solder Cup Panel Mount - Nickel Coaxial 50Ω Threaded Coupling -65 °C 0 → 500MHz +85 °C Gold Brass
Amphenol Straight Standard Cable Mount UHF Connector, Crimp Termination, RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, Amphenol 142 Male Straight Crimp Cable Mount Standard Nickel RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B - Threaded -65°C 0.3GHz +165°C Silver Brass
Telegartner Straight 50Ω Cable Mount UHF Plug, RG58 C/U, RG59 B/U Telegartner 139 Male Straight - Cable Mount - Copper Nickel Alloy RG58 C/U, RG59 B/U 50Ω - - 0 → 200MHz - Copper, Silver Alloy Brass
Telegartner Straight 50Ω Cable Mount UHF Connector, Crimp Termination, RG213/U Telegartner 95 Male Straight Crimp Cable Mount - Copper Nickel Alloy RG213/U 50Ω - - 0 → 200MHz - Copper, Silver Alloy Brass
TE Connectivity Straight Cable Mount UHF Connector, Crimp Termination, RG58 A/U, RG58 B/U, RG58 C/U, RG58/U TE Connectivity 54 Male Straight Crimp Cable Mount - Nickel RG58 A/U, RG58 B/U, RG58 C/U, RG58/U - - -55 °C 0 → 0.5GHz +85 °C Tin -
Telegartner Straight Standard Cable Mount UHF Connector, Crimp Termination, RG58 C/U Telegartner 46 Male Straight Crimp Cable Mount Standard - RG58 C/U - - - - - - -
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
Anda melihat 1 - 20 dari 47 hasil