XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.
Anda melihat 1 - 20 dari 475 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Number Of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
Deltron 3 Way Cable Mount XLR Connector, Male, Gold Plated Contacts, 50 V ac Deltron 100 3 Male Cable Mount - - Gold Zinc Alloy Crimp 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Cable Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 3 Male Cable Mount - - Silver Zinc Alloy Crimp 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 3 Female Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Phosphor Bronze -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 3 Female Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 3 Female Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 3 Female Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Male, Gold Plated Contacts, 50 V ac Deltron 100 3 Male Panel Mount - - Gold Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 3 Male Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 3 Male Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 3 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 3 Male Panel Mount - - Silver Zinc Alloy Screw 15A 50 V ac Brass -25°C +70°C
Deltron 4 Way Cable Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 4 Female Cable Mount - - Silver Zinc Alloy Crimp 10A 50 V ac Brass -25°C +70°C
Deltron 4 Way Cable Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 4 Male Cable Mount - - Silver Zinc Alloy Crimp 10A 50 V ac Brass -25°C +70°C
Deltron 4 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 4 Female Panel Mount - - Silver Zinc Alloy Screw 10A 50 V ac Brass -25°C +70°C
Deltron 5 Way Cable Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 5 Male Cable Mount - - Silver Zinc Alloy Crimp 7.5A 50 V ac Brass -25°C +70°C
Deltron 5 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 5 Female Panel Mount - - Silver Zinc Alloy Screw 7.5A 50 V ac Brass -25°C +70°C
Deltron 5 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Deltron 100 5 Female Panel Mount - - Silver Zinc Alloy Screw 7.5A 50 V ac Brass -25°C +70°C
Deltron 5 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 5 Male Panel Mount - - Silver Zinc Alloy Screw 7.5A 50 V ac Brass -25°C +70°C
Deltron 5 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Deltron 100 5 Male Panel Mount - - Silver Zinc Alloy Screw 7.5A 50 V ac Brass -25°C +70°C
Roxburgh EMC 4 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 50 V ac Roxburgh EMC 100 4 Female Panel Mount - - Silver Zinc Alloy Screw 10A 50 V ac Brass -25°C +70°C
Roxburgh EMC 4 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 50 V ac Roxburgh EMC 100 4 Male Panel Mount - - Silver Zinc Alloy Screw 10A 50 V ac Brass -25°C +70°C
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
Anda melihat 1 - 20 dari 475 hasil