Konverter AC-DC

Anda melihat 1 - 20 dari 74 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Voltage Range Input Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Output Current Typical Operating Supply Voltage Output Current Range
ON Semiconductor NCP1052ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab 321mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C - -0.3 → 10 V - -40 → +150 °C - - -
ON Semiconductor NCP1053ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab 428mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C - -0.3 → 10 V - -40 → +150 °C - - -
ON Semiconductor NCP1013ST130T3G, SMPS Controller 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - Maximum of +150 °C - - -
ON Semiconductor NCP1055ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C - -0.3 → 10 V - -40 → +150 °C - - -
DiodesZetex AP4306AKTR-G1, AC-DC Converter 6-Pin, SOT-26 DiodesZetex Surface Mount SOT-26 6 - 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 18 V +105 °C - - 2.5 V -40 °C - 2.5 → 18 V - -40 → +105 °C - - -
STMicroelectronics VIPER16HDTR, AC-DC Converter, 800 V 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.42A 4 x 10 x 1.25mm 4mm 10mm 1.25mm 23.5 V +150 °C - 800 V 11.5 V -40 °C 800 V 11.5 → 23.5 V - -40 → +150 °C - - -
ON Semiconductor MC33364DR2G, SMPS Controller 5mA 5V 16-Pin, SOIC ON Semiconductor Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C 4.9 → 5.2 V Maximum of 16 V 4.9 V -25 → +125 °C - - 5 mA
ON Semiconductor NCP1011ST100T3G, SMPS Controller 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - Maximum of +150 °C - - -
STMicroelectronics VIPER25LN, SMPS Controller 7-Pin, PDIP STMicroelectronics Through Hole PDIP 7 3.5mA 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 23.5 V +150 °C - - 8.5 V -40 °C - 8.5 → 23.5 V - -40 → +150 °C - - -
DiodesZetex AP4313KTR-G1, AC-DC Converter 6-Pin, SOT-23 DiodesZetex Surface Mount SOT-23 6 - 3.02 x 1.7 x 1.3mm 3.02mm 1.7mm 1.3mm 18 V +105 °C 2.5mA - 2.5 V -40 °C - 2.5 → 18 V - -40 → +105 °C - - -
STMicroelectronics VIPER17HN, AC-DC Converter 7-Pin, PDIP STMicroelectronics Through Hole PDIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +150 °C - - - -40 °C - - - -40 → +150 °C - - -
ON Semiconductor NCP1015AP100G, Self Supplied Switcher 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - Maximum of +150 °C - - -
STMicroelectronics VIPER27LD, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 3.5mA 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - 8.5 → 23.5 V - -40 → +150 °C - - -
STMicroelectronics VIPER22ASTR-E, SMPS Controller 100μA, -0.3 → 730 V 8-Pin, SOIC STMicroelectronics Surface Mount SOIC 8 0.84A 5 x 4 x 1.65mm 5mm 4mm 1.65mm 38 V +125 °C 100µA 730 V 9 V +25 °C -0.3 → 730 V 9 → 38 V - +25 → +125 °C - - Maximum of 0.1 mA
ON Semiconductor NCP1072P100BG, High Voltage Switcher, -0.3 → 700 V 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.5A 700 V -0.3 V - -0.3 → 700 V -0.3 → 10 V - Maximum of +150 °C - - Maximum of 1500 mA
STMicroelectronics VIPER17HD, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 - 9.9 x 3.9 x 1.25mm 9.9mm 3.9mm 1.25mm - +150 °C - - - -40 °C - - - -40 → +150 °C - - -
Analog Devices AD637BRZ, True RMS-DC Converter 16-Pin, SOIC W Analog Devices Surface Mount SOIC W 16 - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm - +85 °C - - - -40 °C - - - -40 → +85 °C 6mA - 6 mA
Analog Devices AD8436ACPZ-WP, True RMS-DC Converter +15mA 20-Pin, LFCSP Analog Devices Surface Mount LFCSP 20 - 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 36 V, ±18 V +125 °C +15mA - 4.8 V, ±2.4 V -40 °C - ±2.4 → ±18 V, 4.8 → 36 V - -40 → +125 °C -500µA - 0 → 15 mA
Analog Devices AD536AJQ, True RMS-DC Converter 14-Pin, CDIP Analog Devices Through Hole CDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C - - - 0 → +70 °C 5mA - 5 mA
ON Semiconductor MC33364DG, SMPS Controller 5mA 5V 16-Pin, SOIC ON Semiconductor Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 15.5 V +125 °C 5mA 5.2 V - -25 °C 4.9 → 5.2 V Maximum of 15.5 V 4.9 V -25 → +125 °C - - 5 mA
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
Anda melihat 1 - 20 dari 74 hasil