Konverter Boost

Anda melihat 1 - 20 dari 148 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Width Length Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Operating Temperature
ON Semiconductor NCV887103D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 374 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 374 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 30 V +125 °C - - 2.7 V 0 °C
ON Semiconductor NCV887102D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1.8 → 28 V, 1000 kHz 5-Pin, SOT-23 Texas Instruments Step Up 250mA 1 0.05 %/V 0.15 %/mA Surface Mount SOT-23 5 Adjustable 1000 kHz 85% 2.9 x 1.6 x 1.15mm 1.15mm 1.6mm 2.9mm 6 V +85 °C 28 V 1.8 V 1.8 V -40 °C
Texas Instruments LM2698MM-ADJ/NOPB, Boost Regulator, Step Up Adjustable, 0 → 17.5 V, 600 kHz 8-Pin, MSOP Texas Instruments Step Up - 1 - - Surface Mount MSOP 8 Adjustable 600 kHz - 3 x 3 x 0.86mm 0.86mm 3mm 3mm 12 V +125 °C 17.5 V 0 V 2.2 V -40 °C
ON Semiconductor FAN48630UC50X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 5.29 V, 3 MHz 16-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm 1.78mm 5.5 V +85 °C 5.29 V - 2.35 V -40 °C
ON Semiconductor NCV887100D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 187 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 187 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
Texas Instruments LM2703MF-ADJ/NOPB, Boost Converter, Step Up 350mA Adjustable 5-Pin, SOT-23 Texas Instruments Step Up 350mA 1 - - Surface Mount SOT-23 5 Adjustable - 80% 2.92 x 1.6 x 1.02mm 1.02mm 1.6mm 2.92mm 7 V +125 °C 21 V - 2.2 V -40 °C
ON Semiconductor NCV887101D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
Texas Instruments LM2750LD-5.0/NOPB, Boost Converter, Step Up 120mA 5, 1700 kHz 10-Pin, LLP Texas Instruments Step Up 120mA 1 - - Surface Mount LLP 10 Fixed 1700 kHz 87% 3 x 3 x 0.8mm 0.8mm 3mm 3mm 5.6 V +85 °C 5.2 V 4.8 V 2.7 V -40 °C
ON Semiconductor NCV887200D1R2G, Boost Converter, Boost Controller, 742 kHz 8-Pin, SOIC ON Semiconductor Boost Controller - 1 - - Surface Mount SOIC 8 - 742 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V +150 °C - - 4.8 V -40 °C
ON Semiconductor NCP1403SNT1G, Boost Converter, Step Up 50mA, 300 kHz 5-Pin, TSOP
  • S$ 0,84
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
ON Semiconductor Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz 82% 3 x 1.5 x 1mm 1mm 1.5mm 3mm 5.5 V +85 °C 15 V - 1.2 V -40 °C
ON Semiconductor NCV887001D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 110 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 110 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
DiodesZetex ZXLD1321DCATC, Boost Converter, Step Up 1mA, 600 kHz 14-Pin, DFN DiodesZetex Step Up 1mA 1 0.5 %/V 2 %/A Surface Mount DFN 14 Fixed 600 kHz 85% 4.05 x 3.05 x 0.75mm 0.75mm 3.05mm 4.05mm 12 V +125 °C 18 V - 1.2 V -40 °C
Texas Instruments TPS61027DRCR, Boost Converter, Boost Converter 1.5A Maximum of 5 V, 720 kHz 10-Pin, SON Texas Instruments Boost Converter 1.5A 1 0.6 % 0.6 % Surface Mount SON 10 Fixed 720 kHz - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 6.5 V +85 °C 5 V - 0.9 V -40 °C
Texas Instruments LM2750SD-5.0/NOPB, Boost Regulator, Boost Converter 120mA 5, 1.7 MHz 10-Pin, WSON Texas Instruments Boost Converter 120mA 1 - - Surface Mount WSON 10 Fixed 1.7 MHz - 3 x 3 x 0.8mm 0.8mm 3mm 3mm 5.6 V +85 °C 5.2 V 4.8 V 2.7 V -40 °C
ON Semiconductor FAN5346S20X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 18.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 V Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 3mm 5.5 V +85 °C 18.5 V 6.2 V 2.5 V -40 °C
Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 2 → 5.5 V, 630 kHz 6-Pin, SOT-23 Microchip - 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640T-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Texas Instruments LMR62014XMFE/NOPB, Boost Converter, Step Up 2A Adjustable, 3 → 20 V, 1.85 MHz 5-Pin, SOT-23 Texas Instruments Step Up 2A 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 1.85 MHz - 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 14 V +125 °C 20 V 3 V 2.7 V -40 °C
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
Anda melihat 1 - 20 dari 148 hasil