Konverter Resolver ke Digital

Anda melihat 1 - 11 dari 11 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Resolution Accuracy Input Signal Type Digital Interface Type Typical Tracking Rate Mounting Type Package Type Pin Count Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
AD2S1205YSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 750 rps, 44-Pin LQFP 12 bit ±11arcmin Differential Parallel, Serial 750 rps Surface Mount LQFP 44 Single 5 V - 10 x 10 x 1.4mm 10mm 10mm 1.4mm +125 °C -40 °C
AD2S1210DSTZ, Resolver to Digital Converter, 48-Pin LQFP - - - - - Surface Mount LQFP 48 - - - 7.2 x 7.2 x 1.45mm 7.2mm 7.20mm 1.45mm +125 °C -40 °C
AD2S90APZ, Resolver to Digital Converter 12 bit- Differential-Input Serial 500 rps, 20-Pin PLCC 12 bit ±10.6arcmin Differential Serial 500 rps Surface Mount PLCC 20 Dual - ±5V 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm +85 °C -40 °C
AD2S1200WSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 1000 rps, 44-Pin LQFP 12 bit ±22arcmin Differential Parallel, Serial 1000 rps Surface Mount LQFP 44 Single 5 V - 10 x 10 x 1.4mm 10mm 10mm 1.4mm +125 °C -40 °C
AD2S1210BSTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial Maximum of 156.25 rps, 48-Pin 16 bit ±5arcmin Differential Parallel, Serial Maximum of 156.25 rps Surface Mount LQFP 48 Single 5 V - 7 x 7 x 1.4mm 7mm 7mm 1.4mm +85 °C -40 °C
AD2S1210CSTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial 156.25 rps, 48-Pin LQFP 16 bit ±2.5arcmin Differential Parallel, Serial 156.25 rps Surface Mount LQFP 48 Single 4.75 → 5.25 V - 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +125 °C -40 °C
AD2S80AJD, Resolver to Digital Converter 16 bit- Differential-Input Parallel 16.25 rps, 40-Pin SBDIP 16 bit ±8arcmin Differential Parallel 16.25 rps Through Hole SBDIP 40 Dual, Single 5 V ±12V 53.24 x 15.75 x 4.2mm 53.24mm 15.75mm 4.2mm +70 °C 0 °C
AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC 16 bit ±22arcmin Single Ended Parallel 16.25 rps Surface Mount PLCC 44 Dual - ±12V 16.66 x 16.66 x 3.68mm 16.66mm 16.66mm 3.68mm +85 °C -40 °C
AD2S1200YSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 1000 rps, 44-Pin LQFP 12 bit ±11arcmin Differential Parallel, Serial 1000 rps Surface Mount LQFP 44 Single 5 V - 10 x 10 x 1.4mm 10mm 10mm 1.4mm +125 °C -40 °C
AD2S1210ASTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial Maximum of 156.25 rps, 48-Pin 16 bit ±10arcmin Differential Parallel, Serial Maximum of 156.25 rps Surface Mount LQFP 48 Single 5 V - 7 x 7 x 1.4mm 7mm 7mm 1.4mm +85 °C -40 °C
AD2S83IPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC 16 bit ±8arcmin Single Ended Parallel 16.25 rps Surface Mount PLCC 44 Dual - ±12V 16.66 x 16.66 x 3.68mm 16.66mm 16.66mm 3.68mm +85 °C -40 °C
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
Anda melihat 1 - 11 dari 11 hasil