Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. Set of light curtains contains transmitter head and receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery. To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Selecting the right light curtains
Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.
Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14mm to even 70 mm.
The physical size of curtains is also important. Some model can be small as hand but the other ones are even 2.5 m long.
Anda melihat 1 - 20 dari 226 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Dimensions Height Length Features Width Terminal Type Application
SGS Light Curtain, Sender & Receiver, 2 Beams, 500mm Resolution
  • S$ 2.088,71
  • Each
  • Compare
Banner 2 - SGS 500mm Emitter, Receiver - 3 e 2 500mm 6m 60m 19 ms 606.35 x 52 x 56.9 mm 56.9mm 606.35mm Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Safety Grid System, Accessory; Brack
  • S$ 361,60
  • 1 Set
  • Compare
Banner 2 - - - - - - - - - - - - - - - - - - -
SGS Light Curtain, Sender & Receiver, 2 Beams, 500mm Resolution
  • S$ 1.984,28
  • Each
  • Compare
Banner 1 - SGS 500mm Emitter, Receiver - 3 e 2 500mm 0.5m 30m 19 ms 606.35 x 52 x 56.9 mm 56.9mm 606.35mm Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 3 Beams, 400mm Resolution
  • S$ 2.506,47
  • Each
  • Compare
Banner 1 - SGS 400mm Emitter, Receiver - 3 e 3 800mm 6m 60m 22 ms 906.35 x 52 x 56.9 mm 56.9mm 906.35mm Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 3 Beams, 400mm Resolution
  • S$ 3.007,76
  • Each
  • Compare
Banner 1 - SGS 400mm Emitter, Receiver - 3 e 3 1200mm 0.5m 30m 25 ms 1306.35 x 52 x 56.9 mm 56.9mm 1.306m Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 3 Beams, 400mm Resolution
  • S$ 2.402,02
  • Each
  • Compare
Banner 1 - SGS 400mm Emitter, Receiver - 3 e 3 800mm 0.5m 30m 22 ms 906.35 x 52 x 56.9 mm 56.9mm 906.35mm Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 4 Beams, 300mm Resolution
  • S$ 2.402,02
  • Each
  • Compare
Banner 1 - SGS 300mm Emitter, Receiver - 3 e 4 900mm 0.5m 30m 25 ms 1006.35 x 52 x 56.9 mm 56.9mm 1.006m Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 4 Beams, 300mm Resolution
  • S$ 2.888,69
  • Each
  • Compare
Banner 1 - SGS 300mm Emitter, Receiver - 3 e 4 900mm 6m 60m 25 ms 1006.35 x 52 x 56.9 mm 56.9mm 1.006m Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SGS Light Curtain, Sender & Receiver, 4 Beams, 400mm Resolution
  • S$ 3.091,29
  • Each
  • Compare
Banner 1 - SGS 400mm Emitter, Receiver - 3 e 4 1200mm 6m 60m 25 ms 1306.35 x 52 x 56.9 mm 56.9mm 1.306m Auto/Manual Start/Restart, EDM, Mounting Hardware Ordered Separately, Scan Codes 52mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 1.588,22
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 350mm - 12m 9.1 ms 355 x 36 x 45 mm 45mm 355mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 1.778,64
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 420mm - 12m 9.9 ms 425 x 36 x 45 mm 45mm 425mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 1.966,88
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 490mm - 12m 10.8 ms 495 x 36 x 45 mm 45mm 495mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 2.343,40
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 630mm - 12m 12.5 ms 634 x 36 x 45 mm 45mm 634mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 2.910,28
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 840mm - 12m 15 ms 844 x 36 x 45 mm 45mm 844mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 1.399,96
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 280mm - 12m 8.2 ms 285 x 36 x 45 mm 45mm 285mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 3.851,55
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 1190mm - 12m 19.2 ms 1193 x 36 x 45 mm 45mm 1.193m EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 2.719,89
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 770mm - 12m 14.2 ms 770 x 36 x 45 mm 45mm 770mm EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 5.550,13
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 1820mm - 12m 26.9 ms 1821 x 36 x 45 mm 45mm 1.821m EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 3.286,80
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 980mm - 12m 16.7 ms 1053 x 36 x 45 mm 45mm 1.053m EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
SLL Light Curtain, Sender & Receiver, 23mm Resolution
  • S$ 3.475,03
  • Each
  • Compare
Banner 1 - SLL 23mm Emitter, Receiver - 3 e - 1050mm - 12m 17.5 ms 1053 x 36 x 45 mm 45mm 1.053m EDM, Fault Out and Amp, Fault Reset 36mm 8-Pin Quick Disconnect Area
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
Anda melihat 1 - 20 dari 226 hasil