Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.

Anda melihat 1 - 20 dari 168 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS PRO Electric Linear Actuator, 24V dc, 300mm stroke RS Pro 14 - 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 300mm Electric 24 - - - -
RS PRO Electric Linear Actuator, 24V dc, 100mm stroke RS Pro 9 - 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 100mm Electric 24 - - - -
RS PRO Electric Linear Actuator, 24V dc, 50mm stroke RS Pro 9 - 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 24V dc - - - -
RS PRO Electric Linear Actuator, 12V dc, 300mm stroke RS Pro 7 - 2500N 4.4 (Full Load) mm/s, 6.2 (No Load) mm/s 300mm Electric 12V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 300mm stroke RS Pro 7 - 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 300mm Electric 24V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 100mm stroke RS Pro 6 - 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 24 - - - -
RS PRO Electric Linear Actuator, 24V dc, 300mm stroke RS Pro 6 - 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 300mm Electric 24 - - - -
RS PRO Electric Linear Actuator, 24V dc, 100mm stroke RS Pro 5 - 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 100mm Electric 24 - - - -
RS PRO Electric Linear Actuator, 24V dc, 300mm stroke RS Pro 5 - 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 24V dc - - - -
SKF Electric Linear Actuator MAX10 Series, 24V dc, 150mm stroke 120W
  • No. Stok RS 178-6825
  • Merek SKF
  • Pbrk. No. Komp. MAX10-B150345A252M0-000
SKF 4 - 2000N 9mm/s 150mm Linear 24V dc Synchronous Motor - 120W MAX10
Portescap Linear Actuator 26DBM-L Series, 12V dc, 48mm stroke 3.4W Portescap 3 - 34.2N - 48mm Linear 12V dc Stepper Motor - 3.4W 26DBM-L
RS PRO Electric Linear Actuator, 12V dc, 300mm stroke RS Pro 3 - 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 12V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 102mm stroke RS Pro 3 - 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 102mm Electric 24V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 300mm stroke RS Pro 3 - 3000 (Pull) N, 3000 (Push) N 5 (Full Load) mm/s, 8.3 (No Load) mm/s 300mm Electric 24 - - - -
SKF Linear Actuator CATR33 Series, 24V dc, 300mm stroke
  • No. Stok RS 178-6835
  • Merek SKF
  • Pbrk. No. Komp. CATR33X3002K1G1Z/C24CWT2P
SKF 3 - 3500 N, 4000 N 28 mm/s, 65 mm/s 300mm Linear 24V dc AC Motor - - CATR33
RS PRO Electric Linear Actuator, 12V dc, 50mm stroke RS Pro 2 - 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 12V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 305mm stroke RS Pro 2 - 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS PRO Electric Linear Actuator, 24V dc, 800mm stroke RS Pro 2 - 2500N (pull), 3000N (push) 11.0 mm/s (no load), 13.5 mm/s (full load) 800mm Electric 24 - - - -
SKF Electric Linear Actuator ECO59 Series, 24V dc, 100mm stroke 70 W, 120 W
  • No. Stok RS 178-6836
  • Merek SKF
  • Pbrk. No. Komp. ECO59-010MM1B0-000 CN
SKF 2 - 2000N 7 mm/s, 13 mm/s 100mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
SKF Electric Linear Actuator MAX10 Series, 24V dc, 150mm stroke 120W
  • No. Stok RS 178-6821
  • Merek SKF
  • Pbrk. No. Komp. MAX10-B150345AC52M0-000
SKF 2 - 2000N 9mm/s 150mm Linear 24V dc Synchronous Motor - 120W MAX10
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
Anda melihat 1 - 20 dari 168 hasil