MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.
Anda melihat 1 - 20 dari 1140 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Current Range Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Special Features Mounting Hole Size Tripping Mechanism Break Time Mounting Hole Diameter Mounting Hole Length Terminal Contact Type Circuit Breaker Type Mounting Hole Width Reset Actuator Type Tripping Characteristics
MCCB Molded Case Circuit Breaker, Clip-On Schneider Electric 8 - - - - - - 277 V, 208 → 240 V, 220 → 240 V 250V Clip-On 8mm - - - - - - - - - - - - - -
4 50 A MCCB Molded Case Circuit Breaker, Breaking Capacity 65 kA, Screw Compact NSXm Schneider Electric 5 - Compact NSXm 4 50 A 65 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
4P 16 A MCCB Molded Case Circuit Breaker, Breaking Capacity 8 kA, DIN Rail Mount, Fixed Mount Compact NSXm Schneider Electric 5 - Compact NSXm 4P 16 A 8 kA 690 V - DIN Rail Mount, Fixed Mount 108mm 80mm 137mm Distribution Protection - - Thermal-Magnetic Time Delay 4.5mm - - MCCB - Toggle Switch Type D
3P 80 A MCCB Molded Case Circuit Breaker, Breaking Capacity 35 kA, DIN Rail Mount, Fixed Mount Compact NSXm Schneider Electric 4 - Compact NSXm 3P 80 A 35 kA 690 V - DIN Rail Mount, Fixed Mount 81mm 80mm 137mm Distribution Protection - - Thermal-Magnetic Time Delay 4.5mm - - MCCB - Toggle Switch Type D
MCCB Molded Case Circuit Breaker, Fixed Mount Schneider Electric 4 - - - - - - - - Fixed Mount - - - - - - - - - - - - - - -
3 16 → 160 A MCCB Molded Case Circuit Breaker Schneider Electric 3 - - - 3 16 → 160 A - - - - - - - - - - - - - - - - - - -
4 MCCB Molded Case Circuit Breaker, Cable Mount Schneider Electric 3 - - - 4 - - - - Cable Mount - - - - - - - - - - Lug - - - -
16 → 160 A MCCB Molded Case Circuit Breaker Schneider Electric 2 - - - - 16 → 160 A - - - - - - - - - - - - - - - - - - -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 10 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 10 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 20 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 20 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 35 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 35 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 50 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 50 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 50 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 50 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 65 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 65 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 65 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A 65 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 100 A MCCB Molded Case Circuit Breaker, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 100 A - 690 V - Screw 81mm 137mm 80mm Distribution - - - - - - Lug - - Toggle Switch -
3 160 A MCCB Molded Case Circuit Breaker, Breaking Capacity 10 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 160 A 10 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 160 A MCCB Molded Case Circuit Breaker, Breaking Capacity 20 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 160 A 20 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 160 A MCCB Molded Case Circuit Breaker, Breaking Capacity 35 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 160 A 35 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
3 160 A MCCB Molded Case Circuit Breaker, Breaking Capacity 50 kA, Screw Compact NSXm Schneider Electric 2 - Compact NSXm 3 160 A 50 kA 690 V - Screw 108mm 144mm 80mm Distribution, Protection - - Electronic Time Delay - - Lug ELCB - Toggle Switch -
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
Anda melihat 1 - 20 dari 1140 hasil