Micro BNC Connectors

Micro BNC connectors are small cable devices designed for broadcast, telecom, HD, radio and CCTV markets. They're used where applications require high performance in a high-density package. The contact and body plating in micro BNC connectors may be a metal such as nickel or gold, with beryllium copper as the contact material.

What do Micro BNC connectors do?

Micro BNC connectors are miniature, quick connect and disconnect radio frequency connectors used for coaxial cable. Compared to other push-pull connectors they offer a much higher level of performance. They allow a conventional mating action and will remain mated even when exposed to high levels of strong and prolonged vibration.

How do Micro BNC connectors work?

Micro BNC connectors need a dedicated slim-line fitting and removal tool to mate and un-mate the connection. Their unique coupling nut means a special tool can disconnect the connectors when they are closely mounted. Splines – rectangular keys – are used as a method for turning the barrel to mate or un-mate the connector. These long-handled tools are also useful for positioning and engaging the connector onto the back of equipment in tight spaces.

10
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 10 dari 10 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Gender Stock Mounting Type Termination Method Body Orientation Cable Type Operating Frequency Body Plating
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug for use with BELDEN 179DT, RG179, RG187 Cable Male 359 Cable Mount Crimp Straight BELDEN 179DT, RG179, RG187 0 → 6GHz Nickel
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug for use with BELDEN 1505A, Draka 0.8/3.7 A/F, Image Male 75 Cable Mount Crimp Straight BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720 0 → 6GHz Nickel
COAX Connectors Straight PCB Mount 75Ω Mini BNC Connector Plug Male 61 PCB Mount Solder Straight - 6GHz Gold
COAX Connectors Straight PCB Mount 75Ω Mini BNC Connector Socket Female 54 PCB Mount Solder Straight - 6GHz Gold
COAX Connectors Right Angle PCB Mount 75Ω Mini BNC Connector Socket Female 26 PCB Mount Solder Right Angle - 6GHz Gold
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug for use with BELDEN 735A, CT1320, Draka 0.41/1.9A/F Male 26 Cable Mount Crimp Straight BELDEN 735A, CT1320, Draka 0.41/1.9A/F 0 → 6GHz Nickel
COAX Connectors Straight PCB Mount 75Ω Mini BNC Connector Plug Male 21 PCB Mount Solder Straight - 6GHz Gold
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug Male 2 Cable Mount - Straight - 0 → 3GHz Nickel
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug for use with BD SD01, BELDEN 1855ENH, Draka Male 0 Cable Mount Crimp Straight BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360 0 → 6GHz Nickel
COAX Connectors Straight Cable Mount 75Ω Mini BNC Connector Plug for use with BELDEN 1694A, BELDEN 1694F, Bryant BD Male 0 Cable Mount Crimp Straight BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 0 → 6GHz Nickel
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
Anda melihat 1 - 10 dari 10 hasil