Modul Catu Daya DC-DC

Anda melihat 1 - 20 dari 64 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature Width Minimum Input Voltage Minimum Output Voltage Maximum Output Voltage Minimum Operating Temperature
Texas Instruments TPS65136RTER, DC-DC Power Supply Module 16-Pin, WQFN Texas Instruments - - - - - Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm - +85 °C 3mm - - - -40 °C
STMicroelectronics STGIPN3H60-H, DC-DC Power Supply Module 21 V Input, 0.15 → 14.7 V Output, 26-Pin, NDIP STMicroelectronics - - - - - Through Hole NDIP 26 29.55 x 12.55 x 3.2mm 3.2mm 29.55mm 21 V +125 °C 12.55mm -0.3 V 0.15 V 14.7 V -40 °C
Texas Instruments PTH05050WAZ, DC-DC Power Supply Module 6-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 6 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C 12.57mm - - - -40 °C
Texas Instruments TPS84410RKGT, DC-DC Power Supply Module 4A 6 V Input, 0.8 → 3.6 V Output, 2 MHz 39-Pin, BQFN Texas Instruments 4A 1 2 MHz ±0.1 % ±0.1 % Surface Mount BQFN 39 11.15 x 9.15 x 2.85mm 2.85mm 11.15mm 6 V +85 °C 9.15mm 2.95 V 0.8 V 3.6 V -40 °C
Texas Instruments PTD08A010WAD, DC-DC Power Supply Module 10A 14 V Input, 0.7 → 3.6 V Output, 1000 kHz 12-Pin Texas Instruments 10A 1 1000 kHz - - Through Hole DIP Module 12 18.92 x 15.75 x 8mm 8mm 18.92mm 14 V +85 °C 15.75mm 4.75 V 0.7 V 3.6 V -40 °C
Texas Instruments PTH04070WAD, DC-DC Power Supply Module 5 V Input, 5-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 5 12.57 x 10.16 x 7.56mm 7.56mm 12.57mm 5 V +85 °C 10.16mm 3.3 V - - -40 °C
Linear Technology LTM8023EV#PBF, DC-DC Power Supply Module 2A 36 V Input, 200 → 2400 kHz 50-Pin, LGA Linear Technology 2A 1 200 → 2400 kHz 0.1 % 0.4 % Surface Mount LGA 50 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm 36 V +85 °C 7.62mm 3.6 V - - -40 °C
Linear Technology LTM4601EV-1#PBF, DC-DC Power Supply Module 118-Pin, LGA Linear Technology - - - - - Surface Mount LGA 118 15 x 15 x 2.92mm 2.92mm 15mm - +85 °C 15mm - - - -40 °C
Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 5 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 7 V +85 °C 12.57mm 29 V - - -40 °C
Linear Technology LTM8022EV#PBF, DC-DC Power Supply Module 1A 2.4 MHz 50-Pin, LGA Linear Technology 1A 1 2.4 MHz 0.1 % 0.4 % Surface Mount LGA 50 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm - +85 °C 7.62mm - - - -40 °C
Texas Instruments PTH08080WAH, DC-DC Power Supply Module 2.25A 4.5 V Input, 300 kHz 5-Pin, DIP Module Texas Instruments 2.25A 1 300 kHz ±7 mV ±13 % VO Through Hole DIP Module 5 15.24 x 12.7 x 7.93mm 7.93mm 15.24mm 4.5 V +85 °C 12.7mm 18 V - - -40 °C
Texas Instruments PTH05060WAD, DC-DC Power Supply Module 10A 5 V Input, 325 kHz 10-Pin, DIP Module Texas Instruments 10A 1 325 kHz ±10 mV ±12 mV Through Hole DIP Module 10 25.27 x 15.75 x 8.75mm 8.75mm 25.27mm - +85 °C 15.75mm - - - -40 °C
Texas Instruments PTH04T230WAD, DC-DC Power Supply Module 6A 5.5 V Input, 300 kHz 10-Pin, DIP Module Texas Instruments 6A 1 300 kHz ±2 mV ±2 mV Through Hole DIP Module 10 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 5.5 V +85 °C 15.75mm 2.2 V - - -40 °C
Texas Instruments PTH08T230WAZ, DC-DC Power Supply Module 14 V Input, 10-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 10 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 14 V +85 °C 15.75mm 4.5 V - - -40 °C
Linear Technology LTM8020EV#PBF, DC-DC Power Supply Module 200mA 36 V Input, 21-Pin, LGA Linear Technology 200mA 1 - 1 % 2 % Surface Mount LGA 21 6.25 x 6.25 x 2.42mm 2.42mm 6.25mm 36 V +85 °C 6.25mm 4 V - - -40 °C
Texas Instruments PTH04T220WAD, DC-DC Power Supply Module 5.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 25.27 x 18.92 x 8.5mm 8.5mm 25.27mm 5.5 V +85 °C 18.92mm 2.2 V - - -40 °C
Texas Instruments PTH08T220WAZ, DC-DC Power Supply Module 4.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 51.94 x 26.54 x 9.73mm 9.73mm 51.94mm 4.5 V +85 °C 26.54mm 14 V - - -40 °C
Texas Instruments PTH04T240WAD, DC-DC Power Supply Module 5.5 V Input, 11-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 11 22.1 x 15.75 x 7.5mm 7.5mm 22.1mm 5.5 V +85 °C 15.75mm 2.2 V - - -40 °C
Texas Instruments PTH05010WAH, DC-DC Power Supply Module 5 V Input, 10-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 10 34.8 x 15.75 x 8.75mm 8.75mm 34.8mm - +85 °C 15.75mm - - - -40 °C
Texas Instruments PTH05000WAH, DC-DC Power Supply Module 5-Pin, DIP Module Texas Instruments - 1 - - - Through Hole DIP Module 5 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm - +85 °C 12.57mm - - - -40 °C
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
Anda melihat 1 - 20 dari 64 hasil