AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.
Anda melihat 1 - 20 dari 187 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth Dimensions Current Rating Maximum Output Torque Series Standards Met Bearing Type Rotation
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, Flange Mount Mounting
  • No. Stok RS 123-8195
  • Merek ABB
  • Pbrk. No. Komp. 3GAA131613-BDJ
ABB 2 7.5 kW IE3 - Induction - 3 2898 rpm 2 Flange Mount 41mm 80 261mm 537mm 295.5mm 261 x 537 x 295.5 mm 13 A 24.7 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, Flange Mount Mounting
  • No. Stok RS 123-8197
  • Merek ABB
  • Pbrk. No. Komp. 3GAA132614-BDJ
ABB 2 7.5 kW IE3 - Induction - 3 1462 rpm 4 Flange Mount 41mm 80mm 261mm 537mm 295.5mm 261 x 517 x 295.5 mm 15.6 A 48.9 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, Flange Mount Mounting
  • No. Stok RS 123-8196
  • Merek ABB
  • Pbrk. No. Komp. 3GAA132614-BDJ
ABB 1 7.5 kW IE3 - Induction - 3 1462 rpm 4 Flange Mount 41mm 80 261mm 537mm 295.5mm 261 x 517 x 295.5 mm 15.6 A 48.9 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, Flange Mount Mounting
  • No. Stok RS 123-8194
  • Merek ABB
  • Pbrk. No. Komp. 3GAA131613-BDJ
ABB 0 7.5 kW IE3 - Induction - 3 2898 rpm 2 Flange Mount 41mm 80 261mm 537mm 295.5mm 261 x 537 x 295.5 mm 13 A 24.7 Nm M3AA IEC 60034-30-1 Ball -
Crouzet 820000 Reversible Synchronous AC Motor, 2.65 W, 2 Phase, 24 Pole, 230 → 240 V ac Crouzet 153 2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 6mm 13mm 43mm - - 65.3 (Dia.) x 43 mm - 106 mNm 820000 - - Reversible
Mellor Electric AC1000 Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 → 260 V ac Mellor Electric 58 19 W - - Shaded Pole 220 → 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm - - 1.06 Ncm AC1000 - - Clockwise
Philips 9904 Reversible Synchronous AC Motor, 1.7 W, 2 Phase, 24 Pole, 110 → 240 V ac Philips 55 1.7 W - - Synchronous 110 → 240 V ac 2 300 rpm @ 110 V 24 - 2mm 7.8mm 21mm - - 35 (Dia.) x 21 mm 8 mA 7 mNm 9904 - - Reversible
Mellor Electric AC Anti Clockwise Shaded Pole AC Motor, 26 W, 230 V, Surface Mount Mounting Mellor Electric 54 26 W - 50Hz Shaded Pole 230 V - 2850 rpm - Surface Mount 6mm 24.75mm 61.2mm 114.5mm 87.5mm 61.2 x 114.5 x 87.5 mm 250 mA 0.025 Nm AC RoHS Compliant - Anti Clockwise
Mellor Electric AC1000 Reversible Shaded Pole AC Motor, 24 W, 1 Phase, 2 Pole, 230 V ac Mellor Electric 47 24 W - - Shaded Pole 230 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73mm - 50mm - - 1.68 Ncm AC1000 - - Reversible
Mellor Electric AC1000 Anti Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 → 260 V ac Mellor Electric 45 19 W - - Shaded Pole 220 → 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm - - 1.06 Ncm AC1000 - - Anti Clockwise
Panasonic M9M Reversible Induction AC Motor, 90 W, 3 Phase, 4 Pole, 230 V ac Panasonic 39 90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm 155.5 x 90 x 90 mm 620 mA 0.63 Nm M9M - Ball Reversible
Crouzet 820000 Reversible Synchronous AC Motor, 0.98 W, 2 Phase, 24 Pole, 230 → 240 V ac Crouzet 25 0.98 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.4mm 25.6mm - - 51.3 (Dia.) x 25.6 mm - 37.5 mNm 820000 - - Reversible
Crouzet 820000 Reversible Synchronous AC Motor, 1.37 W, 2 Phase, 24 Pole, 230 → 240 V ac Crouzet 25 1.37 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 4mm 14.4mm 35.4mm - - 57.8 (Dia.) x 35.4 mm - 55 mNm 820000 - - Reversible
Panasonic M8M Reversible Induction AC Motor, 25 W, 3 Phase, 4 Pole, 400 V ac Panasonic 18 25 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 96.3mm 80mm 80mm 96.3 x 80 x 80 mm 120 mA 0.18 Nm M8M - Ball Reversible
Panasonic M9M Reversible Induction AC Motor, 90 W, 3 Phase, 4 Pole, 400 V ac Panasonic 18 90 W - - Induction 400 V ac 3 1350 rpm @ 415 V 4 - - - 155.5mm 90mm 90mm 155.5 x 90 x 90 mm 310 mA 1.6 Nm M9M - Ball Reversible
Panasonic M9M Reversible Induction AC Motor, 60 W, 3 Phase, 4 Pole, 400 V ac Panasonic 17 60 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 140.5mm 90mm 90mm 140.5 x 90 x 90 mm 220 mA 0.88 Nm M9M - Ball Reversible
Johnson Electric 53465 Clockwise Synchronous AC Motor, 0.5 W, 1 Phase, 12 Pole, 230 V ac, Clip Mounting Johnson Electric 14 0.5 W - - Synchronous 230 V ac 1 500 rpm 12 Clip - - - - - - - - 53465 - - Clockwise
McLennan 9904 Reversible Synchronous AC Motor, 1.8 W, 1 Phase, 24 Pole, 110 V ac, Flange Mount Mounting McLennan Servo Supplies 14 1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 Flange Mount 3mm 12.7mm 23.9mm - - 51 (Dia.) x 23.9 mm 18 mA 10 mNm 9904 - - Reversible
Panasonic M8M Reversible Induction AC Motor, 25 W, 3 Phase, 4 Pole, 230 V ac Panasonic 14 25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm 96.3 x 80 x 80 mm 250 mA 0.18 Nm M8M - Ball Reversible
Panasonic M91 Reversible Induction AC Motor, 90 W, 1 Phase, 4 Pole, 230 V ac Panasonic 14 90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm 135 x 90 x 90 mm 890 mA 0.7 Nm M91 - Ball Reversible
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
Anda melihat 1 - 20 dari 187 hasil