AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for?
AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.

Types of AC geared motors
AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.
Anda melihat 1 - 20 dari 191 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions Series Shaft Length Gear Ratio Standards Met Bearing Type Number of Poles
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 RPM, 130 W
  • S$ 1.325,13
  • Each
  • Compare
Mini Motor 2 145 rpm 230 V ac, 400 V ac 3 - 130 W - 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 RPM, 130 W
  • S$ 1.325,13
  • Each
  • Compare
Mini Motor 2 145 rpm 230 V ac, 400 V ac 3 - 130 W - 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 197 RPM, 130 W
  • S$ 1.403,62
  • Each
  • Compare
Mini Motor 2 197 rpm 230 V ac, 400 V ac 3 - 130 W - 6 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm - 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W
  • S$ 1.325,13
  • Each
  • Compare
Mini Motor 2 414 RPM 230 V ac, 400 V ac 3 - 130 W - 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W
  • S$ 1.325,13
  • Each
  • Compare
Mini Motor 2 414 RPM 230 V ac, 400 V ac 3 - 130 W - 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 45 RPM, 130 W
  • S$ 1.473,14
  • Each
  • Compare
Mini Motor 2 45 rpm 230 V ac, 400 V ac 3 - 130 W - 20 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm - 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 RPM, 130 W
  • S$ 1.218,36
  • Each
  • Compare
Mini Motor 2 46 rpm 230 V ac, 400 V ac 3 - 130 W - 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 RPM, 130 W
  • S$ 1.218,36
  • Each
  • Compare
Mini Motor 2 46 rpm 230 V ac, 400 V ac 3 - 130 W - 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 80.7 RPM, 130 W
  • S$ 1.473,14
  • Each
  • Compare
Mini Motor 2 80.7 RPM 230 V ac, 400 V ac 3 - 130 W - 14.4 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm - 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 RPM, 290 W
  • S$ 1.568,18
  • Each
  • Compare
Mini Motor 2 140 rpm 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 20:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 RPM, 290 W
  • S$ 1.568,18
  • Each
  • Compare
Mini Motor 2 56 rpm 400 V ac 3 - 290 W - 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 50:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W
  • S$ 1.566,66
  • Each
  • Compare
Mini Motor 2 560 RPM 400 V ac 3 - 290 W - 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 5:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 RPM, 290 W
  • S$ 1.532,22
  • Each
  • Compare
Mini Motor 1 140 rpm 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 20:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W
  • S$ 1.532,22
  • Each
  • Compare
Mini Motor 1 560 RPM 400 V ac 3 - 290 W - 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 5:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 RPM, 290 W
  • S$ 1.532,22
  • Each
  • Compare
Mini Motor 0 56 rpm 400 V ac 3 - 290 W - 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm XCF - 50:1 - - 2
Crouzet Synchronous AC Geared Motor, Clockwise, 230 V ac, 20 rpm, 3 W
  • S$ 107,60
  • Each
  • Compare
Crouzet 234 20 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm - - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm - 10mm - - - -
RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 30 rpm, 9.5 W
  • S$ 79,33
  • Each
  • Compare
RS Pro 160 30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm MTR8c 10mm - RoHS Sintered -
Johnson Electric Synchronous AC Geared Motor, Reversible, 230 V ac, 4 rpm, 3.3 W
  • S$ 134,67
  • Each
  • Compare
Johnson Electric 64 4 rpm 230 V ac - Synchronous 3.3 W Reversible 12000 Ncm - - - - - - - - - - - - -
Crouzet Synchronous AC Geared Motor, Reversible, 230 → 240 V ac, 10 rpm, 7.2 W
  • S$ 236,66
  • Each
  • Compare
Crouzet 56 10 rpm 230 → 240 V ac - Synchronous 7.2 W Reversible 5 Nm 8mm - - 65mm 65mm 76.6mm 65 x 65 x 76.6 mm - 15mm - - - -
Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 3.5 W
  • S$ 180,36
  • Each
  • Compare
Crouzet 49 720 rpm 24 → 240 V ac - - 3.5 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm 82330 - 100:1 CE, cULus - -
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
Anda melihat 1 - 20 dari 191 hasil