Motor Bergigi DC

Anda melihat 1 - 20 dari 431 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
McLennan Servo Supplies, 12 V dc, 8 Ncm DC Geared Motor, Output Speed 18 rpm McLennan Servo Supplies 18 rpm 12 V dc 8 Ncm - 4mm - Spur 41mm 27mm - - 50 mA Iron Core - - - -
Crouzet, 24 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 8.6 rpm Crouzet 8.6 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core - - - -
Canon, 12 V dc, 147 mNm DC Geared Motor, Output Speed 35 rpm Canon 35 rpm 12 V dc 147 mNm - 4mm - Planetary 55.3mm 16mm - - 160 mA Iron Core - - - -
RS PRO, 3 V dc, 50 gcm, Brushed DC Geared Motor, Output Speed 4 - 3825 rpm RS Pro 4 - 3825 rpm 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core - 917D - -
RS PRO, 12 V dc, 794 gcm, Brushed DC Geared Motor, Output Speed 100 rpm RS Pro 100 rpm 12 V dc 794 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - - 85 mA Iron Core - 941D - -
Canon, 24 V dc, 49 mNm DC Geared Motor, Output Speed 155 rpm Canon 155 rpm 24 V dc 49 mNm - 4mm - Planetary 51.6mm 16mm - - 110 mA Iron Core - - - -
RS PRO, 12 → 24 V dc, 50 gcm, Brushed DC Geared Motor, Output Speed 2 - 2100 rpm RS Pro 2 - 2100 rpm 12 → 24 V dc 50 gcm Brushed 2mm 1.62 W Spur 52mm 110mm - - 300 mA Iron Core - 927D - -
RS PRO, 24 V dc, 200 mNm DC Geared Motor, Output Speed 75 rpm RS Pro 75 rpm 24 V dc 200 mNm - 5mm - Spur 57.8mm 27.7mm - - - Iron Core - - - -
RS PRO, 6 V dc, 700 gcm, Brushed DC Motor, Output Speed 145 rpm RS Pro 145 rpm 6 V dc 700 gcm Brushed 3mm 0.46 W Spur 24.25mm 12mm 10mm 15.1 x 12 x 10 mm 170 mA Metal - 951D - -
RS PRO, 24 V dc, 300 mNm DC Geared Motor, Output Speed 12 rpm RS Pro 12 rpm 24 V dc 300 mNm - 5mm - Spur 62.3mm 27.7mm - - - Iron Core - - - -
RS PRO, 12 V dc, 1200 gcm, Brushed DC Geared Motor, Output Speed 27 rpm RS Pro 27 rpm 12 V dc 1200 gcm Brushed 4mm 1.3 W Spur 51mm 27mm - - 194 mA Iron Core - 918D - -
Philips, 12 V dc, 125 mNm, Brushed DC Geared Motor, Output Speed 60 rpm Philips 60 rpm 12 V dc 125 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - - - - -
RS PRO, 12 V dc, 750 gcm, Brushed DC Geared Motor, Output Speed 4930 rpm RS Pro 4930 rpm 12 V dc 750 gcm Brushed 3.18mm 12.8 W - 57.1mm 37 (Dia.)mm - 37 (Dia.) x 69.2 mm 1.6 A - - 719RE - -
Canon, 24 V dc, 196 mNm DC Geared Motor, Output Speed 26 rpm Canon 26 rpm 24 V dc 196 mNm - 4mm - Planetary 55.3mm 16mm - - 70 mA Iron Core - - - -
McLennan Servo Supplies, 12 V dc, 14 Ncm DC Geared Motor, Output Speed 9 rpm McLennan Servo Supplies 9 rpm 12 V dc 14 Ncm - 4mm - Spur 46mm 27mm - - 50 mA Iron Core - - - -
Crouzet, 12 V dc, 120 Ncm DC Geared Motor, Output Speed 100 rpm Crouzet 100 rpm 12 V dc 120 Ncm - 6mm 17 W Spur 85mm 64.1mm 126mm 85 x 64.1 x 126 mm - Iron Core - - - -
McLennan Servo Supplies, 12 V dc, 3.8 Ncm DC Geared Motor, Output Speed 40 rpm McLennan Servo Supplies 40 rpm 12 V dc 3.8 Ncm - 4mm - Spur 41mm 27mm - - 50 mA Iron Core - - - -
RS PRO, 12 V dc, 1000 gcm, Brushed DC Geared Motor, Output Speed 66 rpm RS Pro 66 rpm 12 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core - 918D - -
VMC general purpose DC motor,12V 0.23W
  • No. Stok RS 226-1140
  • Merek Bosch
  • Pbrk. No. Komp. 0.132.801.103.805
Bosch - 12 V dc 40 Ncm - - 0.23 W - - - - - - - - - - -
RS PRO, 12 V dc, 1500 gcm, Brushed DC Geared Motor, Output Speed 6 rpm RS Pro 6 rpm 12 V dc 1500 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core - 918D - -
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
Anda melihat 1 - 20 dari 431 hasil