Motor DC

Anda melihat 1 - 20 dari 164 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Series Core Construction Standards Met
Mellor Electric Brushed DC Motor, 24 V dc, 10 Ncm, 3500 rpm Mellor Electric 24 V dc Brushed - 3500 rpm - 10 Ncm - - - - - - Iron Core -
RS PRO DC Motor, 5.75 W, 6 → 15 V dc, 58.8 gcm, 10668 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 5.75 W 10668 rpm 2.31mm 58.8 gcm 32.5mm - - 27.63 (Dia.) x 32.5 mm 770 mA - Iron Core -
RS PRO DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter RS Pro 4.5 → 15 V dc - 21.2 W 13360 rpm 3.18mm 154.4 gcm 50mm - - 35.8 (Dia.) x 50 mm 2.85 A - Iron Core -
RS PRO DC Motor, 1.21 W, 1.5 → 3 V dc, 10.4 gcm, 8200 → 14000 rpm, 2mm Shaft Diameter RS Pro 1.5 → 3 V dc - 1.21 W 8200 → 14000 rpm 2mm 10.4 gcm 38mm - - 21 (Dia.) x 38 mm 960 mA - Iron Core -
RS PRO DC Motor, 19.68 W, 3 → 7.2 V dc, 375 gcm, 19000 rpm, 2.3mm Shaft Diameter RS Pro 3 → 7.2 V dc - 19.68 W 19000 rpm 2.3mm 375 gcm 38mm - - 27.7 (Dia.) x 38 mm 4.41 A - Iron Core -
Mellor Electric Brushed DC Motor, 24 V dc, 3.5 Ncm, 6500 rpm, 2.3mm Shaft Diameter Mellor Electric 24 V dc Brushed - 6500 rpm 2.3mm 3.5 Ncm 37.8mm - - 27.7 (Dia.) x 37.8 mm - - Iron Core -
Mellor Electric Brushless DC Motor, 14.32 W, 24 V dc, 0.0357 Nm, 2346 rpm, 3.17mm Shaft Diameter Mellor Electric 24 V dc Brushless 14.32 W 2346 rpm 3.17mm 0.0357 Nm - 36mm 58.2mm 36 (Dia.) x 58.2 mm 190 mA DC - RoHS
RS PRO DC Motor, 1.6 W, 1.5 → 3 V dc, 20 gcm, 7800 rpm, 2mm Shaft Diameter RS Pro 1.5 → 3 V dc - 1.6 W 7800 rpm 2mm 20 gcm 30.5mm - - 23.8 (Dia.) x 30.5 mm 850 mA - Iron Core -
Portescap DC Motor, 3.8 W, 18 V dc, 7 mNm, 6300 rpm, 2mm Shaft Diameter Portescap 18 V dc - 3.8 W 6300 rpm 2mm 7 mNm 32mm - - 22 (Dia.) x 32 mm 260 mA - Ironless -
Mellor Electric Brushed DC Motor, 24 V dc, 2.3 Ncm, 5600 rpm Mellor Electric 24 V dc Brushed - 5600 rpm - 2.3 Ncm - - - - - - Iron Core -
RS PRO Brushed DC Motor, 0.58 W, 6 V dc, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter RS Pro 6 V Brushed 0.58 W 13500 rpm 2.5mm 3.9 gcm 15.1mm 12mm 10mm 15.1 x 12 x 10 mm 320 mA - Metal -
RS PRO DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 7.98 W 9869 rpm 2.31mm 78.4 gcm 38mm - - 27.7 (Dia.) x 38 mm 990 mA - Iron Core -
RS PRO DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter RS Pro 12 V dc - 80.16 W 8311 rpm 6.35mm 92.13 mNm 69mm - - 51.8 (Dia.) x 69 mm 10.82 A - Iron Core -
Mellor Electric Brushed DC Motor, 13.6 W, 24 V dc, 0.046 Nm, 2840 rpm, 5mm Shaft Diameter Mellor Electric 24 V dc Brushed 13.6 W 2840 rpm 5mm 0.046 Nm - 44.5mm 85.75mm 44.5 (Dia.) x 85.75 mm 220 mA DC - RoHS
RS PRO Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter RS Pro 23.5 V dc Brushed 110 W 3000 rpm 10mm 35 Ncm 60mm - - 152 (Dia.) x 60 mm 7.6 A - - RoHS
RS PRO Brushless DC Motor, 24 V dc, 0.19 Nm, 4000 rpm, 5mm Shaft Diameter RS Pro 24 V dc Brushless - 4000 rpm 5mm 0.19 Nm 41mm 42mm 42mm 41 x 42 x 42 mm 5.4 A - - -
RS PRO Brushless DC Motor, 24 V dc, 0.75 Nm, 4000 rpm, 5mm Shaft Diameter RS Pro 24 V dc Brushless - 4000 rpm 5mm 0.75 Nm 100mm 42mm 42mm 100 x 42 x 42 mm 20 A - - -
Parvalux Brushed DC Motor, 3000 rpm Parvalux - Brushed - 3000 rpm - - - 55mm 73.5mm - - - - -
McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.99mm Shaft Diameter McLennan Servo Supplies 24 V dc Brushless 50 W 3650 rpm 5.99mm 0.17 Nm 62.1mm - - 68 (Dia.) x 62.1 mm 2.9 A - - -
Maxon Brushless DC Motor, 30 W, 12 V dc, 59 mNm, 4370 rpm, 4mm Shaft Diameter Maxon 12 V dc Brushless 30 W 4370 rpm 4mm 59 mNm 16.4mm - - 42.9 (Dia.) x 16.4 mm 2.14 A - - -
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
Anda melihat 1 - 20 dari 164 hasil