Harga
(Harga yang ditampilkan tidak termasuk PPN) |
Rincian Komponen | Outside Diameter | Wire Diameter | Free Length | Minimum Working Length | Load at Minimum Working Length | Material | Spring Rate | Ends |
RS PRO Steel Alloy Compression Spring, 15.7mm x 2.75mm, 0.22N/mm
|
2.75mm | 0.25mm | 15.7mm | 5mm | 2.31N | Steel Alloy | 0.22N/mm | Closed (Square)/Unground | |
RS PRO Stainless Steel Compression Spring, 20mm x 4.63mm, 1.67N/mm
|
4.63mm | 0.63mm | 20mm | 11.3mm | 14.3N | Stainless Steel | 1.67N/mm | Closed (Square)/Unground | |
RS PRO Stainless Steel Compression Spring, 15.7mm x 2.75mm, 0.18N/mm
|
2.75mm | 0.25mm | 15.7mm | 5mm | 1.92N | Stainless Steel | 0.18N/mm | Closed (Square)/Unground | |
RS PRO Stainless Steel Compression Spring, 31mm x 4.5mm, 0.45N/mm
|
4.5mm | 0.5mm | 31mm | 14mm | 7.76N | Stainless Steel | 0.45N/mm | Closed (Square)/Unground | |
RS PRO Steel Alloy Compression Spring, 29.5mm x 11.25mm, 4.51N/mm
|
11.25mm | 1.25mm | 29.5mm | 10.8mm | 85.42N | Steel Alloy | 4.51N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 26mm x 11mm, 1.85N/mm
|
11mm | 1mm | 26mm | 11.2mm | 27.36N | Steel Alloy | 1.85N/mm | Closed (Square)/Ground | |
RS PRO Stainless Steel Compression Spring, 54mm x 6.93mm, 0.29N/mm
|
6.93mm | 0.63mm | 54mm | 17.7mm | 10.37N | Stainless Steel | 0.29N/mm | Closed (Square)/Unground | |
RS PRO Steel Alloy Compression Spring, 59mm x 9mm, 1.08N/mm
|
9mm | 1mm | 59mm | 28.3mm | 33.15N | Steel Alloy | 1.08N/mm | Closed (Square)/Ground | |
RS PRO Stainless Steel Compression Spring, 38.5mm x 5.63mm, 0.58N/mm
|
5.63mm | 0.63mm | 38.5mm | 16.2mm | 12.91N | Stainless Steel | 0.58N/mm | Closed (Square)/Unground | |
RS PRO Steel Alloy Compression Spring, 56mm x 11mm, 0.81N/mm
|
11mm | 1mm | 56mm | 22.4mm | 27.36N | Steel Alloy | 0.81N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 28.5mm x 9mm, 2.33N/mm
|
9mm | 1mm | 28.5mm | 14.3mm | 33.15N | Steel Alloy | 2.33N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 45.5mm x 10.8mm, 0.49N/mm
|
10.8mm | 0.8mm | 45.5mm | 14.3mm | 15.4N | Steel Alloy | 0.49N/mm | Closed (Square)/Unground | |
RS PRO Stainless Steel Compression Spring, 20.6mm x 2.82mm, 0.32N/mm
|
2.82mm | 0.32mm | 20.6mm | 8.5mm | 3.91N | Stainless Steel | 0.32N/mm | Closed (Square)/Unground | |
RS PRO Stainless Steel Compression Spring, 29.3mm x 3.52mm, 0.16N/mm
|
3.52mm | 0.32mm | 29.3mm | 8.9mm | 3.16N | Stainless Steel | 0.16N/mm | Closed (Square)/Unground | |
RS PRO Steel Alloy Compression Spring, 48.9mm x 15mm, 11.96N/mm
|
15mm | 2.2mm | 48.9mm | 27.4mm | 256.93N | Steel Alloy | 11.96N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 98mm x 18mm, 3.19N/mm
|
18mm | 2mm | 98mm | 35.9mm | 198.09N | Steel Alloy | 3.19N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 45mm x 9.6mm, 10.4N/mm
|
9.6mm | 1.6mm | 45mm | 24.8mm | 211.82N | Steel Alloy | 10.4N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 34.5mm x 6mm, 4.4N/mm
|
6mm | 1mm | 34.5mm | 24.6mm | 43.74N | Steel Alloy | 4.4N/mm | Closed (Square)/Ground | |
RS PRO Steel Alloy Compression Spring, 80.5mm x 8.63mm, 0.17N/mm
|
8.63mm | 0.63mm | 80.5mm | 20.6mm | 10.5N | Steel Alloy | 0.17N/mm | Closed (Square)/Unground | |
RS PRO Steel Alloy Compression Spring, 40.5mm x 11.6mm, 7.87N/mm
|
11.6mm | 1.6mm | 40.5mm | 18.9mm | 169.66N | Steel Alloy | 7.87N/mm | Closed (Square)/Ground |