Pelindung Motor

Anda melihat 1 - 20 dari 93 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Series Control Voltage Size Enclosure Type
Unipower 8 A Motor Load Monitor, 380 → 440 V, -15 → +50 °C Unipower - Load Monitor - - - - 380 → 440 V 8 A 56mm 75mm 110mm -15°C +50°C HPL 380 → 440 V - Din Rail, Wall Mount
Siemens Motor Evaluation Unit, 110 V ac, 230 V ac, -25 → +60 °C Siemens - Evaluation Unit - - - Thermistor 110 V ac, 230 V ac - 102mm 22.5mm 91mm -25°C +60°C - - - -
Unipower 80 A Motor Load Monitor, 230 V ac, -15 → +50 °C Unipower - Load Monitor - 3 2 Current Transformer 230 V ac 80 A 70mm 86mm 58mm -15°C +50°C APM - D 58 x W 70 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Schneider Electric Thermistor Protection Unit Schneider Electric - - TeSys - - - - - - - - -25°C +60°C LT3-S 230 V ac - -
Unipower 8 A Motor Load Monitor, 120 → 575 V ac, -15 → +50 °C Unipower - Load Monitor - - - - 120 → 575 V ac 8 A 72mm 72mm 112mm -15°C +50°C HPL 100 → 575 V - Din Rail, Wall Mount
Unipower 80 A Motor Load Monitor, 250 V ac, -15 → +50 °C Unipower - Load Monitor - 3 2 Current Transformer 250 V ac 80 A 70mm 86mm 58mm -15°C +50°C APM - D 58 x W 70 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
ABB 5 A ac, 5 A dc Motor Controller, 110 → 120 V, -10 → +60 °C
  • No. Stok RS 362-2861
  • Merek ABB
  • Pbrk. No. Komp. EMPR115L000
ABB EMPR Motor Controller - - - Current Transformer 110 → 120 V 5 A ac, 5 A dc 66mm 76mm 117.5mm -10°C +60°C - - - -
Siemens Motor Protection Unit, 24 V dc, -25 → +60 °C Siemens SIMOCODE Pro C Basic Unit - 4 3 Thermistor 24 V dc - 111mm 45mm 95mm -25°C +60°C - - - -
Siemens SIMCODE Operator Keypad, -25 → +60 °C Siemens SIMOCODE Operator Keypad - - - - - - 36mm 96mm 44mm -25°C +60°C - - - -
Unipower 20 mA Motor Controller, 10 V dc, -15 → +50 °C Unipower - Load Monitor - 3 2 - 10 V dc 20 mA 72mm 72mm 70mm -15°C +50°C - 12 → 30 V dc D 70 x W 72 x H 72mm Noryl
ABB 5 A Motor Load Monitor, 380 → 415 V, -10 → +60 °C
  • No. Stok RS 285-4607
  • Merek ABB
  • Pbrk. No. Komp. PAIR400L000
ABB PAIR Load Monitor - - - Current Transformer 380 → 415 V 5 A - - - -10°C +60°C - - - -
Crompton Controls 0.4 → 10 A Motor Load Monitor, 380 → 500 V Crompton Controls EL-FI Load Monitor - - - Current Transformer 380 → 500 V 0.4 → 10 A 90mm 45mm 115mm - - EL-FI 100 → 240 V - -
Load power monitor for motor protection
  • No. Stok RS 235-3255
  • Merek ABB
  • Pbrk. No. Komp. LPM.400L000
ABB - Load Monitor - - - Current Transformer - 5 A 84mm 66mm 116mm - - - - - -
Siemens Motor Protection Unit, 110 → 240 V ac/dc, -25 → +60 °C Siemens SIMOCODE Pro C Basic Unit - 4 3 Thermistor 110 → 240 V ac/dc - 111mm 45mm 95mm -25°C +60°C - - - -
Unipower 130 A Motor Load Monitor, 24 V dc, -15 → +50 °C Unipower - Load Monitor - 6 2 Current Transformer 24 V dc 130 A 102mm 86mm 58mm -15°C +50°C APM - D 58 x W 102 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Unipower 40 A Motor Load Monitor, 100 → 400 V ac Unipower - Load Monitor - - 3 Current Transformer 100 → 400 V ac 40 A - - - - - HPL 100 → 575 V - Din Rail, Wall Mount
Unipower 5 → 60 A Motor Load Transducer, 24 V dc, -15 → +50 °C Unipower HC Load Transducer - 4 1 Thermistor 24 V dc 5 → 60 A 86mm 36mm 58mm -15°C +50°C APM - D 58 x W 36 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
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
Anda melihat 1 - 20 dari 93 hasil