Washroom Water Heaters

Washroom water heaters typically come in two varieties: storage water heaters and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide heated water for sinks and shower heads.

How do washroom water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. Washroom water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of washroom water heaters

Certain models of washroom water heaters are intended to be installed in specific locations, such as under sinks. Many, but not all, feature a component for temperature control such as a knob.

11
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 11 dari 11 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Water Capacity Power Rating Connection Maximum Working Pressure Thread Size Thread Standard Product Depth Product Height
Washroom Water Heater Redring 43679901 3kW - 3kW - 7 bar - - 83.5mm 228.5mm
Washroom Water Heater Redring 47789301, 10L 3kW 240 V 10L 3kW 1/2 in BSP 12 bar 1/2in BSP 254mm 360mm
Washroom Water Heater Redring 47789401, 15L 3kW 240 V 15L 3kW 1/2 in BSP 12 bar 1/2in BSP 300mm 360mm
Washroom Water Heater Redring 47789501, 10L 2kW 10L 2kW 1/2 in G 6 bar 1/2in G 250mm 410mm
Washroom Water Heater Redring 45673201 9.5kW - 9.5kW - 10 bar - - 84mm 160mm
Washroom Water Heater Redring 22679301, 6L 1.5kW 6L 1.5kW 1/2 in BSP Male 8 bar - BSP 255mm 270mm
Washroom Water Heater Redring 47789101, 10L 3kW 240 V 10L 3kW 1/2 in BSP 12 bar 1/2in BSP 254mm 360mm
Washroom Water Heater Redring 45673202 10.8kW - 10.8kW - 10 bar - - 84mm 160mm
Washroom Water Heater Redring 47789601, 15L 2kW 15L 2kW 1/2 in G 6 bar 1/2in G 310mm 410mm
Washroom Water Heater Redring 43678901 3kW - 3kW - 7 bar - - 83.5mm 228.5mm
Washroom Water Heater Redring 47789201, 15L 3kW 240 V 15L 3kW 1/2 in BSP 12 bar 1/2in BSP 300mm 360mm
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
Anda melihat 1 - 11 dari 11 hasil