Bearing Heaters

Bearing heaters are used to quickly and evenly increase the temperature of bearings via induction heating, which makes it easier to mount them onto a shaft. Most bearing heaters come in 230V and 110V versions.

What are bearing heaters used for?
Bearing heaters form part of the tools suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage.
You can also use bearing heaters to heat other components, like gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit.

Types of bearing heaters

  • Induction coil bearing heaters and portable bearing induction heaters are the main types available.
  • Coil bearing heaters distribute heat evenly onto bearings with an interference fit mounting. The attached coil is on the outside of the heater component, resulting in reduced heating periods and efficient energy consumption.
  • Portable induction heaters are lightweight, quiet and do not magnetise components. These heaters are suitable for bearings of up to 4.5kg.
11
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 11 dari 11 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Supply Voltage Maximum Bore Size Minimum Bore Size
Light-to-Heavy Duty Bearing Heater for Conemount - 145mm 10mm
Light Duty Bearing Heater for range 10mm Conemount - 145mm 10mm
Light Duty Bearing Heater for range 10mm Conemount - 145mm 10mm
Light-to-Heavy Duty Bearing Heater for Conemount - 145mm 10mm
Super Heay Duty Bearing Heater for range Conemount - 205mm 20mm
Super Heay Duty Bearing Heater for range Conemount - 205mm 20mm
Electric hot plate 729659 C, 230V
  • No. Stok RS 732-4726
  • Merek SKF
  • Pbrk. No. Komp. 729659 C
SKF 230V ac 100mm -
Bearing Heater,SKF,40kg capacity
  • No. Stok RS 497-9584
  • Merek SKF
  • Pbrk. No. Komp. TIH030M 230V
SKF 230V ac 300mm 20mm
Bearing induction heater, 110Vac
  • No. Stok RS 680-8018
  • Merek SKF
  • Pbrk. No. Komp. TIH030M/110V
SKF 110V ac 300mm 20mm
Bearing Heater, 20-400mm Bore, 230V
  • No. Stok RS 845-9564
  • Merek SKF
  • Pbrk. No. Komp. TIH100M 230V
SKF 200 → 240V 400mm 20mm
TMBH1 portable bearing induction heater
  • No. Stok RS 448-7164
  • Merek SKF
  • Pbrk. No. Komp. TMBH 1
SKF 100 → 240V ac 100mm 20mm
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
Anda melihat 1 - 11 dari 11 hasil