Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.

Anda melihat 1 - 20 dari 145 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width Housing Material Special Features Standards Met Minimum Temperature Maximum Temperature Tone Type
ASM Red 32 Tone Electronic Sounder, 21 → 53 V ac, 21 → 60 V dc AUER Signal 0 21 → 53 V ac, 21 → 60 V dc IP66 - AC, DC 32 Red Bottom Mount, Horizontal Mount - - - - ASM 132mm 133mm PC - CE, EAC -30°C +60°C Alarm
ASM Red 32 Tone Electronic Sounder, 95 → 265 V ac AUER Signal 0 95 → 265 V ac IP66 - AC 32 Red Bottom Mount, Horizontal Mount - - - - ASM 132mm 133mm PC - CE, EAC -30°C +60°C Alarm
ASS-T Red 32 Tone Electronic Sounder, 21 → 53 V ac, 21 → 60 V dc AUER Signal 0 21 → 53 V ac, 21 → 60 V dc IP66 - AC, DC 32 Red Bottom Mount, Horizontal Mount - - - - ASS-T 94mm 94mm PC - CE, EAC -30°C +60°C Alarm
ASS-T Red 32 Tone Electronic Sounder, 95 → 265 V ac AUER Signal 0 95 → 265 V ac IP66 - AC 32 Red Bottom Mount, Horizontal Mount - - - - ASS-T 94mm 94mm PC - CE, EAC -30°C +60°C Alarm
Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre Fulleon 2364 9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm - 92dB 100dB Askari Panel - - ABS - - -25°C +70°C -
Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre Fulleon 1120 9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm - 79dB 107dB Askari Panel - - ABS - - -25°C +70°C -
Askari Compact White 32 Tone Electronic Sounder, 9 → 28 V dc, 97dB at 1 Metre Fulleon 879 9 → 28 V dc IP65 97dB DC 32 White Surface Mount - Retail, Hotel & Residential 88dB 110dB Askari Compact 86mm 86mm ABS - - -10°C +55°C -
Roshni Red 32 Tone Electronic Sounder, 9 → 28 V dc, 102dB at 1 Metre Fulleon 728 9 → 28 V dc IP54 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB Roshni - - ABS - - -25°C +70°C -
RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre Fulleon 508 110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security - - ROLP - - ABS - - -25°C +70°C -
RoLP Red 32 Tone Electronic Sounder, 9 → 28 V dc, 102dB at 1 Metre Fulleon 500 9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB ROLP - - ABS - - -25°C +70°C -
Banshee Red 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre Hosiden Besson 494 9 → 30 V dc IP66 110dB DC 32 Red Surface Mount 90 mm - 95dB 110dB Banshee - - ABS - - -40°C +70°C -
AE35M White 2 Tone Electronic Sounder, 12/24V dc, 95dB at 1 Metre Moflash 487 12 V dc, 24 V dc IP30 95dB DC 2 White Panel Mount 50 mm - 95dB 100dB AE35M - - ABS - - -20°C +60°C -
Askari Flange White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre Fulleon 387 9 → 28 V dc IP65 92dB DC 32 White Flange 50 mm - 92dB 100dB Askari Flange - - ABS - - -25°C +70°C -
VPR-MT Red 32 Tone Electronic Sounder, 8 → 35 V dc, 103dB at 1 Metre Cranford Controls 297 8 → 35 V dc IP65 103dB DC 32 Red Surface Mount 105 mm - - - VPR-MT - - - - - -30°C +50°C -
Roshni White 32 Tone Electronic Sounder, 9 → 28 V dc, 103dB at 1 Metre Fulleon 243 9 → 28 V dc IP54 103dB DC 32 White Surface Mount 93 mm - 83dB 110dB Roshni - - ABS - - -25°C +70°C -
IS Red 49 Tone Electronic Sounder, 16 → 28 V dc, 100dB at 1 Metre, ATEX
  • No. Stok RS 615-6862
  • Merek e2s
  • Pbrk. No. Komp. IS-MA1
e2s 175 16 → 28 V dc IP65 100dB DC 49 Red Surface Mount 89 mm Hazardous Area 90dB 100dB IS - - ABS - - -40°C +60°C -
VPR Red 4 Tone Electronic Sounder, 8 → 35 V dc Cranford Controls 175 8 → 35 V dc IP33C - DC 4 Red Base Mount 105 mm - - 104.6dB VPR 41mm 101 (Dia.)mm ABS Continuously Variable Volume Control, Designed to Work with Both Conventional & Two-Wire (SAV-WIRE) Systems, Features Base Locking System as Standard, Standard & High-Output Versions Available BS EN 50130-4, BS EN 55022, BS EN 61000-4-2, BS EN 61000-4-3, BS EN 61000-4-4, BS EN 61000-4-5, EMC Directive, N 61000-4-6, N 61000-6-3:200 -20°C +70°C Continuous, Pips, Sweep, Warble
Banshee Red 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre Hosiden Besson 127 9 → 30 V dc IP45 110dB DC 32 Red Wall Mount 90 mm - 95dB 110dB Banshee - - ABS - - -40°C +70°C -
Roshni White 32 Tone Electronic Sounder, 9 → 28 V dc, 103dB at 1 Metre Fulleon 122 9 → 28 V dc IP65 103dB DC 32 White Surface Mount 93 mm - 83dB 110dB Roshni - - ABS - - -25°C +70°C -
Roshni White 32 Tone Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 Metre Fulleon 118 12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm - 79dB 107dB Roshni - - - - - -40°C +80°C -
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
Anda melihat 1 - 20 dari 145 hasil