Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.

What are the different types of circuit trips?
There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.

How to choose the right circuit trips
Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.
126
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 20 dari 126 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Current Rating Range Series For Use With Type Rated Control Voltage Contact Configuration Maximum ac Voltage
230 V ac, 400 V ac Isolator Circuit Trip for use with Commanding Loads
  • No. Stok RS 186-3451
  • Merek ABB
  • Pbrk. No. Komp. 2CDE281001R0016
ABB 0 16 A - E201 Commanding Loads Isolator 230 V ac, 400 V ac - -
250 V Change Over Switch Circuit Trip
  • No. Stok RS 186-3449
  • Merek ABB
  • Pbrk. No. Komp. 703040
ABB 0 16 A - E213 - Change Over Switch 250 V - -
Isolator Circuit Trip for use with Commanding Loads
  • No. Stok RS 186-3461
  • Merek ABB
  • Pbrk. No. Komp. 362119
ABB 0 63 A - E202 Commanding Loads Isolator - - -
Isolator Circuit Trip for use with Commanding Loads
  • No. Stok RS 186-3462
  • Merek ABB
  • Pbrk. No. Komp. 364119
ABB 0 63 A - E204 Commanding Loads Isolator - - -
compact switch 1F 16A 250/415V AC E211-1
  • No. Stok RS 186-3450
  • Merek ABB
  • Pbrk. No. Komp. 703000
ABB 0 16 A - E211 - ON-OFF Switch 250 V, 415 V - -
400 V ac Undervoltage Release Circuit Trip for use with PKZ(M)0
  • No. Stok RS 178-8050
  • Merek Eaton
  • Pbrk. No. Komp. U-PKZ0(400V50HZ)
Eaton 5 - - U-PKZ0 PKZ(M)0 Undervoltage Release 400 V ac - -
100 → 415 V ac, 110 → 130 V dc Shunt Trip Release Circuit Trip for use with C120, C40, C60, DPN, DT40, Schneider Electric 0 - Acti 9, Clario, Librio, Prodis MX C120, C40, C60, DPN, DT40, DT60, ID C40, IDc, IDPN, ITG40, Vigi Shunt Trip Release 100 → 415 V ac, 110 → 130 V dc - -
230 → 400 V ac Isolator Circuit Trip for use with E201 Commanding Loads
  • No. Stok RS 183-3633
  • Merek ABB
  • Pbrk. No. Komp. 2CDE281001R0016
ABB 0 16 A - E201 E201 Commanding Loads Isolator 230 → 400 V ac - -
250 → 415 V ac ON-OFF Switch Circuit Trip for use with E210 Switches
  • No. Stok RS 183-3690
  • Merek ABB
  • Pbrk. No. Komp. 2CCA703005R0001
ABB 0 16 A - E211 E210 Switches ON-OFF Switch 250 → 415 V ac - -
250 → 415 V ac ON-OFF Switch Circuit Trip for use with E210 Switches
  • No. Stok RS 183-3691
  • Merek ABB
  • Pbrk. No. Komp. 703007
ABB 0 32 A - E211 E210 Switches ON-OFF Switch 250 → 415 V ac - -
220 → 240 V ac Undervoltage Release Circuit Trip for use with ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD Schneider Electric 88 - Acti 9 iMNx ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Undervoltage Release 220 → 240 V ac - -
240 (B300) V, 250 (R300) V Auxiliary Switch Circuit Trip for use with MS32 & MSB32 Motor Protection Circuit Breakers RS Pro 76 5 A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Switch 240 (B300) V, 250 (R300) V - -
2P Switch Disconnector Circuit Trip Schneider Electric 57 125 A Acti 9 - - 2P Switch Disconnector - - -
Main AC Isolator Circuit Trip for use with PV System Main AC Isolator Europa 50 100 A - - PV System Main AC Isolator Main AC Isolator - - -
Circuit Trip for use with LR3D Series, LRD Series Schneider Electric 32 - - - LR3D Series, LRD Series - - - -
12 → 60 V ac/dc Shunt Release Circuit Trip for use with S200 Series, S200P Series
  • No. Stok RS 538-3877
  • Merek ABB
  • Pbrk. No. Komp. 2CDS200909R0001
ABB 27 - System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 12 → 60 V ac/dc - -
220 → 240 V ac Undervoltage Release Circuit Trip for use with ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD Schneider Electric 22 - Acti 9 iMN ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Undervoltage Release 220 → 240 V ac - -
400 V ac Undervoltage Release Circuit Trip for use with Size S00 Circuit Breaker Siemens 21 - Sirius Classic 3RV1 Size S00 Circuit Breaker Undervoltage Release 400 V ac - -
100 → 415 V ac, 110 → 130 V dc Shunt Release Circuit Trip for use with ARA, ic60 MCB, IDPN Vigi, ild Schneider Electric 20 3 A Acti 9 iMX ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Shunt Release 100 → 415 V ac, 110 → 130 V dc - -
Push Button Circuit Breaker
  • No. Stok RS 701-8480
  • Merek ABB
  • Pbrk. No. Komp. 2CCA703150R0001
ABB 20 - - - - - - - -
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
Anda melihat 1 - 20 dari 126 hasil