Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.

Anda melihat 1 - 20 dari 1021 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Number of Poles Model Number Maximum Current Range Series Mounting Type Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating Length Width Depth Terminal Type Maximum Operating Temperature Handle Colour Throw Configuration Minimum Operating Temperature
2 Pole DIN Rail Switch Disconnector, 63 A, IP20
  • No. Stok RS 186-3493
  • Merek ABB
  • Pbrk. No. Komp. 362006
ABB 0 2 SD202/63 63 A - SD202 DIN Rail - - IP20 - 131 V dc, 462 V ac - - 63 A 69mm 35mm 88mm Screw +55°C - - -25°C
3 Pole DIN Rail Switch Disconnector, 160 A, 144 kW, IP20 Lovato 0 3 GL0160C1 160 A - GL DIN Rail - 144 kW IP20 - 1 kV Yes - - 162.3mm 120mm 154.9mm Screw +55°C - - -25°C
3 Pole DIN Rail Switch Disconnector, 200 A, 200 kW, IP20 Lovato 0 3 GL0200C1 200 A - GL DIN Rail - 200 kW IP20 - 1 kV Yes 3 - 162.3mm 120mm 154.9mm Screw +55°C - - -25°C
3 Pole DIN Rail Switch Disconnector, 250 A, 250 kW, IP20 Lovato 0 3 GL0250C1 250 A - GL DIN Rail - 250 kW IP20 - 1 kV Yes - - 162.3mm 120mm 154.9mm Screw +55°C - - -25°C
3 Pole DIN Rail Switch Disconnector, 315 A, 250 kW, IP20 Lovato 0 3 GL0315C1 315 A - GL DIN Rail - 250 kW IP20 - 1 kV Yes - - 162.3mm 120mm 154.9mm Screw +55°C - - -25°C
3 Pole DIN Rail Switch Disconnector, NO, 160 A, 45 kW, IP20 Lovato 0 3 GA160A 160 A LOVATO GA DIN Rail NO 45 kW IP20 Yes 1 kV Yes 3 160 A 70mm 75mm 100mm Screw +55°C Black 3PST -25°C
3 Pole Direct Mount Switch Disconnector, 3NO, 20 A, 5.5 kW, IP65 Schneider Electric 0 3 - 20 A TeSys VBDN Direct Mount 3NO 5.5 kW IP65 Yes 690 V ac - - 20 A 60mm - 60mm Screw Clamp +50°C Black 3P -20°C
3 + N Pole Flush Mount Non-Fused Switch Disconnector, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9741
  • Merek Eaton
  • Pbrk. No. Komp. T0-2-8900/EA/SVB
Eaton 18 3 + N - 20 A - - Flush Mount - 5.5 kW IP65 Yes 690 V ac - 1, 3 320 A 65mm 115mm 45mm Screw +40 (Enclosed) °C, +50 (Open) °C Red - -25°C
3 + N Pole Flush Mount Non-Fused Switch Disconnector, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9754
  • Merek Eaton
  • Pbrk. No. Komp. T0-2-8900/EA/SVB-SW
Eaton 17 3 + N - 20 A - - Flush Mount - 5.5 kW IP65 Yes 690 V ac - 1, 3 320 A 65mm 115mm 45mm Screw +40 (Enclosed) °C, +50 (Open) °C Black - -25°C
3 Pole Surface Mount Non-Fused Switch Disconnector, NO/NC, 25 A, 13 kW, IP65
  • No. Stok RS 176-9731
  • Merek Eaton
  • Pbrk. No. Komp. P1-25/I2/SVB-SW/HI11
Eaton 16 3 - 25 A - - Surface Mount NO/NC 13 kW IP65 Yes 690 V ac Yes - 640 A 100mm 115mm 180mm Screw +40 (Enclosed)°C Black - -25°C
3 + N Pole Surface Mount Non-Fused Switch Disconnector, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9737
  • Merek Eaton
  • Pbrk. No. Komp. T0-2-8900/I1/SVB-SW
Eaton 15 3 + N - 20 A - - Surface Mount - 5.5 kW IP65 Yes 690 V ac - - 320 A 80mm 110mm 137mm Screw +40 (Enclosed)°C Black - -25°C
6 Pole Surface Mount Non-Fused Switch Disconnector, NO/NC, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9758
  • Merek Eaton
  • Pbrk. No. Komp. T0-4-15682/I1/SVB-SW
Eaton 15 6 - 20 A - - Surface Mount NO/NC 5.5 kW IP65 Yes 690 V ac Yes - 320 A 80mm 130mm 137mm Screw +40 (Enclosed)°C Black - -25°C
3 Pole Flush Mount Non-Fused Switch Disconnector, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9738
  • Merek Eaton
  • Pbrk. No. Komp. T0-2-1/EA/SVB-SW
Eaton 13 3 - 20 A - - Flush Mount - 5.5 kW IP65 Yes 690 V ac - 1, 3 320 A 65mm 115mm 45mm Screw +40 (Enclosed) °C, +50 (Open) °C Black - -25°C
3 Pole Flush Mount Non-Fused Switch Disconnector, 32 A, 15 kW, IP65
  • No. Stok RS 176-9739
  • Merek Eaton
  • Pbrk. No. Komp. P1-32/EA/SVB-SW
Eaton 10 3 - 32 A - - Flush Mount - 15 kW IP65 Yes 690 V ac - 1, 3 640 A 65mm 124mm 70mm Screw +40 (Enclosed) °C, +50 (Open) °C Black - -25°C
3 Pole Flush Mount Non-Fused Switch Disconnector, 25 A, 13 kW, IP65
  • No. Stok RS 176-9734
  • Merek Eaton
  • Pbrk. No. Komp. P1-25/EA/SVB-SW
Eaton 8 3 - 25 A - - Flush Mount - 13 kW IP65 Yes 690 V ac - 1, 3 640 A 65mm 124mm 70mm Screw +40 (Enclosed) °C, +50 (Open) °C Black - -25°C
3 Pole Surface Mount Non-Fused Switch Disconnector, NO, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9735
  • Merek Eaton
  • Pbrk. No. Komp. T0-2-15679/I1/SVB-SW
Eaton 8 3 - 20 A - - Surface Mount NO 5.5 kW IP65 Yes 690 V ac Yes - 320 A 80mm 110mm 137mm Screw +40 (Enclosed)°C Black - -25°C
3 + N Pole Surface Mount Non-Fused Switch Disconnector, 25 A, 13 kW, IP65
  • No. Stok RS 176-9756
  • Merek Eaton
  • Pbrk. No. Komp. P1-25/I2/SVB-SW/N
Eaton 7 3 + N - 25 A - - Surface Mount - 13 kW IP65 Yes 690 V ac - - 640 A 100mm 115mm 180mm Screw +40 (Enclosed)°C Black - -25°C
3 Pole Flush Mount Non-Fused Switch Disconnector, 63 A, 30 kW, IP65
  • No. Stok RS 176-9742
  • Merek Eaton
  • Pbrk. No. Komp. P3-63/EA/SVB-SW
Eaton 7 3 - 63 A - - Flush Mount - 30 kW IP65 Yes 690 V ac - 1, 3 640 A 87mm 133mm 87mm Screw +40 (Enclosed) °C, +50 (Open) °C Black - -25°C
2 Pole Surface Mount Non-Fused Switch Disconnector, 20 A, 5.5 kW, IP65
  • No. Stok RS 176-9744
  • Merek Eaton
  • Pbrk. No. Komp. T0-1-102/I1/SVB-SW
Eaton 6 2 - 20 A - - Surface Mount - 5.5 kW IP65 Yes 690 V ac - - 320 A 80mm 110mm 137mm Screw +40 (Enclosed)°C Black - -25°C
3 Pole Surface Mount Switch Disconnector, NO/NC, 32 A, 15 kW, IP65
  • No. Stok RS 180-9310
  • Merek Eaton
  • Pbrk. No. Komp. P1-32/I2-SI/HI11
Eaton 6 3 P1-32/I2-SI/HI11 32 A Safety Switch P1 Surface Mount NO/NC 15 kW IP65 Yes 690 V ac Yes - 320 A 100mm 115mm 160mm Screw +40°C Red NO/NC -25°C
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
Anda melihat 1 - 20 dari 1021 hasil