Pengendali Motor DC

Anda melihat 1 - 20 dari 87 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS PRO, DC Motor Controller, Voltage Control, 6 → 15 V dc, 3 A, Panel Mount RS Pro 6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Panel Mount - 62mm 41mm 40mm 62 x 41 x 40 mm -
Electromen OY, DC Motor Controller, Potentiometer Control, 12 → 24 V dc, 3 A, Panel Mount Electromen OY 12 → 24 V dc 3 A 35 V - Potentiometer Panel Mount - 37mm 30mm - - 0 → +60 °C
Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 110 V ac, 240 V ac, 3.4 A, DIN Rail Mount Sprint Electric 110 V ac, 240 V ac 3.4 A 180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac) Permanent Magnet, Shunt Voltage DIN Rail Mount 1 105mm 35mm 120mm 105 x 35 x 120 mm -10 → +40 °C
RS PRO, DC Motor Controller, Potentiometer, Voltage Control, 10 → 35 V, 2.2 A RS Pro 10 → 35 V 2.2 A 27.5 V Linear Output Motor Potentiometer, Voltage - - 133.5mm 54mm 20mm 133.5 x 54 x 20 mm -
Electromen OY, DC Motor Controller, Potentiometer, Voltage Control, 10 → 35 V dc, 15 A Electromen OY 10 → 35 V dc 15 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 72mm 25mm 42mm 72 x 25 x 42 mm -40 → +60 °C
Electromen OY, DC Motor Controller, Potentiometer, Voltage Control, 12 → 48 V dc, 50 A Electromen OY 12 → 48 V dc 50 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 107mm 40mm 72mm 107 x 40 x 72 mm -40 → +60 °C
Maxon, DC Motor Controller, Voltage Control, 10 → 50 V dc, 10 A, Flange Mount Maxon 10 → 50 V dc 10 A 47.5 V dc - Voltage Flange Mount - 95mm 75mm 24mm 95 x 75 x 24 mm -10 → +45 °C
RS PRO, DC Motor Controller, 6 → 15 V dc, 3 A, Panel Mount RS Pro 6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor - Panel Mount - 66mm 58mm 40mm 66 x 58 x 40 mm -
RS PRO, DC Motor Controller, Voltage Control, 6 → 15 V dc, 3 A, Freestanding RS Pro 6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Freestanding - 26mm 31mm 18mm 34 x 27 x 18 mm -
Electromen OY, DC Motor Controller, Potentiometer, Voltage Control, 12 → 32 V dc, 10 A Electromen OY 12 → 32 V dc 10 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 73mm 30mm 43mm 73 x 30 x 43 mm -20 → +70 °C
Maxon, DC Motor Controller, 1 Phase, Analogue, Digital Control, 10 → 50 V dc, 15 A, Flange Mount Maxon 10 → 50 V dc 15 A 50 V Brushless DC Motor, Permanent Magnet Analogue, Digital Flange Mount 1 115mm 75.5mm 24mm 115 x 75.5 x 24 mm -30 → +45 °C
RS PRO, DC Motor Controller, Potentiometer Control, 12 V dc, 24 V dc, 12 A, Panel Mount RS Pro 12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
Electromen OY, DC Motor Controller, Potentiometer, Voltage Control, 10 → 35 V dc, 20 A Electromen OY 10 → 35 V dc 20 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 49mm 47mm 49mm 49 x 47 x 49 mm -20 → +60 °C
RS PRO, DC Motor Controller, Potentiometer Control, 19 → 34 V dc, 30 A, Skeleton/Boxed RS Pro 19 → 34 V dc 30 A 24 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 → +65 °C
Electromen OY, DC Motor Controller, Potentiometer Control, 12 → 32 V dc, 8 A Electromen OY 12 → 32 V dc 8 A 40 V - Potentiometer - - 65mm 73mm 30mm 65 x 73 x 30 mm -20 → +70 °C
Maxon, DC Motor Controller, Voltage Control, 12 → 30 V dc, 2 A, Flange Mount Maxon 12 → 30 V dc 2 A 60 V dc Permanent Magnet Voltage Flange Mount - 103mm 100mm 34mm 103 x 100 x 34 mm 0 → +45 °C
Parker, DC Motor Controller, 1 Phase, Voltage Control, 110 → 115 V, 220 → 240 V, 380 → 415 V, 16 A Parker 110 → 115 V, 220 → 240 V, 380 → 415 V 16 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C
Electromen OY, DC Motor Controller, 12 → 32 V dc, 15 A Electromen OY 12 → 32 V dc 15 A 40 V Brushed DC Motor - - - 43mm 73mm 35mm 43 x 73 x 35 mm -
RS PRO, DC Motor Controller, Potentiometer Control, 12 V dc, 24 V dc, 12 A, Box Mount RS Pro 12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
Electromen OY, DC Motor Controller, Potentiometer, Voltage Control, 12 → 35 V dc, 10 A Electromen OY 12 → 35 V dc 10 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 73mm 30mm 65mm 73 x 30 x 65 mm -20 → +70 °C
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
Anda melihat 1 - 20 dari 87 hasil