Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.

How do safety controllers work?
Safety controllers contain plc i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.
Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.

What are safety controllers used for?
Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.
Anda melihat 1 - 20 dari 31 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Range Series Number of I/O Number of Safety Inputs Number of Safety Outputs Safety Category Field Bus Communication Type Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type IP Rating Length Width Dimensions Depth
SC10-2 Series Safety Controller, 10 Safety Inputs, 2 Safety Outputs, 24 V dc
  • S$ 1.116,10
  • Each
  • Compare
Banner 0 - SC10-2 10/2 10 2 EN ISO 13849 Modbus, Profibus 24 V dc 50 mA 24 V dc Spring Clamp IP20 45mm 100mm 45 x 100 x 115 mm 115mm
PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
  • S$ 1.544,57
  • Each
  • Compare
Pilz 38 - PNOZmulti - 20 6 4 - 24 V dc 6 A 24 V dc, 240 V ac Cage Clamp, Screw IP20 94mm 135mm 94 x 135 x 121 mm 121mm
Flexi Soft FX3 Series Safety Controller, 96 Safety Inputs, 48 Safety Outputs, 24 V dc
  • S$ 420,00
  • Each
  • Compare
  • No. Stok RS 701-9196
  • Merek Sick
  • Pbrk. No. Komp. FX3-CPU000000
Sick 20 Flexi Soft FX3 - 96 48 4 - 24 V dc 4 A - - IP20 96.5mm 22.5mm 96.5 x 22.5 x 120.8 mm 120.8mm
PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
  • S$ 1.015,80
  • Each
  • Compare
Pilz 12 - PNOZmulti 24 20 6 4 - 24 V dc 2 A 24 V dc - IP20, IP54 121mm 94mm 121 x 94 x 135 mm 135mm
Main Unit, 8 programs, 4 input/4 output
  • S$ 539,00
  • Each
  • Compare
  • No. Stok RS 480-942
  • Merek Sick
  • Pbrk. No. Komp. UE410-MU3T5
Sick 11 - UE410 - - - - - 30 V dc - - - - 96.5mm 22.5mm - 120.8mm
Pluto S46 v2 Series Safety Controller, 24 Safety Inputs, 16 Safety Outputs, 24 V dc
  • S$ 1.828,21
  • Each
  • Compare
  • No. Stok RS 917-6689
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020070R1800
ABB 11 Pluto S46 v2 46 24 16 4 EN 954-1, PLe/Cat.4 EN ISO 13849-1 - 24 V dc 5.1 A 24 V dc - IP20, IP40 90mm 84mm 90 x 84 x 118 mm 118mm
samos PRO SP-COP Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V dc
  • S$ 681,76
  • Each
  • Compare
Wieland 10 samos PRO SP-COP 24 20 4 PLe/Cat.4 EN ISO 13849-1 USB 16.8 → 30 V dc 4 A 24 V dc Screw IP20 45mm 96mm 45 x 96 x 115 mm 115mm
UE410 Series Safety Controller, 30 V dc
  • S$ 539,00
  • Each
  • Compare
Sick 7 - UE410 - - - - - 30 V dc - - - - 96.5mm 22.5mm - 120.8mm
easySafety ES4P Series Safety Controller, 14 Safety Inputs, 8 Safety Outputs, 24 V dc
  • S$ 1.190,28
  • Each
  • Compare
  • No. Stok RS 814-0389
  • Merek Eaton
  • Pbrk. No. Komp. ES4P-221-DRXD1
Eaton 6 easySafety ES4P - 14 8 4 CANopen, Profibus 24 V dc 6 A - Screw IP20 - - 107.5 x 90 x 72 mm -
PNOZmulti 2 PNOZ m BO Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
  • S$ 1.217,79
  • Each
  • Compare
Pilz 5 PNOZmulti 2 PNOZ m BO 28 20 4 4 CANopen, EtherCAT, Ethernet, Ethernet/IP, Powerlink, Profibus, Profinet 24 V dc - - Screw - 101.4mm 45mm 101.4 x 22.5 x 120 mm 120mm
PSR-TRISAFE PSR-SPP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
  • S$ 1.355,33
  • Each
  • Compare
Phoenix Contact 4 PSR-TRISAFE PSR-SPP- 24DC/TS/S - 20 6 4 - 24 V dc 2 A 24 V dc - IP20, IP54 114.5mm 67.5mm 114.5 x 67.5 x 112 mm 112mm
Pluto 2TLA Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 24 V dc
  • S$ 1.284,94
  • Each
  • Compare
  • No. Stok RS 733-4814
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020070R4700
ABB 4 Pluto 2TLA 20 16 4 4 - 24 V dc 1.5 A 250 V ac, 50 V dc - IP20, IP40 84mm 45mm 84 x 45 x 120 mm 120mm
Pluto 2TLA Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24 V dc
  • S$ 1.614,99
  • Each
  • Compare
  • No. Stok RS 733-4818
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020070R4600
ABB 4 Pluto 2TLA 20 8 4 4 - 24 V dc 1.5 A 250 V ac, 50 V dc - IP20, IP40 84mm 45mm 84 x 45 x 118 mm 118mm
Safety Controller CPU, Standalone
  • S$ 475,95
  • Each
  • Compare
Omron 4 - NX - - - EN ISO 13849-2, PLe/Cat.4 EN ISO 13849-1 - - - - Screw - 100mm 30mm 100 x 30 x 71 mm 71mm
easySafety ES4P Series Safety Controller, 14 Safety Inputs, 9 Safety Outputs, 24 V dc
  • S$ 1.016,44
  • Each
  • Compare
  • No. Stok RS 814-0377
  • Merek Eaton
  • Pbrk. No. Komp. ES4P-221-DMXD1
Eaton 4 easySafety ES4P - 14 9 4 Open Field Bus 24 V dc 6 A - Screw IP20 - - 107.5 x 90 x 72 mm -
Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc
  • S$ 1.773,99
  • Each
  • Compare
Schneider Electric 3 Preventa XPS MC - 16 10 4 - 24 V dc 10 mA - - IP20 151.5mm 74mm 151.5 x 74 x 153 mm 153mm
Pluto 2TLA Series Safety Controller, 24 Safety Inputs, 6 Safety Outputs, 24 V dc
  • S$ 2.102,29
  • Each
  • Compare
  • No. Stok RS 733-4820
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020070R1700
ABB 2 Pluto 2TLA 46 24 6 4 - 24 V dc 1.5 A 250 V ac, 50 V dc - IP20, IP40 84mm 90mm 84 x 90 x 118 mm 118mm
Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc
  • S$ 2.542,71
  • Each
  • Compare
Schneider Electric 2 Preventa XPS MC - 16 10 4 - 24 V dc 10 mA - - IP20 151.5mm 74mm 151.5 x 74 x 153 mm 153mm
easySafety ES4P Series Safety Controller, 14 Safety Inputs, 8 Safety Outputs, 24 V dc
  • S$ 993,95
  • Each
  • Compare
  • No. Stok RS 814-0383
  • Merek Eaton
  • Pbrk. No. Komp. ES4P-221-DRXX1
Eaton 2 easySafety ES4P - 14 8 4 CANopen, Profibus 24 V dc 6 A - Screw IP20 - - 107.5 x 90 x 72 mm -
samos PRO SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V dc
  • S$ 1.517,58
  • Each
  • Compare
Wieland 2 samos PRO SP-COP 24 16 4 PLe/Cat.4 EN ISO 13849-1 ETH, USB 16.8 → 30 V dc 4 A 24 V dc Screw IP20 45mm 96mm 45 x 96 x 115 mm 115mm
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
Anda melihat 1 - 20 dari 31 hasil