Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.
Anda melihat 1 - 20 dari 580 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Special Features Module Type Operating Temperature Range Termination Interface Hazardous Area Certification Number of Channels
MINI MCR-SL-I-I-SP
  • S$ 331,92
  • Each
  • Compare
Phoenix Contact 0 Current Current Isolation 0 → 20 mA 0 → 20 mA 30 V dc DIN Rail - -20°C +65°C - - - - -20 → +65 °C - - ATEX 1
MINI MCR-SL-PT100-LP-NC
  • S$ 331,92
  • Each
  • Compare
Phoenix Contact 0 Current Current Isolation 1 mA 4 → 20 mA 30 V dc DIN Rail - -20°C +65°C - - - - -20 → +65 °C Screw - ATEX 1
Phoenix Contact ATEX, Current Output, Signal Conditioner
  • S$ 308,15
  • Each
  • Compare
Phoenix Contact 0 Voltage Current Signal Conditioner 0 → 30 V 0 → 20 mA, -10 → 10 V, 4 → 20 (SIL) mA 24 V dc DIN Rail - -40°C +70°C - - - Signal Conditioner -40 → +70 °C - - ATEX 1
Phoenix Contact ATEX, Current Output, Temperature Measuring Transducer
  • S$ 543,08
  • Each
  • Compare
Phoenix Contact 0 Current, RTD Current Temperature Measuring Transducer 0 → 50 kΩ, -200 → +850 °C 0 → 20 mA, 4 → 20 (SIL) mA 24 V dc DIN Rail RTD -40°C +70°C - - - Transducer -40 → +70 °C - - ATEX 1
Phoenix Contact ATEX, Current Output, Temperature Measuring Transducer
  • S$ 502,33
  • Each
  • Compare
Phoenix Contact 0 Current, RTD Current Temperature Measuring Transducer 0 → 50 kΩ, -200 → +850 °C 0 → 20 mA, 4 → 20 (SIL) mA 24 V dc DIN Rail - -40°C +70°C - - - Transducer -40 → +70 °C - - ATEX 1
Phoenix Contact ATEX, Current Output, Temperature Measuring Transducer
  • S$ 502,33
  • Each
  • Compare
Phoenix Contact 0 Thermocouple Current Temperature Measuring Transducer -1000 → 1000 mV, -250 → +250 °C 0 → 20 mA, 4 → 20 (SIL) mA 24 V dc DIN Rail - -40°C +70°C - - - Transducer -40 → +70 °C - - ATEX 1
Phoenix Contact ATEX, Current Output, Temperature Measuring Transducer
  • S$ 543,08
  • Each
  • Compare
Phoenix Contact 0 Thermocouple Current Temperature Measuring Transducer -1000 → 1000 mV, -250 → +250 °C 0 → 20 mA, 4 → 20 (SIL) mA 24 V dc DIN Rail - -40°C +70°C - - - Transducer -40 → +70 °C - - ATEX 1
Phoenix Contact ATEX, IECEx, MACX MCR-SL-UI-REL-SP, Relay Output, Signal Conditioner
  • S$ 581,38
  • Each
  • Compare
Phoenix Contact 0 Current, Voltage Relay Isolation 0.1 → 10 (Input Voltage) V, 0.2 mA → 20 mA (Input Current) <lteq/>1 A @ 24 V dc, <lteq/>4 (AC) A 24 V dc DIN Rail Potentiometer -20°C +65°C MACX MCR-SL-UI-REL-SP - - Limit Switch -20 → +65 °C Push-In - ATEX, IECEx -
Phoenix Contact ATEX, IECEx, MCR-EX-RTD-I-SP, Current Output, Temperature Transducer
  • S$ 543,08
  • Each
  • Compare
Phoenix Contact 0 Current, RTD, Temperature Current Isolation 0 Ω → 50 kΩ (Input Signal), 10 → 210 (Input Current) μA, -200 → 850 (Temperature) °C 0 → 20 mA 24 V dc DIN Rail RTD -40°C +70°C MCR-EX-RTD-I-SP - - Transducer -40 → +70 °C Push-In - ATEX, IECEx 1
Phoenix Contact ATEX, IECEx, MCR-EX-SL-UI-REL-SP, Relay Output, Signal Conditioner
  • S$ 628,51
  • Each
  • Compare
Phoenix Contact 0 Current, Voltage Relay Isolation 0.1 → 10 (Input Voltage) V, 0.2 → 20 (Input Current) mA <lteq/>1 A @ 24 V dc, <lteq/>4 (AC) A 24 V dc DIN Rail Potentiometer -20°C +65°C MCR-EX-SL-UI-REL-SP - - Limit Switch -20 → +65 °C Push-In - ATEX, IECEx -
Phoenix Contact ATEX, IECEx, MCR-RTD-I-SP, Current Output, Temperature Transducer
  • S$ 502,33
  • Each
  • Compare
Phoenix Contact 0 Current, RTD, Temperature Current Isolation 0 Ω → 50 kΩ (Input Signal), 10 → 210 (Input Current) μA, -200 → 850 (Temperature) °C 0 → 20 mA 24 V dc DIN Rail RTD -40°C +70°C MCR-RTD-I-SP - - Transducer -40 → +70 °C Push-In - ATEX, IECEx 1
Phoenix Contact ATEX, MINI MCR-2-U-UI, Current, Voltage Output, Signal Conditioner
  • S$ 308,15
  • Each
  • Compare
Phoenix Contact 0 Voltage Current, Voltage Isolation -50 → +50 mV 0 → 20 (Output Current) mA, 0 → 5 (Output Voltage) V 24 V dc DIN Rail Bipolar -40°C +70°C MINI MCR-2-U-UI - - Signal Conditioner -40 → +70 °C Screw - ATEX 1
Phoenix Contact ATEX, Relay Output, Current Limit Switch
  • S$ 628,51
  • Each
  • Compare
Phoenix Contact 0 Current, Voltage Relay Limit Value Switch 0.1 → 10 V, 0.18 → 21 mA <lteq/>0.2 A @ 24 V dc, <lteq/>4 (AC) A 24 V dc DIN Rail - -20°C +65°C - - - Limit Switch -20 → +65 °C - - ATEX -
Phoenix Contact ATEX, Relay Output, Current Limit Switch
  • S$ 581,38
  • Each
  • Compare
Phoenix Contact 0 Current, Voltage Relay Limit Value Switch 0.1 → 10 V, 0.18 → 21 mA <lteq/>0.2 A @ 24 V dc, <lteq/>4 (AC) A 24 V dc DIN Rail - -20°C +65°C - - - Limit Switch -20 → +65 °C - - ATEX -
Weidmüller Analogue, Digital Output, Signal Converter
  • S$ 774,14
  • Each
  • Compare
Weidmüller 0 Temperature Analogue, Digital Signal Converter -200 → +850 °C 0 → 20 mA, 4 → 20 (SIL) mA 230 V ac, 24 → 230 V dc - - -25°C +70°C - - - Signal Converter -25 → +75 °C - - - 2
PR Electronics 4184, Current, Voltage Output, Universal Transmitter
  • S$ 293,64
  • Each
  • Compare
PR Electronics 14 Current, Potentiometer, Voltage Current, Voltage Uni/Bipolar Signal Transmitter ±100 mA, ±300 V dc, 0 → 100 % ±10 V, ±23 mA 300 V dc DIN Rail Acceleration, Current, Position, Torque -20°C +60°C 4184 - - Input/Output -20 → +60 °C Screw - - 1
Wago 857, Current, Voltage Output, Isolation Amplifier
  • S$ 771,07
  • Each
  • Compare
Wago 5 Voltage Current, Voltage Transducer 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C 857 - - Signal Conditioner -25 → +70 °C - - - -
Wago 857, Current, Voltage Output, Signal Conditioner
  • S$ 864,11
  • Each
  • Compare
Wago 2 Current, Voltage Current, Voltage Transducer 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C 857 - - Signal Conditioner -25 → +70 °C - - - -
Ethernet network Cabling system ConneXiu
  • S$ 2.578,78
  • Each
  • Compare
Schneider Electric 0 - Voltage - - - 10 → 60 V dc DIN Rail - 0°C +60°C - - - Connecting Ethernet Device 0 → +60 °C Cable - - -
Ethernet network Cabling system ConneXiu
  • S$ 1.335,78
  • Each
  • Compare
Schneider Electric 0 - Voltage - - - 18 → 30 V ac, 9.6 → 60 V dc DIN Rail - 0°C +60°C - - - Logic Controller 0 → +60 °C Cable - - -
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
Anda melihat 1 - 20 dari 580 hasil