Pengontrol DC-DC

Anda melihat 1 - 20 dari 203 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Output Voltage Minimum Output Current Minimum Operating Temperature
Texas Instruments LM5085MY/NOPB, DC-DC Buck Controller 1 MHz, 4.5 → 75 V 8-Pin, MSOP Texas Instruments Buck Controller 1 1 MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 10A 75 V 4.5 V 1.25 V - -40 °C
Texas Instruments LM5050MK-1/NOPB, DC-DC Controller 6-Pin, SOT Texas Instruments - - - Surface Mount SOT 6 - - - - - - - - - - - -
Texas Instruments LMR10515YMFE/NOPB, Buck Converter 3.75 MHz, 3 → 5.5 V 5-Pin, SOT-23 Texas Instruments Step Down 1 3.75 MHz Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5.5 V +125 °C 1.5A 4.5 V 3 V 0.6 V - -40 °C
NXP TEA1731TS/1,115, SMPS Controller 89 kHz, -0.4 → 30 V 6-Pin, TSOP
  • No. Stok RS 797-4784
  • Merek NXP
  • Pbrk. No. Komp. TEA1731TS/1,115
NXP SMPS Controller 1 89 kHz Surface Mount TSOP 6 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 30 V +150 °C - 12 V -0.4 V 9 V - -40 °C
NXP TEA1721BT/N1,118, SMPS Controller 53 kHz, 15 → 19 V 7-Pin, SOIC
  • No. Stok RS 797-4771
  • Merek NXP
  • Pbrk. No. Komp. TEA1721BT/N1,118
NXP SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - - 15 V - - -40 °C
NXP TEA1721FT/N1,118, SMPS Controller 53 kHz, 15 → 19 V 7-Pin, SOIC
  • No. Stok RS 797-4775
  • Merek NXP
  • Pbrk. No. Komp. TEA1721FT/N1,118
NXP SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - - 15 V - - -40 °C
NXP TEA1721AT/N1,118, SMPS Controller 53 kHz, 15 → 19 V 7-Pin, SOIC
  • No. Stok RS 797-4778
  • Merek NXP
  • Pbrk. No. Komp. TEA1721AT/N1,118
NXP SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - - 15 V - - -40 °C
Texas Instruments LM27402SQ/NOPB, DC-DC Buck Controller 1.2 MHz, 3 → 20 V 16-Pin, WQFN Texas Instruments Buck Controller 1 1.2 MHz Surface Mount WQFN 16 4 x 4 x 0.8mm 4mm 4mm 0.8mm 20 V +125 °C - - 3 V - - -40 °C
ON Semiconductor FAN7621SJX, PFM Controller 106 kHz, 340 → 400 V dc 16-Pin, SOP ON Semiconductor Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V 340 V - - -40 °C
Analog Devices ADP1050ACPZ-R7, Dual DC-DC Buck Controller 625 kHz, 3 → 3.6 V 20-Pin, LFCSP WQ Analog Devices Buck Controller, Flyback Controller 2 625 kHz Surface Mount LFCSP WQ 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.6 V +125 °C 10mA 2.75 V 3 V 2.45 V -10mA -40 °C
NXP TEA1733T/N1,118, SMPS Controller 71 kHz, -0.4 → 30 V 8-Pin, SOIC
  • No. Stok RS 797-4787
  • Merek NXP
  • Pbrk. No. Komp. TEA1733T/N1,118
NXP SMPS Controller 1 71 kHz Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 30 V +150 °C - 12 V -0.4 V 9 V - -40 °C
Texas Instruments LM3475MF/NOPB, DC-DC Buck Controller, 2.7 → 10 V 5-Pin, SOT-23 Texas Instruments Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V 2.7 V 0.8 V - -40 °C
Texas Instruments LM25085MYE/NOPB, DC-DC Buck Controller 1000 kHz, 4.5 → 42 V 8-Pin, MSOP Texas Instruments Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A - 4.5 V - - -40 °C
Texas Instruments TPS2378DDA, DC-DC Controller, 0 → 57 V 8-Pin, SOIC Texas Instruments DC to DC Converter 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 5mm 4mm 1.55mm 57 V +85 °C - - 0 V - - -40 °C
Texas Instruments LMR10510YMFE/NOPB, Buck Converter 3.75 MHz, 3 → 5.5 V 5-Pin, SOT-23 Texas Instruments Step Down 1 3.75 MHz Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5.5 V +125 °C 1A 4.5 V 3 V 0.6 V - -40 °C
NXP TEA1795T/N1,118, SMPS Controller 8-Pin, SOIC
  • No. Stok RS 797-4781
  • Merek NXP
  • Pbrk. No. Komp. TEA1795T/N1,118
NXP - 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V -0.4 V - - -40 °C
Texas Instruments LM3477MM/NOPB, MOSFET Controller, 2.97 → 35 V 8-Pin, MSOP Texas Instruments Power Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - - 2.97 V - - -40 °C
Texas Instruments LM5050MK-2/NOPB, DC-DC Controller, 6 → 75 V 6-Pin, SOT-23 Texas Instruments OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V 6 V - 35µA -40 °C
Texas Instruments LMR24210TL/NOPB, Buck Converter 1 MHz, 4.5 to 42 V 28-Pin, DSBGA Texas Instruments Step Down 1 1 MHz Surface Mount DSBGA 28 3.676 x 2.48 x 0.335mm 3.68mm 2.48mm 0.335mm 42 V +125 °C 1A 24 V 4.5 V 0.8 V - -20 °C
ON Semiconductor KA7500C, Dual DC-DC Controller, 7 → 40 V 16-Pin, PDIP ON Semiconductor PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA - 7 V - - -25 °C
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
Anda melihat 1 - 20 dari 203 hasil