Pengontrol Faktor Daya

Anda melihat 1 - 20 dari 53 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
DiodesZetex AP1682MTR-G1, Power Factor Controller, 9 → 21 V 8-Pin, SOIC DiodesZetex - 20µA 20mA 20mA 1300 μA Surface Mount SOIC 8 5.1 x 4 x 1.45mm 1.45mm 5.1mm 21 V +105 °C 9 V 4mm -40 °C
ON Semiconductor NCP1654BD133R2G, Power Factor Controller, 146 kHz, 9 → 20 V 8-Pin, SOIC ON Semiconductor 146 kHz 75µA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C 9 V 4mm -40 °C
ON Semiconductor NIS5132MN2TXG, Power Factor Controller, 1 MHz, -0.6 → 25 V 10-Pin, DFN ON Semiconductor 1 MHz - - -25µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NCP1611ADR2G, PFC Controller, 50 kHz, 9.5 → 35 V 8-Pin, SOIC ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor FAN6921AMLMY, Power Factor Controller, 60 kHz, Maximum of 25 V 16-Pin, SOP ON Semiconductor 60 kHz 20µA 1mA 40µA 10 mA Surface Mount SOP 16 10 x 4 x 1.5mm 1.5mm 10mm 25 V +105 °C - 4mm -40 °C
ON Semiconductor NIS5135MN1TXG, Power Factor Controller, -0.6 → 25 V 10-Pin, DFN ON Semiconductor - - - -20µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor FAN6961SY, Power Factor Controller, 60 kHz, Maximum of 30 V 8-Pin, SOP ON Semiconductor 60 kHz 20µA 800µA 20µA 6 mA Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C - 4mm -40 °C
ON Semiconductor NCP1611BDR2G, Power Factor Controller, 20 kHz, 15.8 → 18.2 V 8-Pin, SOIC ON Semiconductor 20 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C 15.8 V 4mm -40 °C
ON Semiconductor FAN9672Q, Power Factor Controller, 40 kHz, Maximum of 30 V 32-Pin, LQFP ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor FAN9673Q, Power Factor Controller, 40 kHz, Maximum of 30 V 32-Pin, LQFP ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor NCP1612ADR2G, PFC Controller, 50 kHz, 9.5 → 35 V 10-Pin, SOIC ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
Texas Instruments UCC28019D, PFC Controller, 68.3 kHz, 22 V 8-Pin, SOIC Texas Instruments 68.3 kHz 0.1mA -0.038mA 38µA 10 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C -0.3 V 3.91mm -40 °C
STMicroelectronics L4981AD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC STMicroelectronics 115 kHz 0.3mA 10mA 20000µA 16 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C - 7.6mm -40 °C
STMicroelectronics L6562ATD, Power Factor Controller, 10.5 → 22.5 V 8-Pin, SOIC STMicroelectronics - 60µA -5mA 4.5mA 5.5 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
ON Semiconductor MC33368DG, Power Factor Controller, 50 kHz, Maximum of 16 V 16-Pin, SOIC ON Semiconductor 50 kHz 25mA 30µA 30µA 20 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C - 4mm -25 °C
Fairchild Semiconductor FAN7930BMX, Power Factor Controller, 350 kHz, 20 → 24 V 8-Pin, SOP Fairchild Semiconductor 350 kHz 190µA -12µA 12µA 3 mA Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 24 V +125 °C 20 V 4mm -40 °C
Texas Instruments UCC28019AD, Power Factor Controller, 71 kHz, 11 → 21 V 8-Pin, SOIC Texas Instruments 71 kHz 200µA -300µA 38µA 10 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 21 V +125 °C 11 V 4mm -40 °C
ON Semiconductor MC33262DG, Power Factor Controller 8-Pin, SOIC ON Semiconductor - 0.25mA 0.01mA 500000µA 30 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C - 4mm -40 °C
Infineon IR1155STRPBF, Power Factor Controller, 200 kHz, 12 → 19 V 8-Pin, SOIC Infineon 200 kHz 175µA 90µA -20µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C 12 V 4mm -25 °C
STMicroelectronics L6562DTR, Power Factor Controller, 22 V 8-Pin, SOIC STMicroelectronics - 0.04mA 10mA 10000µA 16 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C 10.3 V 4mm -40 °C
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
Anda melihat 1 - 20 dari 53 hasil