Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.

Features of a magnetic pickup
A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors.

What can magnetic pickups be used for?
Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.
Anda melihat 1 - 20 dari 38 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum ac Voltage Maximum dc Voltage Thread Size Supply Voltage Housing Material Length Dimensions Width Maximum Operating Temperature Depth IP Rating Minimum Operating Temperature Maximum Output Current Standards Met
Pepperl + Fuchs PNP 5 kHz Magnetic Pickup, 60 mm Detection Range, 200 mA, 10 → 30 V, IP67 Pepperl + Fuchs 0 - PNP 60 mm 5 kHz Cable Flush Mount 200 mA - - - 10 → 30 V Stainless Steel 50mm 12 Dia. x 50 mm 12mm +75°C - IP67 -25°C 200mA CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Sensitec Block Analogue Magnetic Pickup, ±9 V Sensitec 399 Block Analogue - - - Surface Mount - 9V - - ±9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm +150°C 1.75mm - -40°C - -
RS PRO Barrel Digital Magnetic Pickup, 2.5 mm Detection Range, 5 → 15 V dc RS Pro 376 Barrel Digital 2.5 mm - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel 28.6mm 6.35 (Dia.) x 28.6 mm - +85°C - - -25°C - -
Sensitec Block Analogue 1 MHz Magnetic Pickup, ±1 A, 1.2 → 9 V Sensitec 218 Block Analogue - 1 MHz - Surface Mount ±1 A 9V - - 1.2 → 9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm +125°C 1.75mm - -40°C - -
RS PRO Barrel Analogue Magnetic Pickup, 2.5 mm Detection Range, 10 V RS Pro 171 Barrel Analogue 2.5 mm - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel 22mm 6.35 (Dia.) x 22 mm - +100°C - - -40°C - -
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 60 V RS Pro 95 Barrel PNP 2.5 mm - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel 33mm 9.53 (Dia.) x 33 mm - +105°C - - -40°C - -
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • No. Stok RS 111-3711
  • Merek Sick
  • Pbrk. No. Komp. RZT7-03ZRS-KW0
Sick 84 Block Reed-NO 10 mm 400 Hz Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C - CE Certified, cULus Listed, EN 60947-5-2
Sick Barrel 500 Hz Magnetic Pickup, 7 mm Detection Range, 5 → 30 V ac/dc, IP67
  • No. Stok RS 789-7624
  • Merek Sick
  • Pbrk. No. Komp. RZC1-04ZRS-KU0
Sick 53 Barrel - 7 mm 500 Hz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP67 -30°C - -
BALLUFF Barrel PNP 10 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • No. Stok RS 814-1178
  • Merek BALLUFF
  • Pbrk. No. Komp. BMF 303K-PS-C-2A-SA2-S49-00,3
BALLUFF 44 Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 21.6mm 21.6 x 2.95 x 4.5 mm 2.95mm +85°C 4.5mm IP67 -25°C - -
Sick Block PNP-NO 1 kHz Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • No. Stok RS 111-3708
  • Merek Sick
  • Pbrk. No. Komp. MZT7-03VPS-KW0
Sick 42 Block PNP-NO 10 mm 1 kHz Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C - CE Certified, cULus Listed, EN 60947-5-2
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 100 mA, 5 → 230 V ac/dc, IP65, IP67
  • No. Stok RS 111-3710
  • Merek Sick
  • Pbrk. No. Komp. RZT7-03ZWS-KWB
Sick 40 Block Reed-NO 10 mm 400 Hz Wire Lead Panel 100 mA 230V 230V - 5 → 230 V ac/dc Plastic 35.2mm 35.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C - CE Certified, cULus Listed, EN 60947-5-2
ifm electronic Block PNP/NPN 1 kHz Magnetic Pickup, 100 mA, 5 → 50 V ac, 5 → 60 V dc, IP67 ifm electronic 35 Block PNP/NPN - 1 kHz 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 → 50 V ac, 5 → 60 V dc Polyamide 30.5mm 30.5 x 5 x 6.5 mm 5mm +70°C 6.5mm IP67 -25°C - -
Turck Block PNP Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67
  • No. Stok RS 313-2374
  • Merek Turck
  • Pbrk. No. Komp. BIM-UNT-AP6X-0.3-PSG3M
Turck 33 Block PNP - - 3-Pin M8 Connector Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32mm 32 x 5 x 6 mm 5mm - 6mm IP67 - - -
ifm electronic Block PNP >10 kHz Magnetic Pickup, 100 mA, 10 → 30 V dc, IP65, IP67 ifm electronic 30 Block PNP - >10 kHz Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide 25.3mm 25.3 x 5 x 6.5 mm 5mm +85°C 6.5mm IP65, IP67 -25°C - -
Turck Block PNP 1 Hz Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67 Turck 28 Block PNP - 1 Hz Cable Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32mm 32 x 5 x 6 mm 5mm +70°C 6mm IP67 -25°C - -
Sick Barrel PNP 1 kHz Magnetic Pickup, 4 mm Detection Range, 5 → 30 V ac/dc, IP67
  • No. Stok RS 789-7628
  • Merek Sick
  • Pbrk. No. Komp. MZC1-2V2PS-KP0
Sick 25 Barrel PNP 4 mm 1 kHz Cable Drop In - 30V 30V M8 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP67 -30°C - -
BALLUFF Barrel PNP 7 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • No. Stok RS 814-1187
  • Merek BALLUFF
  • Pbrk. No. Komp. BMF 204K-PS-C-2A-SA2-S49-00,3
BALLUFF 23 Barrel PNP - 7 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 16.8mm 16.8 x 3.65 x 4.5 mm 3.65mm +85°C 4.5mm IP67 -25°C - -
BALLUFF Barrel PNP 7 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • No. Stok RS 814-1171
  • Merek BALLUFF
  • Pbrk. No. Komp. BMF 214K-PS-C-2A-SA2-S49-00,3
BALLUFF 10 Barrel PNP - 7 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 16.8mm 16.8 x 3.9 x 4.5 mm 3.9mm +85°C 4.5mm IP67 -25°C - -
ifm electronic Block PNP/NPN 1 kHz Magnetic Pickup, 100 mA, 5 → 120 V ac/dc, IP67 ifm electronic 8 Block PNP/NPN - 1 kHz Cable Flush 100 mA 120V 120V - 5 → 120 V ac/dc Polyamide 30.5mm 30.5 x 5 x 6.5 mm 5mm +70°C 6.5mm IP67 -25°C - -
BALLUFF Barrel PNP 10 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • No. Stok RS 814-1174
  • Merek BALLUFF
  • Pbrk. No. Komp. BMF 307K-PS-C-2-SA2-S49-00,3
BALLUFF 7 Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 29mm 29 x 6.2 x 4.4 mm 6.2mm +85°C 4.4mm IP67 -25°C - -
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
Anda melihat 1 - 20 dari 38 hasil