Pompa Muatan

Anda melihat 1 - 20 dari 145 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Minimum Operating Temperature Width
Microchip TC1240ECHTR, Charge Pump Voltage Doubler 50mA 125 kHz 6-Pin, SOT-23 Microchip Voltage Doubler 50mA 125 kHz Surface Mount SOT-23 6 3.25 V 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4 V +85 °C 9 V 2.5 V - -40 °C 1.75mm
Maxim MAX829EUK+T, Charge Pump Inverting 50mA 35 kHz, -5.5 → -1.5 V 5-Pin, SOT-23 Maxim Inverting 50mA 35 kHz Surface Mount SOT-23 5 1 V 3 x 1.75 x 1.3mm 1.3mm 3mm 5.5 V +85 °C -1.5 V 1.25 V -5.5 V -40 °C 1.75mm
Analog Devices ADM8828ARTZ-REEL7, Charge Pump Voltage 50mA 190 kHz, -1.5 → -5.5 V 6-Pin, SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 - 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C -5.5 V 1.5 V -1.5 V -40 °C 1.8mm
Texas Instruments TPS60403DBVR, Charge Pump Inverting, -5.25 → -1.6 V 5-Pin, SOT-23 Texas Instruments Inverting - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V -5.25 V -40 °C 1.6mm
ON Semiconductor NCP1729SN35T1G, Charge Pump Inverting 100mA 35 kHz, -5.5 → -1.15 V 6-Pin, TSOP
  • S$ 1,442
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
ON Semiconductor Inverting 100mA 35 kHz Surface Mount TSOP 6 - 3 x 1.5 x 0.94mm 0.94mm 3mm 5.5 V +150 °C -1.15 V 1.15 V -5.5 V - 1.5mm
Microchip MCP1257-E/MF, Charge Pump Regulated 100mA 650 kHz, 3.3 V 10-Pin, DFN Microchip Regulated 100mA 650 kHz Surface Mount DFN 10 - 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V +125 °C 3.3 V 1.8 V - -40 °C 3.15mm
ON Semiconductor CAT3200HU2-GT3, Charge Pump 100mA 2.6 MHz, 4.8 → 5.2 V 8-Pin, UDFN ON Semiconductor Charge Pump 100mA 2.6 MHz Surface Mount UDFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm 4.5 V +85 °C 5.2 V 2.7 V 4.8 V -40 °C 2mm
Microchip TCM828ECT713, Voltage Converter Voltage 25mA 12 kHz, -1.5 → 6 V 5-Pin, SOT-23 Microchip Voltage 25mA 12 kHz Surface Mount SOT-23 5 1.5 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C 6 V 1.5 V -1.5 V -40 °C 1.8mm
Semtech SC630ULTRT, Charge Pump Step Down, Step Up, 3.3 V 8-Pin, MLPD UT EP Semtech Step Down, Step Up - - Surface Mount MLPD UT EP 8 - 2 x 2 x 0.55mm 0.55mm 2mm 5.5 V +85 °C - 2.9 V - -40 °C 2mm
Texas Instruments TPS60500DGS, Charge Pump Step Down, 0.8 → 3.3 V 10-Pin, MSOP Texas Instruments Step Down - - Surface Mount MSOP 10 - 3 x 3 x 1.02mm 1.02mm 3mm 6.5 V +85 °C 3.3 V 1.8 V 0.8 V -40 °C 3mm
Microchip TC7660COA, Charge Pump 8-Pin, SOIC Microchip - - - Surface Mount SOIC 8 - 4.9 x 3.91 x 1.42mm 1.42mm 4.9mm - +70 °C 10 V - 1.5 V 0 °C 3.91mm
Texas Instruments LM2682MM/NOPB, Charge Pump Inverting 10mA 15 kHz 8-Pin, VSSOP Texas Instruments Inverting 10mA 15 kHz Surface Mount VSSOP 8 2.2 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V +70 °C -11.6 V 2.2 V - -20 °C 3.1mm
Texas Instruments REG711EA-3.3/250, Charge Pump Step Down, Step Up, 3.3 V 8-Pin, MSOP Texas Instruments Step Down, Step Up - - Surface Mount MSOP 8 - 3 x 3 x 0.97mm 0.97mm 3mm 5.5 V +85 °C - 1.8 V - -40 °C 3mm
Linear Technology LTC3240EDC-3.3#TRMPBF, Charge Pump Step Down 150mA 1.8 MHz 6-Pin, DFN Linear Technology Step Down 150mA 1.8 MHz Surface Mount DFN 6 1.8 → 5.5 V 2 x 2 x 0.7mm 0.7mm 2mm 5.5 V +85 °C 3.3 V 1.8 V - -40 °C 2mm
Texas Instruments REG71050DDCT, Charge Pump Step Down/Step Up, 5 V 6-Pin, SOT-23 Texas Instruments Step Down/Step Up - - Surface Mount SOT-23 6 - 2.9 x 1.6 x 0.87mm 0.87mm 2.9mm 5.5 V +85 °C - 1.8 V - -40 °C 1.6mm
Linear Technology LTC3203EDD-1#PBF, Charge Pump Step Up 500mA 1 MHz 10-Pin, DFN Linear Technology Step Up 500mA 1 MHz Surface Mount DFN 10 2.7 → 5.5 V 3 x 3 x 0.7mm 0.7mm 3mm 5.5 V +85 °C 4.5 V 2.7 V - -40 °C 3mm
Microchip TC962COE, Charge Pump Inverting 80mA 24 kHz, -18 → -3 V 16-Pin, SOIC W Microchip Inverting 80mA 24 kHz Surface Mount SOIC W 16 - 10.3 x 7.49 x 2.31mm 2.31mm 10.3mm 18 V +70 °C -3 V 3 V -18 V 0 °C 7.49mm
Texas Instruments REG71055DDCT, Charge Pump Step Down/Step Up, 5.5 V 6-Pin, SOT-23 Texas Instruments Step Down/Step Up - - Surface Mount SOT-23 6 - 2.9 x 1.6 x 0.87mm 0.87mm 2.9mm 5.5 V +85 °C - 1.8 V - -40 °C 1.6mm
Texas Instruments TPS60150DRVT, Charge Pump 140mA 1.5 MHz, 4.8 → 5.2 V 6-Pin, SON Texas Instruments Charge Pump 140mA 1.5 MHz Surface Mount SON 6 - 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm 5.5 V +85 °C 5.2 V 2.7 V 4.8 V -40 °C 2.1mm
Texas Instruments TL7660CD, Voltage Converter Voltage Doubler 3mA 10 kHz, -1.5 → -10 V 8-Pin, SOIC Texas Instruments Voltage Doubler 3mA 10 kHz Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +85 °C -10 V 1.5 V -1.5 V -40 °C 4mm
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
Anda melihat 1 - 20 dari 145 hasil