Rangkaian Sample & Hold

Anda melihat 1 - 15 dari 15 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Acquisition Time Number of Sample and Holds Power Supply Type Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
LF298M/NOPB, Sample & Hold Circuit, 10μs Dual Power Supply, 14-Pin SOIC Texas Instruments 10µs 1 Dual ±5 to ±18V Surface Mount SOIC 14 8.738 x 3.988 x 1.753mm 8.74mm 3.988mm 1.753mm +85 °C -25 °C
LF398N/NOPB, Sample & Hold Circuit, 20μs Dual Power Supply, 8-Pin MDIP Texas Instruments 20µs - Dual ±15V Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +70 °C 0 °C
LF398AN/NOPB, Sample & Hold Circuit, 25μs Dual Power Supply, 8-Pin MDIP Texas Instruments 25µs - Dual ±15V Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +70 °C 0 °C
LF398M/NOPB, Sample & Hold Circuit, 20μs Dual Power Supply, 14-Pin SOIC Texas Instruments 20µs - Dual ±15V Surface Mount SOIC 14 8.64 x 3.91 x 1.45mm 8.64mm 3.91mm 1.45mm +70 °C 0 °C
SMP18FSZ, Sample & Hold Circuit, 3.5μs 8-Channel Dual Power Supply, 16-Pin SOIC Analog Devices 3.5µs 8 Dual ±5 V, 0 V, 12 V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
LF398H, Sample & Hold Circuit, 20μs Dual Power Supply, 8-Pin TO-99 Texas Instruments 20µs - Dual ±15V Through Hole TO-99 8 9.14 x 9.14 x 4.45mm 9.14mm 9.14mm 4.45mm +70 °C 0 °C
SMP08FPZ, Sample & Hold Circuit, 7μs 8-Channel Dual, Single Power Supply, 16-Pin PDIP Analog Devices 7µs 8 Dual, Single ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
AD585AQ, Sample & Hold Circuit, 3μs Dual Power Supply, 14-Pin CERDIP Analog Devices 3µs 1 Dual -10.8 V, 5 V Through Hole CERDIP 14 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm +85 °C -25 °C
AD783JRZ, Sample & Hold Circuit, 0.375μs Dual Power Supply, 8-Pin SOIC Analog Devices 0.375µs 1 Dual ±5V Surface Mount SOIC 8 5 x 4.01 x 2.45mm 5mm 4.01mm 2.45mm +70 °C 0 °C
SMP08FSZ, Sample & Hold Circuit, 7μs 8-Channel Dual, Single Power Supply, 16-Pin SOIC Analog Devices 7µs 8 Dual, Single ±5V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
SMP04EPZ, Sample & Hold Circuit, 11μs 4-Channel Dual, Single Power Supply, 16-Pin PDIP Analog Devices 11µs 4 Dual, Single ±5V Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
SMP04ESZ, Sample & Hold Circuit, 11μs 4-Channel Dual, Single Power Supply, 16-Pin SOIC Analog Devices 11µs 4 Dual, Single ±5V Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm +85 °C -40 °C
AD781ANZ, Sample & Hold Circuit, 0.7μs Dual Power Supply, 8-Pin PDIP Analog Devices 0.7µs 1 Dual ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +85 °C -40 °C
AD781JNZ, Sample & Hold Circuit, 0.7μs Dual Power Supply, 8-Pin PDIP Analog Devices 0.7µs - Dual ±12V Through Hole PDIP 8 9.91 x 6.35 x 3.3mm 9.91mm 6.35mm 3.3mm +70 °C 0 °C
AD582KD, Sample & Hold Circuit, 6μs 2-Channel Dual Power Supply, 14-Pin TO-116 Analog Devices 6µs 2 Dual ±9 → ±18V Through Hole TO-116 14 17.78 x 7.37 x 8.18mm 17.78mm 7.37mm 8.18mm +85 °C -25 °C
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
Anda melihat 1 - 15 dari 15 hasil