RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.
Anda melihat 1 - 20 dari 482 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Overall Dimensions Breaking Capacity Overall Width Overall Depth Overall Length Application Rated AC Voltage Special Features Standards Met Tripping Characteristics Terminal Contact Type Break Time Circuit Breaker Type Tripping Mechanism Earth Leakage Protection Type
2P 6 kA 10 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 10 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 10 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 10 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 10 A 30mA 2 DIN Rail Mount 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type B Screw Instantaneous RCBO - A
2P 6 kA 10 A RCBO, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 10 A 30mA 2 - 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type C Screw Instantaneous RCBO - A
2P 6 kA 13 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 13 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 13 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 13 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 13 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 13 A 30mA 2 DIN Rail Mount 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type B Screw Instantaneous RCBO - A
2P 6 kA 13 A RCBO, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 13 A 30mA 2 - 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type C Screw Instantaneous RCBO - A
2P 6 kA 16 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 16 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 16 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 16 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 16 A 30mA 2 DIN Rail Mount 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type B Screw Instantaneous RCBO - A
2P 6 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 16 A 30mA 2 DIN Rail Mount 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type C Screw Instantaneous RCBO - A
2P 6 kA 2 A RCBO, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 2 A 30mA 2 - 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type C Screw Instantaneous RCBO - A
2P 6 kA 20 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 20 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 20 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 20 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 25 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 25 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 25 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 25 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 32 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 32 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type C Screw - MCB - -
2P 6 kA 32 A RCBO, DIN Rail AFDD 5SV6016 Siemens 0 AFDD 5SV6016 32 A - 2 DIN Rail 17.6 x 77 x 90mm 6 kA 77mm 90mm 17.6mm - 230 V Halogen Free, Silicon Free CE Type B Screw - MCB - -
2P 6 kA 4 A RCBO, Trip Sensitivity 30mA SENTRON 5SV1316 Siemens 0 Sentron 5SV1316 4 A 30mA 2 - 17.6 x 70 x 89.8mm 6 kA 70mm 89.8mm 17.6mm - 195 V Halogen Free, Silicon Free CE Type C Screw Instantaneous RCBO - A
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
Anda melihat 1 - 20 dari 482 hasil