Regulator Voltase Linier

Anda melihat 1 - 20 dari 873 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Output Voltage Minimum Input Voltage Maximum Output Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Height Load Regulation Quiescent Current Width Line Regulation Length Reference Voltage Dropout Voltage Measurement Current Accuracy
Diodes Inc AP7331-30WG-7 Linear Voltage Regulator, 300mA, 3 V, ±2% 5-Pin, SOT-25 DiodesZetex 3 V 300mA SOT-25 Fixed Surface Mount - 2 V - 6 V 5 - -40 °C +85 °C 1 Positive AP7331 3.1 x 1.7 x 1.3mm 550mV 1.3mm 0.6 % 85µA 1.7mm 0.2 %/V 3.1mm 0.4V 300 mA ±2%
STMicroelectronics LM217MDT-TR Linear Voltage Regulator, 200mA, Adjustable, 1.2 → 37 V 3-Pin, DPAK STMicroelectronics 1.2 → 37 V 200mA DPAK Adjustable Surface Mount - 3 V - - 3 - -40 °C +125 °C 1 Positive LM217 6.6 x 6.2 x 2.4mm - 2.4mm 0.3 %/V - 6.2mm 0.02 %/V 6.6mm 1.3V - -
ON Semiconductor NCP4625DSN50T1G Linear Voltage Regulator, 330mA, Adjustable, 5 V 5-Pin, SOT-23 ON Semiconductor 5 V 330mA SOT-23 Adjustable Surface Mount - 2.6 V - 10 V 5 - -40 °C +150 °C 1 Positive NCP46xx 3.1 x 1.8 x 1.3mm 0.5V 1.3mm 70 mV 40µA 1.8mm 0.2 %/V 3.1mm - 300 mA -
STMicroelectronics LM317T Linear Voltage Regulator, 1.5A, Adjustable, 1.2 → 37 V 3-Pin, TO-220 STMicroelectronics 1.2 → 37 V 1.5A TO-220 Adjustable Through Hole - 3 V - 40 V 3 - 0 °C +125 °C 1 Positive LM317 10.4 x 4.6 x 9.15mm - 9.15mm 0.5 %, 0.5 %Vo, 25 mV%/Vo - 4.6mm 0.04 %/V 10.4mm 1.25V - -
ON Semiconductor KA78L05AMTF Linear Voltage Regulator, 100mA, 5 V 3-Pin, SOT-89 ON Semiconductor 5 V 100mA SOT-89 Fixed Surface Mount - - - 30 V 3 0.75W 0 °C +125 °C 1 - KA78Lxx 4.7 x 2.7 x 1.7mm - 1.7mm 60 mV 5.5mA 2.7mm 150 mV 4.7mm - - -
ON Semiconductor MC78M09CDTRKG Linear Voltage Regulator, 700mA, 9 V 3-Pin, DPAK ON Semiconductor 9 V 700mA DPAK Fixed Surface Mount - - - 40 V dc 3 5W 0 °C +125 °C 1 Positive MC78Mxx 6.73 x 6.22 x 2.38mm 2 V @ 350 mA 2.38mm 180 mV 6mA 6.22mm 50 mV 6.73mm - 350 mA -
Infineon IFX27001TFV50ATMA1 Linear Voltage Regulator, 1A, 5 V, ±3% 3-Pin DPAK Infineon 5 V 1A TO-252 Fixed Surface Mount - 13.5 V - 40 V 3 - -40 °C +125 °C 1 Positive IFX27xxx 6.5 x 6.22 x 2.3mm 1.4 V @ 1 A 2.3mm 24 mV 800mA 6.22mm 75 mV 6.5mm 1.25V 1 A ±3%
Diodes Inc ZLDO1117K50TC Linear Voltage Regulator, 1A, 5 V, 2% 3-Pin DPAK DiodesZetex 5 V 1A TO-252 Fixed Surface Mount - 2.7 V - 18 V 3 - -40 °C +125 °C 1 Positive ZLDO1117 6.8 x 2.4 x 7.47mm 1.11V 7.47mm 20 mV 10mA 2.4mm 0.2 % 6.8mm 1.25V 1 A 2%
Diodes Inc AP7311-33WG-7 Linear Voltage Regulator, 150mA, 3.3 V, ±2% 5-Pin, SOT-25 DiodesZetex 3.3 V 150mA SOT-25 Fixed Surface Mount - 2 V - 6 V 5 - -40 °C +85 °C 1 Positive AP7311 3.1 x 1.7 x 1.3mm 150mV 1.3mm 0.6 % 85µA 1.7mm 0.2 %/V 3.1mm - 150 mA ±2%
ON Semiconductor NCP553SQ30T1G Linear Voltage Regulator, 80mA, 3 V, 2% 4-Pin, SC-82AB ON Semiconductor 3 V 80mA SC-82AB Fixed Surface Mount - - - 12 V 4 - -40 °C +85 °C 1 Positive - 2.2 x 1.35 x 1mm 1 V@ 80 mA 1mm 0.8 mV/mA 6µA 1.35mm 4.5 mV/V 2.2mm - 80 mA 2%
ON Semiconductor MC79L15ACDR2G Negative Voltage Regulator, 100mA, -15 V 8-Pin, SOIC ON Semiconductor -15 V 100mA SOIC Fixed Surface Mount - - - -35 V 8 - 0 °C +125 °C 1 Negative MC79LxxA 5 x 4 x 1.5mm 1.7 V @ 40 mA 1.5mm 150 mV - 4mm 300 mV 5mm - 40 mA -
Microchip SR10LG-G Voltage Regulator, 50mA, Adjustable, 6 → 28 V 8-Pin, SOIC Microchip 6 → 28 V 50mA SOIC Adjustable Surface Mount - 90 V - 275 V 8 - -40 °C +125 °C 1 Positive SR 5 x 4 x 1.65mm 880 mV @ 220 mA 1.65mm - - 4mm - 5mm - 220 mA -
ON Semiconductor KA78L06AZTA Linear Voltage Regulator, 100mA, 6 V 3-Pin, TO-92 ON Semiconductor 6 V 100mA TO-92 Fixed Through Hole - - - 30 V 3 0.75W 0 °C +125 °C 1 - KA78Lxx 5.2 x 4.19 x 5.33mm - 5.33mm 80 mV 5.5mA 4.19mm 175 mV 5.2mm - - -
STMicroelectronics L79L12ACD13TR Negative Voltage Regulator, 100mA, -12 V, ±5% 8-Pin, SOIC STMicroelectronics -12 V 100mA SOIC Fixed Surface Mount - - - -35 V 8 - 0 °C +125 °C 1 Negative L79Lxx 5 x 4 x 1.65mm 1.7 V @ 40 mA 1.65mm 100 mV 6.5mA 4mm 250 mV 5mm - - ±5%
ON Semiconductor MC78L15ABDR2G Linear Voltage Regulator, 100mA, 15 V 8-Pin, SOIC ON Semiconductor 15 V 100mA SOIC Fixed Surface Mount - - - 35 V 8 - -40 °C +125 °C 1 Positive MC78Lxx 5 x 4 x 1.5mm 1.7 V @ 40 mA 1.5mm 150 mV - 4mm 300 mV 5mm - 40 mA -
ON Semiconductor MC78L15ACDR2G Linear Voltage Regulator, 100mA, 15 V 8-Pin, SOIC ON Semiconductor 15 V 100mA SOIC Fixed Surface Mount - - - 40 V dc 8 625mW 0 °C +125 °C 1 Positive MC78Lxx 5 x 4 x 1.5mm 1.7 V @ 40 mA 1.5mm 150 mV 6.5mA 4mm 300 mV 5mm - 40 mA -
STMicroelectronics L200CV Linear Voltage Regulator, 2A, Adjustable, 2.85 → 36 V 5-Pin, PENTAWATT
  • P.O.A.
  • Each (In a Tube of 50)
  • Periksa Tingkat Stok
  • Compare
STMicroelectronics 2.85 → 36 V 2A PENTAWATT Adjustable Through Hole - 8 V - 18 V 5 - -25 °C +150 °C 1 Positive L200 10.4 x 4.8 x 9.2mm 2 V @ 1.5 A 9.2mm 1 % 4.2mA 4.8mm - 10.4mm 2.86V - -
Diodes Inc ZXTR1005PD8-13 Voltage Regulator, 50mA, 5.1 V, ±2% 8-Pin, POWERDI5060 DiodesZetex 5.1 V 50mA POWERDI5060 Fixed Surface Mount - 10 V - 100 V 8 1.84W -55 °C +125 °C 1 Positive ZXTR 5.1 x 6 x 1mm - 1mm 50 mV 900µA 6mm 10 mV 5.1mm - - ±2%
Diodes Inc AP7313-18SAG-7 Linear Voltage Regulator, 150mA, 1.8 V, ±2% 3-Pin, SOT-23 DiodesZetex 1.8 V 150mA SOT-23 Fixed Surface Mount - 2 V - 6 V 3 - -40 °C +85 °C 1 Positive AP7313 3 x 1.4 x 1mm 150mV 1mm 0.6 % 85µA 1.4mm 0.2 %/V 3mm - 150 mA ±2%
Diodes Inc AP7173-SPG-13 Linear Voltage Regulator, 1.5A, Adjustable, 0.8 → 3.3 V, ±2% 8-Pin, SOIC DiodesZetex 0.8 → 3.3 V 1.5A SOIC Adjustable Surface Mount - -0.3 V - 6 V 8 - -40 °C +150 °C 1 Positive AP7173 4.95 X 3.95 X 1.5mm 165mV 1.5mm 0.09 %/A - 3.95mm 0.03 %/V 4.95mm 0.792 → 0.808V 1.5 A ±2%
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
Anda melihat 1 - 20 dari 873 hasil