Relai Pemantauan

Anda melihat 1 - 20 dari 483 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Voltage Sensed Series Minimum Voltage Sensed Current Range Length Height Width Standards Met Special Features Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Terminal Type Minimum Frequency Sensed Mounting Type Minimum Temperature Sensed Number of Poles Frequency Sensitivity
Omron Level Control Monitoring Relay With SPDT Contacts, 24 V ac/dc
  • No. Stok RS 819-3248
  • Merek Omron
  • Pbrk. No. Komp. K8AK-LS1 24VAC/DC
Omron Level Control 24 V ac/dc SPDT - - - - - - - - - - - +60°C -20°C 22.5 x 100 x 95 mm - K8AK-LS - - 22.5mm 95 100 - - -20 → +60 °C - - - - - - - -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 280 → 520 V ac Broyce Control Phase, Voltage 280 → 520 V ac SPDT Undervoltage - 300 → 500 V - - - Phase Failure, Phase Sequence 0.2 → 10 s - - - +60°C -20°C 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 Time Delay -20 → +60 °C - - Screw - DIN Rail - - -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, 8 → 30 V dc Broyce Control Voltage 8 → 30 V dc SPDT Undervoltage - 12 → 24 V dc - - - - 0 → 30 s - - - - - 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 - -20 → +60 °C - - Screw - DIN Rail - - -
Crouzet Current Monitoring Relay With SP-NO/NC Contacts, 24 → 240 V ac/dc Crouzet Current 24 → 240 V ac/dc SP-NO/NC - - - Overcurrent, Undercurrent 2A 20A - 500 ms - - - +50°C -20°C 97 x 17.5 x 90 mm - - - 2 → 20 A 97mm 90mm 17.5mm - - -20 → +50 °C - - - - - - - -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 230 V ac Broyce Control Phase, Voltage 230 V ac SPDT Overvoltage, Undervoltage - 173 → 218 (Under) V, 242 → 288 (Over) V - - - Single Phase 0.2 → 10 s - - - +60°C -20°C 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 Time Delay -20 → +60 °C - - Screw - DIN Rail - - -
Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 12 → 24 V dc Carlo Gavazzi Voltage 12 → 24 V dc SPDT Undervoltage - 8 → 28 V dc - - - - <200 ms - - - +60°C -20°C 17.5 x 67.2 x 81 mm 28V dc - 8 V dc - 17.5mm 81mm 67.2mm - - -20 → +60 °C - - - - - - - -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase, 200 → 480 V ac
  • No. Stok RS 819-3254
  • Merek Omron
  • Pbrk. No. Komp. K8AKPH1200500VAC
Omron Phase 200 → 480 V ac DPDT - 3 - - - - Phase Loss, Phase Sequence 0.1 s - - - +60°C -20°C 22.5 x 100 x 95 mm - K8AK-PH - - 22.5mm 95mm 100 - - -20 → +60 °C - - - - - - - -
Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, 208 → 440 V ac Schneider Electric Phase 208 → 440 V ac DPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - - +50°C -20°C 72 x 17.5 x 90 mm - - - - 72mm 90mm 17.5mm - - -20 → +50 °C - - - - - - - -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 230 V ac Broyce Control Phase, Voltage 230 V ac SPDT Undervoltage - Maximum of 300 V - - - Phase Failure, Phase Sequence 0.2 → 10 s - - - +60°C -20°C 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 Time Delay -20 → +60 °C - - Screw - DIN Rail - - -
Finder Level Monitoring Relay With SPDT Contacts, 1 Phase, 24 V ac Finder Level 24 V ac SPDT - 1 - - - - - 0.5 → 7 s - - - +60°C -20°C 35 x 58 x 84 mm - 72 Series - - 35mm 84mm 58mm - - -20 → +60 °C - - - - - - - -
Broyce Control Phase Monitoring Relay, 3 Phase, 300 → 500 V ac Broyce Control Phase 300 → 500 V ac - - 3 - - - - Phase Loss, Phase Sequence - - - - +60°C -20°C 59 x 35 x 89 mm - - - - 59mm 89mm 35mm - - -20 → +60 °C - - - - - - - -
Tempatron Shaft Rotation Sensor Monitoring Relay With SPDT Contacts, 110 V ac, 230 V ac Tempatron Shaft Rotation Sensor 110 V ac, 230 V ac SPDT - - Maximum of 30 V dc - - - - 1 → 30 s - - 50 → 60 Hz +50°C -10°C 118 x 48 x 48 mm - - - Maximum of 5 A 118mm 48mm 48mm CE, EMC EN 61000-6, IEC - -10 → +50 °C - - - - DIN Rail - 1 -
Broyce Control Speed Monitoring Relay With SPDT Contacts, 230 V ac Broyce Control Speed 230 V ac SPDT - - - - - - - 0.5 → 30 min, 0.5 → 30 s - - - +60°C -20°C 99 x 45 x 78 mm - - - - 99mm 78mm 45mm - - -20 → +60 °C - - - - - - - -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, 24 → 230 V ac/dc Broyce Control Voltage 24 → 230 V ac/dc SPDT Overvoltage, Undervoltage - 10 → 100 V, 2 → 20 V, 20 → 200 V, 5 → 50 V, 50 → 500 V - - - - 0.1 → 30 s - - - +60°C -20°C 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 - -20 → +60 °C - - Screw - DIN Rail - - -
Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase, 24 → 240 V ac/dc Siemens Current 24 → 240 V ac/dc SPDT - 1 - Overcurrent, Undercurrent 50mA 10A - 0.1 → 20 s - - - - - 91 x 22.5 x 92 mm - - - 0.05 → 10 A 91mm 92mm 22.5mm - - - - - - - - - - -
Broyce Control Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, 400 V ac Broyce Control Phase, Voltage 400 V ac DPDT Undervoltage 3 Maximum of 400 V ac - - - Neutral Loss, Phase Loss 200 ms - - - +60°C -20°C 99 x 45 x 78 mm 400V ac - - - 99mm 78mm 45mm - - -20 → +60 °C - - - - - - - -
Omron Level Control Monitoring Relay With SPDT Contacts, 100 → 240 V ac
  • No. Stok RS 819-3245
  • Merek Omron
  • Pbrk. No. Komp. K8AK-LS1 100-240VAC
Omron Level Control 100 → 240 V ac SPDT - - - - - - - - - - - +60°C -20°C 22.5 x 100 x 95 mm - K8AK-LS - - 22.5mm 95 100 - - -20 → +60 °C - - - - - - - -
ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase, 208 → 440 V ac
  • No. Stok RS 442-9411
  • Merek ABB
  • Pbrk. No. Komp. 1SVR550824R9100
ABB Phase 208 → 440 V ac SPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - - +60°C -20°C 78.5 x 22.5 x 78 mm - - - - 78.5mm 78mm 22.5mm - - -20 → +60 °C - - - - - - - -
Crouzet Voltage Monitoring Relay With SPDT Contacts, 1 Phase, 12 V dc Crouzet Voltage 12 V dc SPDT Overvoltage, Undervoltage 1 9 → 15 V dc - - - - 0.1 → 10 s - - - +50°C -20°C 65.5 x 17.5 x 92.6 mm 15V dc - 9 V dc - 65.5mm 92.6mm 17.5mm - - -20 → +50 °C - - - - - - - -
Broyce Control Current Monitoring Relay With SPDT Contacts, 24 → 230 V ac/dc Broyce Control Current 24 → 230 V ac/dc SPDT - - - Overcurrent, Undercurrent 0.2A 10A - 0.1 → 30 s - - - +60°C -20°C 17.5 x 89 x 66.5 mm - L-Series - Maximum of 8 A 66.5mm 89mm 17.5mm IEC 60664 - -20 → +60 °C - - Screw - DIN Rail - - -
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
Anda melihat 1 - 20 dari 483 hasil