Relai Reed

Anda melihat 1 - 20 dari 172 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact Number of Poles Maximum Operating Temperature Life Contact Resistance Operating Time Including Bounce Special Features Operating Temperature Range Standards Met Maximum Switching Power DC Terminal Type Minimum Operating Temperature Contact Material Maximum Switching Power AC
SPNO reed relay,1A 12Vdc coil
  • No. Stok RS 291-9653
  • Merek Meder
  • Pbrk. No. Komp. SIL12-1A72-BV653
Meder SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc - +70°C 5000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C - 20 W Through Hole -20°C Rhodium -
SPNO SIL reed relay,1A 5Vdc coil
  • No. Stok RS 349-2884
  • Merek Meder
  • Pbrk. No. Komp. SIL05-1A72-71D
Meder SPNO 5V dc PCB Mount - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc - +70°C 1000000000 (Electrical) cycles 200 mΩ 0.7ms - -20 → +70°C - 15 W Through Hole -20°C - -
SPNO reed relay,1A 5Vdc coil
  • No. Stok RS 291-9669
  • Merek Meder
  • Pbrk. No. Komp. SIL05-1A72-BV669
Meder SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc - +70°C 5000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C - 20 W Through Hole -20°C Rhodium -
SPNO reed relay,1A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc - +70°C 1000000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C RoHS Compliant 20 W Through Hole -20°C - -
SPNO reed relay,1A 24Vdc coil
  • No. Stok RS 291-9726
  • Merek Meder
  • Pbrk. No. Komp. SIL24-1A72-BV726
Meder SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc - +70°C 5000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms - -20 → +70°C - 20 W Through Hole -20°C Rhodium -
SPNO reed relay,0.5A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - +70°C - 200 mΩ 0.5ms - -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy -
SPCO reed relay,0.25A 5Vdc coil RS Pro SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc - +70°C 100000000 (Electrical) cycles 150 (Static) mΩ, 250 (Dynamic) mΩ 0.7ms - -20 → +70°C RoHS Compliant 3 W Through Hole -20°C - -
High voltage SPNC pcb reed relay, 24Vdc Cynergy3 SP-NC 24V dc Panel Mount - - 7000V 7000V dc - 925 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc - +70°C 1000000 (Electrical) cycles 250 mΩ 2ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten -
SPNO SIL reed relay,1A 12Vdc coil
  • No. Stok RS 349-2890
  • Merek Meder
  • Pbrk. No. Komp. SIL12-1A72-71D
Meder SPNO 12V dc PCB Mount - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc - +70°C 1000000000 (Electrical) cycles 200 mΩ 0.7ms - -20 → +70°C - 15 W Through Hole -20°C - -
SPNO reed relay,0.5A 12Vdc coil RS Pro SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - +70°C - 200 mΩ 0.5ms - -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy -
SMT SPST micro reed relay 5Vdc 1A Meder SPNO 5V dc Surface Mount - - 170V ac 170V dc 167mW 150 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc 1 +125°C 1000000000 (Electrical) cycles 150 mΩ 0.1ms - -40 → +125°C - 10 W - -40°C - -
SPNO Reed Relay, 0.5 A, 5V dc Meder SPNO 5V dc PCB Mount - - 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc 1 +70°C 1 (Electrical) cycles 200 mΩ 0.5ms - -20 → +65°C - 10 W Through Hole -20°C - -
BE series SPNO reed relay,1A 24Vdc coil Meder SPNO 24V dc PCB Mount - - 250V ac 200V dc 73mW 7.845 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac 1 +70°C - 120 mΩ 0.5ms - -20 → +70°C - 30 W Through Hole -20°C - -
High voltage SPNC pcb reed relay, 5Vdc Cynergy3 SP-NC 5V dc PCB Mount - - 7000V 7000V dc - 38 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc - +70°C 1000000 (Electrical) cycles 250 mΩ 2ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten -
Screened SPNO reed relay,1A 24Vdc coil RS Pro SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 73mW 7.845 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc - +70°C 100000000 cycles 150 mΩ 0.5ms - -20 → +70°C RoHS Compliant 15 W Through Hole -20°C Tin Plated Copper Alloy -
High voltage SPNO pcb reed relay, 24Vdc Cynergy3 SPNO 24V dc PCB Mount - - 7000V 7000V dc - 780 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc - +70°C 1000000 (Electrical) cycles 250 mΩ 3ms - -20 → +70°C - 50 W Through Hole -20°C Tungsten -
V23100V4005A10,DLR-RELAY,5VDC, TE Connectivity SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV dc - +85°C - 150 mΩ 0.75ms - -40 → +85°C - 10 W Through Hole -40°C Ruthenium 10 VA
RF Reed Rly, SPNO,20A,PCB Mount,24V Coil Cynergy3 SPNO - PCB Mount - - - - - - - - - - - - - - 10 mΩ 5ms - - - - - - - -
Screened SPNO reed relay,1A 48Vdc coil RS Pro SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc - +70°C 100000000 cycles 150 mΩ 0.5ms - -20 → +70°C RoHS Compliant 15 W Through Hole -20°C Tin Plated Copper Alloy -
V23100V4015A10,DLR-RELAY,15VDC TE Connectivity SPST 15V dc PCB Mount - 0.5 A - - 113mW 2 kΩ 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc - +85°C - - 0.75ms - -40 → +85°C - 10 W Through Hole -40°C Rhodium 10 VA
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
Anda melihat 1 - 20 dari 172 hasil