Sakelar Bukan Air Raksa

Anda melihat 1 - 20 dari 29 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum ac Voltage Maximum dc Voltage Contact Resistance Terminal Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Non-mercury tilt switch,60Vac/dc 0.25A Assemtech 15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
Screw mounting tilt sensor D7E3 Omron 50 → 80 ° Horizontal Voltage 100 mA - 30V 300mΩ Solder Tag 36.4mm 23.6mm 23.1mm -25°C +60°C 36.4 x 23.6 x 23.1 mm
Nonmercury vibration motion switch,24Vdc Assemtech - Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
S1016CW Tilt switch with clip Assemtech 15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
90 deg pin tilt switch,24Vac 25mA Assemtech 15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 5mm 11mm -25°C +70°C 6 x 5 x 11 mm
SMT non mercury tilt switch,60Vac 250mA Assemtech 15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 11mm 12mm -20°C +70°C 47 x 11 x 12 mm
Rectangular nonmercury tilt switch,0.25A Assemtech 16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 7mm 20mm -20°C +85°C 30 x 7 x 20 mm
Non-mercury tilt switch,60Vac/dc 0.1A Assemtech 15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
Cylindrical non mercury tilt switch,0.1A Assemtech 15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
Nonmercury micro tilt switch,0.15A 50Vac Assemtech 40 ° Horizontal - 150 mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52 mm
Tilt switch, motion sensor 60 Vac Assemtech 15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm 5.94 (Dia.)mm - -37°C +100°C 5.94 (Dia.) x 22.1 mm
sip over metal switch,NO 60Vac 0.25A Assemtech 60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
15 °, 100 mA, 60V, Vibration Sensor Assemtech 15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm 4.27 (Dia.)mm - -37°C +100°C 4.27 (Dia.) x 8.71 mm
25 → 60 °, 19 mA, Tilt Switch Panasonic 25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 9.5mm 11.9mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
Tilt Switch,mini,pcb mount,right angle NKK Switches - Horizontal - - - - - PCB Pin 11.9mm 8.8mm 9.5mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
Encapsulated motionsensor switch,NC 25mA Assemtech - Any Position - 25 mA - 24V - Wire Lead 35mm 25.4mm 19mm -20°C +70°C 35 x 25.4 x 19 mm
Non mercury motion sensor switch,5Vdc Assemtech - Any Position - 40 mA - 5V - Wire Lead 50.8mm 32mm 20.3mm -10°C +70°C 50.8 x 32 x 20.3 mm
Tilt Switch,mini,pcb mount,straight NKK Switches - Horizontal - - - - - PCB Pin 11.9mm 8.8mm 9.5mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
Steel tip over switch,NC 0.25A 60Vac Assemtech 25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
2.5A hybrid tilt switch mercury free Assemtech 15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm 13.46 (Dia.)mm - -25°C +75°C 13.46 (Dia.) x 47.6 mm
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
Anda melihat 1 - 20 dari 29 hasil