Sakelar Grab Wire

Anda melihat 1 - 20 dari 130 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Range Series Reset Button Pole Configuration Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum ac Voltage Maximum dc Voltage Housing Material Number of Cable Entries Conduit Entry Size of Cable Entries Dimensions Depth Width Length IP Rating Minimum Operating Temperature Maximum Operating Temperature E-Stop Button
ZQ700-02 Pull Wire Emergency Stop Switch Schmersal - ZQ700 Yes DP 2NC Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C +70°C No
XY2CJ Cable Switch with E-Stop, Dual Direction, 20m, NC/NO Telemecanique Sensors Preventa XY2CJ Yes 2P NC/NO Right Side, Left Side 20m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 - PG13.5 200.9 x 64.2 x 40 mm 40mm 64.2mm 200.9mm IP66, IP67 -25°C +70°C Yes
ZQ700 Cable Switch, Straight, 10m, NO/3NC Schmersal - ZQ700 Yes DP NO/3NC Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C +70°C No
GLS-SS Cable Switch with E-Stop, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C +80°C Yes
ER Cable Switch, Straight, 80m, NO/2NC Omron - ER Yes 3P NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C +80°C No
XY2-CH Cable Switch, Straight, 15m, 2NC Telemecanique Sensors Preventa XY2-CH Yes - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5 PG13.5 68 x 201 x 95 mm 95mm 201mm 68mm IP65 -25°C +70°C No
ER Cable Switch, Straight, 40m, NO/2NC Omron - ER Yes - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C +80°C No
GWN Cable Switch, Straight, 50m, NO/2NC Craig & Derricott - GWN Yes 3P NO/2NC Straight 50m 6 A 415V 24V Die Cast Aluminium - M20 - 184 x 71 x 65.5 mm 65.5mm 71mm 184mm IP65 - - No
XY2CJ Cable Switch with E-Stop, Dual Direction, 20m, NC/NO Telemecanique Sensors Preventa XY2CJ Yes 2P NC/NO Right Side, Left Side 20m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 - M20 200.9 x 64.2 x 40 mm 40mm 64.2mm 200.9mm IP66, IP67 -25°C +70°C Yes
GLM Cable Switch with E-Stop, Straight, 50m, 2NO/2NC IDEM Guardian Line GLM Yes 4P 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20 M20 205 x 57 x 57 mm 57mm 57mm 205mm IP67 -25°C +80°C Yes
GLS Cable Switch with E-Stop, Straight, 80m, NO/3NC IDEM Guardian Line GLS Yes 4P NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20 M20 239 x 63 x 54 mm 54mm 63mm 239mm IP67 -25°C +80°C Yes
1CPS Cable Switch, Straight, 76m, 2NO/2NC Honeywell - 1CPS Yes - 2NO/2NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 1/2 inch NPT 1/2 inch NPT 172.72 x 99.06 x 62.2 mm 62.2mm 99.06mm 172.72mm IP67 -25°C +80°C No
RP-LM40D Cable Switch, Straight, 6m, 2NC, NO/NC Banner - RP-LM40D Yes - 2NC, NO/NC Straight 6m 10 A @ 24 V ac, 6 A @ 24 V dc 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT M20 x 1.5 124.5 x 40 x 37.5 mm 37.5mm 40mm 124.5mm IP65 -30°C +80°C No
GLS-Ex Cable Switch with E-Stop, Straight, 80m, 2NO/2NC IDEM Guardian Line GLS-Ex Yes 4P 2NO/2NC Straight 80m 2.5 A 250V 250V Die Cast Aluminium 3 M20 M20 239 x 63 x 54 mm 54mm 63mm 239mm IP67 -25°C +80°C Yes
GLS-SS Cable Switch with E-Stop, Straight, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C +80°C Yes
GWN Cable Switch, Straight, 100m, 2NO/2NC Craig & Derricott - GWN Yes 4P 2NO/2NC Straight 100m 6 A 415V 24V Die Cast Aluminium - M20 - 214.5 x 100 x 99.5 mm 99.5mm 100mm 214.5mm IP65 - - No
XY2CJ Cable Switch with E-Stop, Right Side, 30m, NC/NO Telemecanique Sensors Preventa XY2CJ Yes 2P NC/NO Right Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 - M20 158 x 64.2 x 109 mm 109mm 64.2mm 158mm IP66, IP67 -25°C +70°C Yes
ER Cable Switch with E-Stop, Straight, 40m, NO/2NC Omron - ER Yes - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C +80°C Yes
ER Cable Switch with E-Stop, Straight, 80m, NO/2NC Omron - ER Yes 3P NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C +80°C Yes
GWN Cable Switch, Straight, 100m, 2NO/2NC Craig & Derricott - GWN Yes 4P 2NO/2NC Straight 100m 6 A 415V 24V Stainless Steel - M20 - 209 x 94 x 107.5 mm 107.5mm 94mm 209mm IP65 - - No
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
Anda melihat 1 - 20 dari 130 hasil