Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.

Anda melihat 1 - 20 dari 35 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals Supply Voltage Supply Current IP Rating Push Button Material Housing Colour Dimensions Length Depth Width Connection Type
IPS Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 149,01
  • Each
  • Compare
  • No. Stok RS 825-1720
  • Merek ABB
  • Pbrk. No. Komp. IPSY1A11
ABB 61 IPS - NO/NC Momentary Yes 1 - - IP65 - Yellow - - - - -
616 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, 2NO/1NC
  • S$ 273,99
  • Each
  • Compare
Bernstein AG 32 616 3PST 2NO/1NC Momentary Yes 1 240 V ac - IP65 - Red 250 x 156 x 146 mm 250mm 146mm 156mm -
606 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 156,17
  • Each
  • Compare
Bernstein AG 29 606 DPST NO/NC Momentary Yes 1 240 V ac - IP65 - Red 250 x 156 x 146 mm 250mm 146mm 156mm -
606 Series Emergency Stop Foot Switch with Cover, 2 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 287,18
  • Each
  • Compare
Bernstein AG 29 606 DPST 2NO/2NC Momentary Yes 2 240 V ac - IP65 - Red 276 x 250 x 146 mm 276mm 146mm 250mm -
606 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 99,92
  • Each
  • Compare
Bernstein AG 27 606 DPST NO/NC Momentary No 1 240 V ac - IP65 - - 220 x 70 x 60 mm 220mm 60mm 70mm -
606 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 179,79
  • Each
  • Compare
Bernstein AG 15 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Red 250 x 156 x 146 mm 250mm 146mm 156mm -
606 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 218,88
  • Each
  • Compare
Bernstein AG 9 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Red 250 x 156 x 146 mm 250mm 146mm 156mm -
606 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 162,70
  • Each
  • Compare
Bernstein AG 6 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - - 220 x 70 x 60 mm 220mm 60mm 70mm -
SIRIUS 3SE2 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 155,97
  • Each
  • Compare
Siemens 6 3SE2 SPST NO/NC Momentary No 1 - - IP65 Thermoplastic - 220 x 70 x 61 mm 220mm 61mm 70mm -
606 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Maintained Contacts, NO/NC
  • S$ 187,01
  • Each
  • Compare
Bernstein AG 5 606 DPST NO/NC 2 Step Yes 1 240 V ac - IP65 - Red 250 x 156 x 146 mm 250mm 146mm 156mm -
SIRIUS 3SE2 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 232,73
  • Each
  • Compare
Siemens 5 3SE2 SPST NO/NC Momentary Yes 1 - - IP65 Thermoplastic Grey 265 x 156 x 138 mm 265mm 138mm 156mm -
606 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Maintained Contacts, NO/NC
  • S$ 167,60
  • Each
  • Compare
Bernstein AG 3 606 DPST NO/NC 2 Step No 1 240 V ac - IP65 - - 220 x 70 x 60 mm 220mm 60mm 70mm -
606 Series Emergency Stop Foot Switch without Cover, 2 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 188,70
  • Each
  • Compare
Bernstein AG 3 606 DPST 2NO/2NC Momentary No 2 240 V ac - IP65 - - 190 x 220 x 60 mm 190mm 60mm 220mm -
SIRIUS 3SE2 Series Emergency Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 240,13
  • Each
  • Compare
Siemens 2 3SE2 DPST 2NO/2NC Momentary Yes 1 - - IP65 Thermoplastic Grey 265 x 156 x 138 mm 265mm 138mm 156mm -
606 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Momentary Contacts, 2NO/2NC
  • S$ 209,94
  • Each
  • Compare
Bernstein AG 1 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - - 220 x 70 x 60 mm 220mm 60mm 70mm -
F1 Series Emergency Stop Foot Switch with Cover, 1 Pedal, 2NO/NC
  • S$ 463,47
  • Each
  • Compare
Bernstein AG 1 F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP66, IP67 Polyamide - 156 x 250 x 145 mm 156mm 145mm 250mm M3.5 Screw
F1 Series Emergency Stop Foot Switch with Cover, 1 Pedal, 2NO/NC
  • S$ 524,43
  • Each
  • Compare
Bernstein AG 1 F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide - 70 x 220 x 60 mm 70mm 60mm 220mm M3.5 Screw
F1 Series Emergency Stop Foot Switch with Cover, 1 Pedal, NO/NC
  • S$ 191,07
  • Each
  • Compare
Bernstein AG 1 F1 SPDT NO/NC - Yes 1 240 V 10 (Thermal) A IP65 Polyamide - 156 x 250 x 145 mm 156mm 145mm 250mm M3.5 Screw
SIRIUS 3SE2 Series Emergency Stop Foot Switch without Cover, 1 Pedal, Momentary Contacts, NO/NC
  • S$ 229,03
  • Each
  • Compare
Siemens 1 3SE2 SPST NO/NC Momentary No 1 - - IP65 Thermoplastic - 220 x 70 x 61 mm 220mm 61mm 70mm -
606 Series Emergency Stop Foot Switch with Cover, 3 Pedal, Momentary Contacts, 3NO/3NC
  • S$ 578,83
  • Each
  • Compare
Bernstein AG 0 606 - 3NO/3NC Momentary Yes 3 240 V ac - IP65 - Red 410 x 250 x 146 mm 410mm 146mm 250mm -
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
Anda melihat 1 - 20 dari 35 hasil