Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.

Anda melihat 1 - 20 dari 255 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Connection Type Lock Style Normal State Configuration Housing Material Maximum ac Voltage Maximum dc Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Length Width Depth Dimensions Maximum Current Maximum Operating Temperature IP Rating Standards Met Minimum Operating Temperature
HS5D Safety Interlock Switch, Plastic (Head), 1NO/2NC, Interlock Lock Idec 12 G1/2 Handle 1NO/2NC Plastic (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5D Safety Interlock Switch, Metal (Head), 1NO/2NC, Interlock Lock
  • No. Stok RS 179-4738
  • Merek Idec
  • Pbrk. No. Komp. HS5D-12ZRNP
Idec 9 PG13.5 Handle 1NO/2NC Metal (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5L Safety Interlock Switch, Metal (Head), 1NC/1NC, Spring Lock Lock
  • No. Stok RS 179-4739
  • Merek Idec
  • Pbrk. No. Komp. HS5L-DD44LM-G
Idec 9 M20 Key 1NC/1NC Metal (Head) 250V 30V 1NC+1NC - - Spring Lock - HS5L - 35mm 61.6mm 127mm 35 x 61.6 x 127 mm 2.5 A +55°C IP67 - -25°C
LS4 ZB Safety Rated Interlock Switch, Insulated Material, 2NC, Spring Lock Lock Eaton 8 Cage Clamp - 2NC Insulated Material 415V 220V 2NC - Yes Spring Lock 1 LS4 ZB - 30mm 96mm 33.4mm 30 x 96 x 33.4 mm 3 A @ 24 V dc, 6 A @ 24 V ac +70°C IP65, IP66 - -25°C
HS5D Safety Interlock Switch, Metal (Head), 1NO/2NC, Interlock Lock
  • No. Stok RS 179-4736
  • Merek Idec
  • Pbrk. No. Komp. HS5D-12ZRN
Idec 7 G1/2 Handle 1NO/2NC Metal (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5D Safety Interlock Switch, Metal (Head), 3NC, Interlock Lock
  • No. Stok RS 179-4730
  • Merek Idec
  • Pbrk. No. Komp. HS5D-03ZRNM
Idec 6 M20 Handle 3NC Metal (Head) 250V 30V 3NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5L Safety Interlock Switch, Metal (Head), 1NC/1NO (Lock Monitor), 2NC (Door Monitor), Solenoid Lock Lock
  • No. Stok RS 179-4747
  • Merek Idec
  • Pbrk. No. Komp. HS5L-VC7Y4M-G
Idec 6 M20 Key 1NC/1NO (Lock Monitor), 2NC (Door Monitor) Metal (Head) 250V 30V 1NC/1NO (Lock Monitor), 2NC (Door Monitor) - - Solenoid Lock - HS5L - 35mm 61.6mm 127mm 35 x 61.6 x 127 mm 2.5 A +55°C IP67 - -25°C
HS6B Safety Interlock Switch, 3NC, Interlock Lock
  • No. Stok RS 179-4748
  • Merek Idec
  • Pbrk. No. Komp. HS6B-03B05
Idec 6 Cable - 3NC - 250V 30V 3NC - - Interlock - HS6B - 30mm 15mm 87mm 30 x 15 x 87 mm 2.5 A +70°C IP67 - -25°C
HS5D Safety Interlock Switch, Plastic (Head), 1NO/2NC, Interlock Lock
  • No. Stok RS 179-4735
  • Merek Idec
  • Pbrk. No. Komp. HS5D-12RNP
Idec 5 PG13.5 Handle 1NO/2NC Plastic (Head) 250V 30V 1NO+2NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5L Safety Interlock Switch, Metal (Head), 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor), Solenoid Lock Lock
  • No. Stok RS 179-4744
  • Merek Idec
  • Pbrk. No. Komp. HS5L-VA7Y4M-G
Idec 5 M20 Key 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) Metal (Head) 250V 30V 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) - - Solenoid Lock - HS5L - 35mm 61.6mm 127mm 35 x 61.6 x 127 mm 2.5 A +55°C IP67 - -25°C
HS5D Safety Interlock Switch, Plastic (Head), 3NC, Interlock Lock
  • No. Stok RS 179-4727
  • Merek Idec
  • Pbrk. No. Komp. HS5D-03RNM
Idec 4 M20 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5L Safety Interlock Switch, Metal (Head), 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor), Spring Lock Lock
  • No. Stok RS 179-4743
  • Merek Idec
  • Pbrk. No. Komp. HS5L-VA44M-G
Idec 4 M20 Key 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) Metal (Head) 250V 30V 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) - - Spring Lock - HS5L - 35mm 61.6mm 127mm 35 x 61.6 x 127 mm 2.5 A +55°C IP67 - -25°C
HS6E Safety Interlock Switch, 1NC/1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor), Spring Lock Lock
  • No. Stok RS 179-4750
  • Merek Idec
  • Pbrk. No. Komp. HS6E-L44B05-G
Idec 4 Cable Key 1NC/1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - 250V 30V 1NC+1NC (Main), 1NO (Lock Monitor), 2NC (Door Monitor) - - Spring Lock - HS6E - 75mm 15mm 75mm 75 x 15 x 75 mm 2.5 A +50°C IP67 - -25°C
HS6E Safety Interlock Switch, Plastic, NC/NC (Main), NC/NO (Door Monitor), NO (Lock Monitor), Solenoid Lock Lock
  • No. Stok RS 179-4755
  • Merek Idec
  • Pbrk. No. Komp. HS6E-N7Y4B05-G
Idec 4 Cable Key NC/NC (Main), NC/NO (Door Monitor), NO (Lock Monitor) Plastic 250V 30V 1NC/1NO (Door Monitor), 1NC+1NC (Main), 1NO (Lock Monitor) - Yes Solenoid Lock - HS6E - 75mm 15mm 75mm 75 x 15 x 75 mm 2.5 A +50°C IP67 - -25°C
LS4 ZB Safety Rated Interlock Switch, Insulated Material, NO/NC, Spring Lock Lock Eaton 4 Cage Clamp - NO/NC Insulated Material 415V 220V NO/NC - Yes Spring Lock 1 LS4 ZB - 30mm 96mm 33.4mm 30 x 96 x 33.4 mm 3 A @ 24 V dc, 6 A @ 24 V ac +70°C IP65, IP66 - -25°C
LS4 ZB Safety Rated Interlock Switch, Insulated Material, NO/NC, Spring Lock Lock Eaton 4 Cage Clamp - NO/NC Insulated Material 415V 220V NO/NC - Yes Spring Lock 1 LS4 ZB - 30mm 96mm 33.4mm 30 x 96 x 33.4 mm 3 A @ 24 V dc, 6 A @ 24 V ac +70°C IP65, IP66 - -25°C
HS5D Safety Interlock Switch, Metal (Head), 3NC, Interlock Lock
  • No. Stok RS 179-4731
  • Merek Idec
  • Pbrk. No. Komp. HS5D-03ZRNP
Idec 2 PG13.5 Handle 3NC Metal (Head) 250V 30V 3NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5D Safety Interlock Switch, Plastic (Head), 3NC, Interlock Lock Idec 2 G1/2 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5D Safety Interlock Switch, Plastic (Head), 3NC, Interlock Lock
  • No. Stok RS 179-4729
  • Merek Idec
  • Pbrk. No. Komp. HS5D-03RNP
Idec 2 PG13.5 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 30mm 30mm 91mm 30 x 30 x 91 mm 10 A +70°C IP67 - -30°C
HS5L Safety Interlock Switch, Metal (Head), 1NC/1NO (Lock Monitor), 2NC (Door Monitor), Spring Lock Lock
  • No. Stok RS 179-4745
  • Merek Idec
  • Pbrk. No. Komp. HS5L-VC44LM-G
Idec 2 M20 Key 1NC/1NO (Lock Monitor), 2NC (Door Monitor) Metal (Head) 250V 30V 1NC/1NO (Lock Monitor), 2NC (Door Monitor) - - Spring Lock - HS5L - 35mm 61.6mm 127mm 35 x 61.6 x 127 mm 2.5 A +55°C IP67 - -25°C
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
Anda melihat 1 - 20 dari 255 hasil