Sakelar Kendali Dua Tangan Pengaman

Anda melihat 1 - 20 dari 21 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Series Range Contact Configuration Number Of Push Buttons Push Button Actuation Mounting Type Housing Material Supply Voltage Supply Current IP Rating Dimensions Depth Length Width
Safeball JSTD1 Safety Two Hand Control Switch, Momentary, 2, NO/NC, IP65
  • No. Stok RS 733-2335
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020007R3200
ABB JSTD1 Safeball NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
Safeball JSTD1 Safety Two Hand Control Switch, Momentary, 2, NO/NC, IP65
  • No. Stok RS 733-2332
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020007R3100
ABB JSTD1 Safeball NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
Safeball JSTD1 Safety Two Hand Control Switch, Momentary, 2, NO/NC, IP65
  • No. Stok RS 733-2323
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020007R3000
ABB JSTD1 Safeball NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
Safeball JSTD1 Safety Two Hand Control Switch, Momentary, 2, 2 NO, IP65
  • No. Stok RS 733-2339
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020007R3400
ABB JSTD1 Safeball 2 NO 2 Momentary - PP - - IP65 - 71mm - 72mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
XY2-SB Safety Two Hand Control Switch, Maintained, Momentary, 3, NO/3NC, IP65 Telemecanique Sensors XY2-SB - NO/3NC 3 Maintained, Momentary Pedestal - - - IP65 455 x 170 x 188.5 mm 188.5mm 455mm 170mm
Safeball JSTD25 Safety Two Hand Control Switch, Momentary, 4, NO/NC, IP65
  • No. Stok RS 733-2348
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020007R6000
ABB JSTD25 Safeball NO/NC 4 Momentary - Steel - - IP65 400 x 110 x 125 mm 125mm 410mm 110mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
STB Enclosed Push Button, Momentary, NO/NC, IP20 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
STB Enclosed Push Button, Momentary, NO/NC, IP20 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
STB Enclosed Push Button, Momentary, NO/NC, IP66 Banner STB - NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
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
Anda melihat 1 - 20 dari 21 hasil