Sakelar Kunci & Unit Lengkap Sakelar Selektor

Anda melihat 1 - 20 dari 180 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Number Of Positions Normal State Configuration Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum ac Voltage Maximum dc Voltage Switch Actuation Key Type Number of Keys
Schneider Electric Harmony XB4 2 positions Screw Rotary Switch, 10 A Schneider Electric 2 - Knob - - - 90° 10 A Harmony XB4 - - Screw - - - - - -
Schneider Electric Harmony XB4 2 positions Metal Screw Key Switch 1NO, 6 A ac, 550 mA dc 22mm IP66, IP67, IP69, IP69K Schneider Electric 2 - Key 1NO Left IP66, IP67, IP69, IP69K 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V Stay Put 455 2
Schneider Electric Harmony XB4 2 positions Screw Rotary Switch, 10 A Schneider Electric 2 - Knob - - - 90° 10 A Harmony XB4 - - Screw - - - - - -
Eaton M22 2 positions Selector Switch 22.5mm Illuminated IP66 Eaton 2 - Maintained - - IP66 40° - M22 22.5mm - - Yes - - - - -
Eaton M22 2 positions Selector Switch 22.5mm IP66 Eaton 2 - Maintained - - IP66 60° - M22 22.5mm - - - - - - - -
Schneider Electric Harmony XB4 3 positions Screw Rotary Switch, 10 A Schneider Electric 3 - Knob - - - 45° 10 A Harmony XB4 - - Screw - - - - - -
Eaton M22 2 positions Selector Switch 22.5mm IP66 Eaton 2 - Maintained - - IP66 40° - M22 22.5mm - - - - - - - -
Eaton M22 3 positions Selector Switch 22.5mm IP66 Eaton 3 - Maintained - - IP66 60° - M22 22.5mm - - - - - - - -
Schneider Electric Harmony XB4 2 positions Metal Screw Key Switch 1NO, 6 A ac, 550 mA dc 22mm IP66, IP67, IP69, IP69K Schneider Electric 2 - Key 1NO All IP66, IP67, IP69, IP69K 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V Stay Put 455 2
Schneider Electric Harmony XB4 3 positions Screw Rotary Switch, 10 A Schneider Electric 3 - Knob - - - 45° 10 A Harmony XB4 - - Screw - - - - - -
Schneider Electric Harmony XB4 2 positions Metal Screw Key Switch 1NO, 6 A ac, 550 mA dc 22mm IP66, IP67, IP69, IP69K Schneider Electric 2 - Key 1NO Left IP66, IP67, IP69, IP69K 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V Spring Return to Left 455 2
Schneider Electric Harmony XB4 3 positions Metal Screw Key Switch 2NO, 6 A ac, 550 mA dc 22mm IP66, IP67, IP69, IP69K Schneider Electric 3 - Key 2NO All IP66, IP67, IP69, IP69K 45 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V Stay Put 455 2
Schneider Electric Harmony XB4 3 positions Metal Screw Key Switch 2NO, 6 A ac, 550 mA dc 22mm IP66, IP67, IP69, IP69K Schneider Electric 3 - Key 2NO Centre IP66, IP67, IP69, IP69K 45 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V Stay Put 455 2
ABB 3 positions Rotary Switch, 1.5 A ac, 220 mA dc
  • No. Stok RS 479-3352
  • Merek ABB
  • Pbrk. No. Komp. 1SFA619210R1026
ABB 3 - Knob, Stay Put - - - - 1.5 A ac, 220 mA dc - - - - - - - - - -
Eaton M22 2 positions Key Switch 22.5mm IP66 Flat 1 Eaton 2 - Maintained - 40 ° IP66 40° - M22 22.5mm - - - - - - Flat 1
Eaton M22 3 positions Momentary Switch 22.5mm Illuminated IP66 Eaton 3 - Momentary - - IP66 40° - M22 22.5mm - - Yes - - - - -
Complete Key Switch 2 Pos. 1NO 1NC Eaton 2 - Key, Maintained NO/NC Left, Right - - - - - - - - - - - - -
RS PRO 3 positions PCB Pin Key Switch NO/NC+NO/NC, 8 A 18mm IP65 250V 2 Momentary RS Pro 3 - Key NO/NC+NO/NC Centre IP65 - 8 A - 18mm - PCB Pin - 250V - Momentary - 2
Siemens SIRIUS ACT 2 positions Screw Selector Switch Complete NO IP20 Siemens 2 - - NO - IP20 - - SIRIUS ACT - - Screw - - - - - -
Eaton M22 2 positions Key Switch 22.5mm IP66 Flat 1
  • No. Stok RS 847-5376
  • Merek Eaton
  • Pbrk. No. Komp. M22-WRS-MS2-A1
Eaton 2 - Maintained - 40 ° IP66 40° - M22 22.5mm - - - - - - Flat 1
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
Anda melihat 1 - 20 dari 180 hasil