Sakelar Pengaktif Pengaman

Anda melihat 1 - 9 dari 9 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Series Contact Configuration Supply Voltage Supply Current IP Rating Housing Material Maximum Operating Frequency Dimensions Depth Length Width
JSHD Series Safety Switch, 3 Position, IP65
  • No. Stok RS 733-2307
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020001R1000
ABB JSHD - 30 V 500 mA IP65 Nylon 6.6 - 26.55 x 20.7 x 13.5 mm 13.5mm 26.55mm 20.7mm
A4EG Series Safety Switch, 3 Position, NC, IP66 Omron A4EG NC - 125 V dc, 1 (ac) A, 300 (dc) mA IP66 Plastic 20Operations 262 x 48 x 60 mm 60mm 262mm 48mm
A4EG Series Safety Switch, 3 Position, 2 NO, IP65 Omron A4EG 2 NO - - IP65 Plastic 60operations/min 277 x 60 x 48 mm 48mm 277mm 60mm
A4EG Series Safety Switch, 3 Position, 2 NC, IP65 Omron A4EG 2 NC - - IP65 Plastic 10operations/min 294 x 63 x 48 mm 48mm 294mm 63mm
XY2 AU Series Safety Switch, 3 Position, IP65 Telemecanique Sensors XY2 AU - - - IP65 Polyamide - 267 x 46 x 58 mm 58mm 261mm 267mm
JSHD Series Safety Switch, 3 Position, IP65 ABB Jokab JSHD - 50 V 200 mA IP65 Nylon 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm
JSHD Series Safety Switch, 3 Position, IP65 ABB Jokab JSHD - 50 V 200 mA IP65 Polyamide 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm
XY2 AU Series Safety Switch, 3 Position, 1NC, 2NO, IP66 Telemecanique Sensors XY2 AU 1NC, 2NO - - IP66 Polyamide - 261 x 46 x 58 mm 58mm 261mm 267mm
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
Anda melihat 1 - 9 dari 9 hasil