Sakelar Pengaman Bukan Kontak

Anda melihat 1 - 20 dari 300 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Length Dimensions Width Depth Safety Category Standards Met Housing Colour Actuator Type Number of Approach Directions Sensor Principle
PSENmag Magnetic Safety Switch, Plastic, 24 V dc Pilz 24 V dc 2NO Plastic - M8 Square PSENmag - - 8 mm, 12 mm IP67 - Yes 42.8mm 42.8 x 26 x 13 mm 26mm 13mm 4 - Yellow Magnetic - Magnetic
BNS33 Magnetic Safety Switch, Plastic, 100 V ac/dc Schmersal 100 V ac/dc - Plastic - Cable - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
Eden Adam 2TLA Magnetic Safety Switch, Plastic, 24 V dc
  • No. Stok RS 733-2430
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020051R0000
ABB 24 V dc - Plastic - - - Eden 5 Pin M12 Connector Adam 2TLA - IP67, IP69K - No 60mm 60 x 30 x 12 mm 30mm 12mm 4 - Black, Yellow Coded - Magnetic
Eden Eva 2TLA Safety Switch, Plastic, 24 V dc
  • No. Stok RS 733-2458
  • Merek ABB
  • Pbrk. No. Komp. 2TLA020046R0000
ABB 24 V dc - Plastic - - - Eden - Eva 2TLA - IP67, IP69K - Yes 60mm 60 x 30 x 12 mm 30mm 12mm 4 - Black, Yellow Coded - -
BNS33 Magnetic Safety Switch, Plastic, 120 V ac/dc Schmersal 120 V ac/dc - Plastic - Cable - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
BNS33 Magnetic Safety Switch, Plastic, 24 V dc Schmersal 24 V dc - Plastic - Cable - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 25mm 13mm 4 - Black Coded - Magnetic
RE13 Magnetic Safety Switch, Plastic, 30 V dc Sick 30 V dc 2NO Plastic - M8 Rectangular - 4-Pin M8 Connector RE13 20 (Off) mm, 7 (On) mm IP67 100 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 - - Magnetic 3 Magnetic
Preventa XCS-DMC Magnetic Safety Switch, Plastic, 24 V dc Telemecanique Sensors 24 V dc - Plastic - - - Preventa Cable XCS-DMC - IP66, IP67 - Yes 51mm 51 x 16 x 7 mm 16mm 7mm 4 - - Coded 3 Magnetic
BNS33 Magnetic Safety Switch, Plastic, 100 V ac/dc Schmersal 100 V ac/dc - Plastic - Cable - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
BNS33 Magnetic Safety Switch, Plastic, 100 V ac/dc Schmersal 100 V ac/dc - Plastic - M8 - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - - Coded - Magnetic
RE13 Magnetic Safety Switch, Plastic, 30 V dc Sick 30 V dc 2NO Plastic - M8 Rectangular - Cable RE13 20 (Off) mm, 7 (On) mm IP67 100 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 - - Magnetic 3 Magnetic
BNS33 Magnetic Safety Switch, Plastic, 60 V ac/dc Schmersal 60 V ac/dc - Plastic - M8 - - - BNS33 - IP67 - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - - Coded - Magnetic
BNS260 Magnetic Safety Switch, Plastic, 24 V dc Schmersal 24 V dc - Plastic - M8 - - - BNS260 - IP67 - No 52mm 52 x 36 x 13 mm 36mm 13mm 4 - - Coded - Magnetic
BNS260 Magnetic Safety Switch, Plastic, 24 V dc Schmersal 24 V dc - Plastic - M8 Safety - - BNS260 5 mm, 15 mm IP67 - No 52mm 52 x 36 x 13 mm 36mm 13mm 4 - - Coded - Magnetic
RE27 Magnetic Safety Switch, Plastic, 30 V dc
  • No. Stok RS 797-4879
  • Merek Sick
  • Pbrk. No. Komp. RE27-SA10L
Sick 30 V dc 3NO Plastic - M12 Rectangular - Cable RE27 20 (Off) mm IP67 - Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 - - Magnetic 3 Magnetic
BNS33 Magnetic Safety Switch, Stainless Steel, 100 V ac/dc Schmersal 100 V ac/dc - Stainless Steel - - Safety - Cable BNS33 8 mm, 18 mm IP69K - No 88mm 88 x 50 x 13 mm 50mm 13mm 4 - - Coded - Magnetic
PSENmag Magnetic Safety Switch, Plastic, 24 V dc Pilz 24 V dc 2NO Plastic - M8 Square PSENmag PCB Pin - 3 mm IP67 - Yes 36mm 36 x 26 x 13 mm 26mm 13mm 4 - Yellow Magnetic - Magnetic
BNS260 Magnetic Safety Switch, Plastic, 24 V dc Schmersal 24 V dc - Plastic - M8 Safety - - BNS260 5 mm, 15 mm IP67 - No 52mm 52 x 36 x 13 mm 36mm 13mm 4 - - Coded - Magnetic
RE21 Magnetic Safety Switch, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular - Cable RE21 31 (Off) mm, 6 (On) mm IP67 400 mA Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 - - Magnetic 3 Magnetic
BNS250 ATEX Magnetic Safety Switch, Plastic, 24 V dc Schmersal 24 V dc - Plastic - - - - Cable BNS250 - IP67 - No 33mm 33 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
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
Anda melihat 1 - 20 dari 300 hasil