Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.

Anda melihat 1 - 8 dari 8 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum dc Voltage Supply Voltage Housing Material IP Rating Length Maximum Operating Temperature Dimensions Minimum Operating Temperature
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP67
  • No. Stok RS 341-430
  • Merek Baumer
  • Pbrk. No. Komp. MY COM H 75/80
Baumer 32 Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP67 25mm +75°C - -20°C
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP50 Baumer 14 Barrel PNP 10 Hz M8 Connector - 50 mA - 5 → 36 V dc Nickel Plated Brass IP50 39.5mm +75°C - -20°C
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP50
  • No. Stok RS 341-424
  • Merek Baumer
  • Pbrk. No. Komp. MY COM E 75P80
Baumer 13 Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP50 37.2mm +75°C - -20°C
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP67
  • No. Stok RS 341-446
  • Merek Baumer
  • Pbrk. No. Komp. MY COM L 75P80
Baumer 4 Barrel PNP 10 Hz Wire Lead - 50 mA - 5 → 36 V dc Nickel Plated Brass IP67 34mm +75°C - -20°C
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm Bourns 3 Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm - 20.22 x 14.29 x 42.17 mm -
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, 24 V ac, IP50
  • No. Stok RS 341-418
  • Merek Baumer
  • Pbrk. No. Komp. MY COM A 75/80
Baumer 0 Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V 24 V ac Nickel Plated Brass IP50 21.5mm +75°C - -20°C
Baumer Barrel Nickel Plated Brass PNP 0 → 10 Hz Position Sensor, Cable Mount, 50 mA, 5 → 36 V dc, IP50, Baumer 0 Barrel PNP 0 → 10 Hz Wire Lead Cable Mount 50 mA 36V 5 → 36 V dc Nickel Plated Brass IP50 29.5mm +75°C 28 x 8 mm -20°C
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm
  • S$ 80,12
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
Bourns 0 Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm - 20.22 x 14.29 x 42.17 mm -
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
Anda melihat 1 - 8 dari 8 hasil