Rotary Cam Switches

Rotary cam switches are a type of electrical switch operated by rotation. Rotary cam switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary cam Switches Applications
Rotary cam switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment
Anda melihat 1 - 20 dari 776 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number Of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 25 A, Rotary Knob Actuator Eaton 21 3P - - 1, 3 25 A 690 V ac 3 Screw - 49mm 99mm 70mm Rotary Knob 49 x 99 x 70 mm
Eaton Rotary Switch, Rotary Knob Actuator Eaton 14 - - - - - - - - - - - - Rotary Knob -
Eaton Rotary Switch, Rotary Knob Actuator Eaton 14 - - - - - - - - - - - - Rotary Knob -
Eaton, 3P 2 Position Rotary Switch, 690 V ac, 32 A, Rotary Knob Actuator Eaton 7 3P - - 1, 3 32 A 690 V ac 2 Screw - 49mm 99mm 70mm Rotary Knob 49 x 99 x 70 mm
Eaton, 2P 2 Position 90° Rotary Switch, 690 V ac, 20 A, Rotary Knob Actuator Eaton 4 2P - - 1, 3 20 A 690 V ac 2 Screw 90° 75mm 81mm 90mm Rotary Knob 75 x 81 x 90 mm
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 63 A, Rotary Knob Actuator Eaton 4 3P - - 1, 3 63 A 690 V ac 3 Screw - 87mm 101mm 87mm Rotary Knob 87 x 101 x 87 mm
Eaton, 3P 3 Position Rotary Switch, 690 V ac, 100 A, Rotary Knob Actuator Eaton 2 3P - - 1, 3 100 A 690 V ac 3 Screw - 87mm 101mm 87mm Rotary Knob 87 x 101 x 87 mm
Schneider Electric, 2P 8 Position Rotary Switch, 690 V ac, 14.6 A Schneider Electric 2 2P K2 - 3 14.6 A 690 V ac 8 Screw - 45mm 45mm 69mm - 45 x 45 x 69 mm
Eaton, 6P 6 Position 90° Rotary Switch, 690 V ac, 20 A, Rotary Knob Actuator Eaton 0 6P - - 1, 3 20 A 690 V ac 6 Screw 90° 75mm 100mm 90mm Rotary Knob 75 x 100 x 90 mm
Schneider Electric, 3P 2 Position 300 (Left) °, 60 (Right) ° Rotary Switch, 330 V dc, 50 A, Spring Return Actuator Schneider Electric 0 3P K50 - 1, 3 50 A 330 V dc 2 Captive Screw Clamp 300 (Left) °, 60 (Right) ° 64mm 120mm 64mm Spring Return 64 x 120 x 64 mm
Schneider Electric, 3P 2 Position 60 (Right)° Rotary Switch, 660 V dc, 32 A, Spring Return Actuator Schneider Electric 0 3P K30 - 1, 3 32 A 660 V dc 2 Captive Screw Clamp 60 (Right)° 64mm 93mm 64mm Spring Return 64 x 93 x 64 mm
Kraus & Naimer, DP 2 Position 60° Rotary Switch, 690 V, 20 A, Rotary Knob Actuator Kraus & Naimer 255 DP - - - 20 A 690 V 2 Screw 60° 48mm 48mm - Rotary Knob -
Siemens 3 Position Rotary Switch, Knob, Stay Put Actuator Siemens 247 - - - - - - 3 - - - - - Knob, Stay Put -
Kraus & Naimer, DP 2 Position Rotary Switch, 440 V, 10 A, Rotary Knob Actuator Kraus & Naimer 181 DP - 2NO - 10 A 440 V 2 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
Schneider Electric 2 Position 90° Rotary Switch, 600 V ac/dc, 6 A ac, 550 mA dc, Handle, Stay Put Actuator Schneider Electric 175 - Harmony XB5 NO - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
Eaton, SP 2 Position 60° Rotary Switch, 220 V dc, 500 V ac, 6 A, Knob Actuator Eaton 169 SP - NO - 6 A 220 V dc, 500 V ac 2 Screw 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 (Dia.) x 47.75 D mm
Eaton, DP 2 Position 90° Rotary Switch, 690 V ac, 20 A, Toggle Actuator
  • No. Stok RS 332-133
  • Merek Eaton
  • Pbrk. No. Komp. T0-1-102/E + EZ-P1
Eaton 163 DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
Kraus & Naimer, DP 2 Position 60° Rotary Switch, 690 V, 20 A, Rotary Knob Actuator Kraus & Naimer 157 DP - - - 20 A 690 V 2 - 60° 51.7mm 48mm - Rotary Knob -
Grayhill, SP 2 → 10 Position 36° Rotary Switch, 30 V dc, 115 V ac, 200 mA, Shaft Actuator Grayhill 147 SP - - - 200 mA 30 V dc, 115 V ac 2 → 10 PCB Pin 36° 25.46mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 25.46 mm
ABB, DPST 2 Position 90° Rotary Switch, 400 V, 25 A, Handle Actuator
  • No. Stok RS 866-2108
  • Merek ABB
  • Pbrk. No. Komp. OC25G02PNBN00NB2
ABB 131 DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
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
Anda melihat 1 - 20 dari 776 hasil